Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 861 - 876 of 876 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 172-9592
Mfr. Part No.CN2A4TTE473J
BrandKOA
TWD5.10
Each (In a Pack of 100)
units
47 kΩ 4 0805 (2012M) - Concave SMT ±5% AEC-Q200 - 0.1W ISOL 5.08mm 2mm 0.6mm 5.08 x 2 x 0.6mm
RS Stock No. 172-9502
Mfr. Part No.CN1J4TTD471J
BrandKOA
TWD0.60
Each (In a Pack of 100)
units
470 Ω 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 172-8880
Mfr. Part No.CN1J4ATTD104J
BrandKOA
TWD0.60
Each (On a Reel of 5000)
units
100 kΩ 4 1206 (3216M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0318
Mfr. Part No.767163331GP
BrandCTS
TWD37.40
Each (In a Tube of 43)
units
330 Ω - - 2.3W - ±2% - - - - - - - -
RS Stock No. 172-8807
Mfr. Part No.CN1E4KTTD332J
BrandKOA
TWD0.50
Each (On a Reel of 10000)
units
3.3 kΩ 4 0402 (1005M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 172-9094
Mfr. Part No.CN1E4KTTD204J
BrandKOA
TWD0.60
Each (In a Pack of 200)
units
200 kΩ 4 0402 (1005M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 162-2558
Mfr. Part No.CAY16-150J4LF
BrandBourns
TWD0.70
Each (On a Reel of 5000)
units
15 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0201
Mfr. Part No.741X083101JP
BrandCTS
TWD0.40
Each (On a Reel of 10000)
units
100 Ω - 0402 (1005M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 474-4041
Mfr. Part No.RAC164D474JC
BrandKamaya
TWD6.70
Each (In a Pack of 100)
units
470 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 0.6mm
RS Stock No. 179-1261
Mfr. Part No.742C083101JP
BrandCTS
TWD1.10
Each (On a Reel of 1000)
units
100 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-9352
Mfr. Part No.CN2A8TTE102J
BrandKOA
TWD10.00
Each (In a Pack of 100)
units
1 kΩ 8 0805 (2012M) - Concave SMT ±5% AEC-Q200 - 0.1W ISOL 10.16mm 2mm 0.6mm 10.16 x 2 x 0.6mm
RS Stock No. 684-5837
Mfr. Part No.ACASA1002E2002P100
BrandVishay
TWD54.00
Each
units
10 kΩ, 20 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS Stock No. 2508325776
Mfr. Part No.4610X-102-101LF.ExR_FRG
BrandBourns
TWD9.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508325798
Mfr. Part No.4610X-102-472LF.ExR_FRG
BrandBourns
TWD9.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509646191
Mfr. Part No.4610X-102-221LF.ExR_FRG
BrandBourns
TWD9.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509646056
Mfr. Part No.4610X-102-103LF.ExR_FRG
BrandBourns
TWD9.00
Each
units
- - - - - - - - - - - - - -