Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 61 - 80 of 786 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 684-5749
Mfr. Part No.ACASA470124701P100
BrandVishay
TWD24.20
Each (In a Pack of 5)
units
4.7 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS Stock No. 179-0216
Mfr. Part No.742C043102JP
BrandCTS
TWD0.70
Each (On a Reel of 5000)
units
1 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 684-5935
Mfr. Part No.ACASN1002E3002P1AT
BrandVishay
TWD39.00
Each
units
10 kΩ, 30 kΩ 2 0606 (1616M) 0.2W Convex SMT ±0.25% - Moulded 0.125W ISOL 1.6mm 1.5mm 0.45mm 1.6 x 1.5 x 0.45mm
RS Stock No. 179-1261
Mfr. Part No.742C083101JP
BrandCTS
TWD1.30
Each (On a Reel of 1000)
units
100 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-8806
Mfr. Part No.CN1E4KTTD222J
BrandKOA
TWD0.50
Each (On a Reel of 10000)
units
2.2 kΩ 4 0402 (1005M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 161-7175
Mfr. Part No.4310R-101-104LF
BrandBourns
TWD27.30
Each (In a Tube of 20)
units
100 kΩ 9 SIP 1.25W Pin ±2% - Moulded 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm
RS Stock No. 179-1333
Mfr. Part No.744C083101JP
BrandCTS
TWD4.50
Each (On a Reel of 250)
units
100 Ω - 1206 (3216M) 0.125W Solder ±5% - - - - - - - -
RS Stock No. 167-4621
Mfr. Part No.CAY16-102J4LF
BrandBourns
TWD0.30
Each (On a Reel of 5000)
units
1 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 166-9969
Mfr. Part No.4816P-1-470LF
BrandBourns
TWD17.00
Each (On a Reel of 2000)
units
47 Ω 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 179-1382
Mfr. Part No.770101104P
BrandCTS
TWD22.90
Each (In a Pack of 20)
units
100 kΩ - SIP 150mW - ±2% - - - - - - - -
RS Stock No. 172-8870
Mfr. Part No.CN1J4ATTD221J
BrandKOA
TWD0.50
Each (On a Reel of 5000)
units
220 Ω 4 1206 (3216M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0292
Mfr. Part No.746X101103JP
BrandCTS
TWD1.40
Each (On a Reel of 5000)
units
10 kΩ - 746X101 0.031W Solder ±5% - - - - - - - -
RS Stock No. 684-2471
Mfr. Part No.PRA182I4-1KBWNT
BrandVishay
TWD526.00
Each
units
1 kΩ 4 - 0.8W Standard SMT ±0.1% - - 0.2W - 3.64mm 3.06mm 0.5mm 3.64 x 3.06 x 0.5mm
RS Stock No. 684-5802
Mfr. Part No.ACASA1002E1002P100
BrandVishay
TWD53.00
Each
units
10 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS Stock No. 167-5108
Mfr. Part No.4816P-1-472LF
BrandBourns
TWD15.10
Each (On a Reel of 2000)
units
4.7 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS Stock No. 474-3379
Mfr. Part No.RAC104D100JC
BrandKamaya
TWD5.60
Each (In a Pack of 100)
units
10 Ω 4 0804 0.25W Convex ±5% - Moulded 0.063W ISOL 2mm 1mm 0.35mm 1 x 0.35 x 2mm
RS Stock No. 172-8910
Mfr. Part No.CN2A4TTE470J
BrandKOA
TWD4.60
Each (On a Reel of 4000)
units
47 Ω 4 0805 (2012M) - Concave SMT ±5% AEC-Q200 - 0.1W ISOL 5.08mm 2mm 0.6mm 5.08 x 2 x 0.6mm
RS Stock No. 179-1390
Mfr. Part No.745C101472JP
BrandCTS
TWD7.50
Each (On a Reel of 250)
units
4.7 kΩ - 6431 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-8900
Mfr. Part No.CN1J4TTD334J
BrandKOA
TWD0.50
Each (On a Reel of 5000)
units
330 kΩ 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 172-9514
Mfr. Part No.CN1E4KTTD332J
BrandKOA
TWD2.10
Each (In a Pack of 200)
units
3.3 kΩ 4 0402 (1005M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm