Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 41 - 60 of 784 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 474-3414
Mfr. Part No.RAC104D330JC
BrandKamaya
TWD5.60
Each (In a Pack of 100)
units
33 Ω 4 0804 0.25W Convex ±5% - Moulded 0.063W ISOL 2mm 1mm 0.35mm 1 x 0.35 x 2mm
RS Stock No. 179-1378
Mfr. Part No.S40X043330JP
BrandCTS
TWD5.10
Each (On a Reel of 500)
units
33 Ω - 0201 (0603M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 179-0284
Mfr. Part No.745C101103JP
BrandCTS
TWD4.10
Each (On a Reel of 4000)
units
10 kΩ - 6431 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-8827
Mfr. Part No.CN1E4TTD471J
BrandKOA
TWD1.30
Each (On a Reel of 10000)
units
470 Ω 4 0402 (1005M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.45mm 2 x 1 x 0.45mm
RS Stock No. 179-0247
Mfr. Part No.742C163104JP
BrandCTS
TWD3.20
Each (On a Reel of 4000)
units
100 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-1247
Mfr. Part No.742C083510JP
BrandCTS
TWD1.30
Each (On a Reel of 1000)
units
51 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-9460
Mfr. Part No.CN1E4TTD473J
BrandKOA
TWD1.50
Each (In a Pack of 200)
units
47 kΩ 4 0402 (1005M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.45mm 2 x 1 x 0.45mm
RS Stock No. 812-2956
Mfr. Part No.PRAHT135I4-50KBWGT
BrandVishay
TWD573.00
Each
units
50 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 179-0318
Mfr. Part No.767163331GP
BrandCTS
TWD79.20
Each (In a Tube of 43)
units
330 Ω - - 2.3W - ±2% - - - - - - - -
RS Stock No. 684-2459
Mfr. Part No.PRA100I4-10KBWNT
BrandVishay
TWD621.00
Each
units
10 kΩ 4 - - Standard SMT ±0.1% - Moulded 0.1W ISOL 4mm 1.6mm 0.4mm 4 x 1.6 x 0.4mm
RS Stock No. 161-7175
Mfr. Part No.4310R-101-104LF
BrandBourns
TWD27.30
Each (In a Tube of 20)
units
100 kΩ 9 SIP 1.25W Pin ±2% - Moulded 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm
RS Stock No. 179-0263
Mfr. Part No.743C083101JP
BrandCTS
TWD3.00
Each (On a Reel of 4000)
units
100 Ω - 0805 (2012M) 0.1W Solder ±5% - - - - - - - -
RS Stock No. 179-0329
Mfr. Part No.77081102P
BrandCTS
TWD9.80
Each (In a Tube of 250)
units
1 kΩ - SIP 150mW - ±2% - - - - - - - -
RS Stock No. 522-5412
Mfr. Part No.CAT16-103J4LF
BrandBourns
TWD0.60
Each (In a Pack of 50)
units
10 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 522-3630
Mfr. Part No.4606X-102-561LF
BrandBourns
TWD9.30
Each (In a Pack of 25)
units
560 Ω 3 SIP 0.75W Through Hole ±2% - Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm 2.49 x 5.08 x 15.19mm
RS Stock No. 167-0086
Mfr. Part No.4607X-101-472LF
BrandBourns
TWD6.10
Each (In a Bag of 200)
units
4.7 kΩ 6 SIP 0.88W Pin ±2% - Conformal 0.2W BUS 20.27mm 2.49mm 5.08mm 20.27 x 2.49 x 5.08mm
RS Stock No. 167-4614
Mfr. Part No.CAT16-103J4LF
BrandBourns
TWD0.30
Each (On a Reel of 5000)
units
10 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 522-5579
Mfr. Part No.CAY16-102J4LF
BrandBourns
TWD0.70
Each (In a Pack of 50)
units
1 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-4631
Mfr. Part No.CAY16-332J4LF
BrandBourns
TWD0.50
Each (On a Reel of 5000)
units
3.3 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0268
Mfr. Part No.743C083221JP
BrandCTS
TWD3.00
Each (On a Reel of 4000)
units
220 Ω - 0805 (2012M) 0.1W Solder ±5% - - - - - - - -