Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 21 - 40 of 877 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 812-2925
Mfr. Part No.PRAHT135I4-10RBWGT
BrandVishay
TWD580.00
Each
units
10 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 166-9966
Mfr. Part No.4816P-1-222LF
BrandBourns
TWD17.80
Each (On a Reel of 2000)
units
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 474-3521
Mfr. Part No.RAC104D102JC
BrandKamaya
TWD0.70
Each (In a Pack of 100)
units
1 kΩ 4 0804 0.25W Convex ±5% - Moulded 0.063W ISOL 2mm 1mm 0.35mm 1 x 0.35 x 2mm
RS Stock No. 522-5406
Mfr. Part No.CAT16-102J4LF
BrandBourns
TWD0.60
Each (In a Pack of 50)
units
1 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 167-4633
Mfr. Part No.CAY16-470J4LF
BrandBourns
TWD0.90
Each (On a Reel of 5000)
units
47 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 161-6851
Mfr. Part No.4606X-102-104LF
BrandBourns
TWD6.40
Each (In a Bag of 200)
units
100 kΩ 3 SIP 0.75W Through Hole ±2% - Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm 2.49 x 5.08 x 15.19mm
RS Stock No. 522-5620
Mfr. Part No.CAY16-220J4LF
BrandBourns
TWD0.60
Each (In a Pack of 50)
units
22 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 865-1987
Mfr. Part No.4608X-102-683LF
BrandBourns
TWD10.40
Each (In a Bag of 50)
units
68 kΩ 4 SIP 1W Pin ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 20.27 x 2.49 x 5.08mm
RS Stock No. 684-5821
Mfr. Part No.ACASA1001E3001P100
BrandVishay
TWD39.00
Each
units
1 kΩ, 3 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS Stock No. 529-4878
Mfr. Part No.CAY16-105J4LF
BrandBourns
TWD1.30
Each (In a Pack of 50)
units
1 MΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 172-8828
Mfr. Part No.CN1E4TTD102J
BrandKOA
TWD1.30
Each (On a Reel of 10000)
units
1 kΩ 4 0402 (1005M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.45mm 2 x 1 x 0.45mm
RS Stock No. 161-6785
Mfr. Part No.4604X-102-222LF
BrandBourns
TWD5.50
Each (In a Bag of 200)
units
2.2 kΩ 2 SIP 0.5W Pin ±2% - Conformal 0.3W ISOL 10.11mm 2.49mm 5.08mm 10.11 x 2.49 x 5.08mm
RS Stock No. 167-4621
Mfr. Part No.CAY16-102J4LF
BrandBourns
TWD0.20
Each (On a Reel of 5000)
units
1 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-4627
Mfr. Part No.CAY16-221J4LF
BrandBourns
TWD0.70
Each (On a Reel of 5000)
units
220 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-1390
Mfr. Part No.745C101472JP
BrandCTS
TWD6.30
Each (On a Reel of 250)
units
4.7 kΩ - 6431 0.063W Solder ±5% - - - - - - - -
RS Stock No. 167-5128
Mfr. Part No.CAY16-510J4LF
BrandBourns
TWD1.00
Each (On a Reel of 5000)
units
51 Ω 4 1206 (3216M) - - ±5% - - 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 172-8829
Mfr. Part No.CN1E4TTD332J
BrandKOA
TWD1.30
Each (On a Reel of 10000)
units
3.3 kΩ 4 0402 (1005M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 2mm 1mm 0.45mm 2 x 1 x 0.45mm
RS Stock No. 161-6786
Mfr. Part No.4606X-101-474LF
BrandBourns
TWD7.50
Each (In a Bag of 200)
units
470 kΩ 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS Stock No. 179-1272
Mfr. Part No.742C163101JP
BrandCTS
TWD4.40
Each (On a Reel of 250)
units
100 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 167-4745
Mfr. Part No.CAY10-472J4LF
BrandBourns
TWD1.90
Each (On a Reel of 10000)
units
4.7 kΩ 4 0804 (2010M) 0.125W Convex ±5% - Moulded 0.031W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm