Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 1 - 20 of 778 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 167-4541
Mfr. Part No.4610X-104-331/471L
BrandBourns
TWD9.50
Each (In a Bag of 200)
units
330 Ω, 470 Ω 16 SIP 1.25W Pin ±2% - Conformal 0.2W Dual Terminator 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm
RS Stock No. 692-7645
Mfr. Part No.4610X-104-331/471L
BrandBourns
TWD12.80
Each (In a Pack of 25)
units
330 Ω, 470 Ω 16 SIP 1.25W Pin ±2% - Conformal 0.2W Dual Terminator 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm
RS Stock No. 161-6797
Mfr. Part No.4610X-101-681LF
BrandBourns
TWD5.40
Each (In a Bag of 200)
units
680 Ω 9 SIP 1.25W Pin ±2% - Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm
RS Stock No. 692-8550
Mfr. Part No.4606X-101-681LF
BrandBourns
TWD9.30
Each (In a Pack of 25)
units
680 Ω 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS Stock No. 865-2003
Mfr. Part No.4610X-101-681LF
BrandBourns
TWD8.10
Each (In a Bag of 50)
units
680 Ω 9 SIP 1.25W Pin ±2% - Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm
RS Stock No. 167-4616
Mfr. Part No.CAT16-220J4LF
BrandBourns
TWD1.00
Each (On a Reel of 5000)
units
22 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 522-5456
Mfr. Part No.CAT16-220J4LF
BrandBourns
TWD0.90
Each (In a Pack of 50)
units
22 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 161-6806
Mfr. Part No.4606X-101-681LF
BrandBourns
TWD6.20
Each (In a Bag of 200)
units
680 Ω 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS Stock No. 865-2022
Mfr. Part No.4816P-1-222LF
BrandBourns
TWD37.60
Each (In a Bag of 5)
units
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 166-9966
Mfr. Part No.4816P-1-222LF
BrandBourns
TWD17.00
Each (On a Reel of 2000)
units
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 522-5406
Mfr. Part No.CAT16-102J4LF
BrandBourns
TWD0.70
Each (In a Pack of 50)
units
1 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 167-3554
Mfr. Part No.CAT16-102J4LF
BrandBourns
TWD0.40
Each (On a Reel of 5000)
units
1 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 167-8884
Mfr. Part No.PRAHT135I4-10RBWGT
BrandVishay
TWD549.90
Each (On a Tape of 100)
units
10 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 167-4626
Mfr. Part No.CAY16-220J4LF
BrandBourns
TWD0.50
Each (On a Reel of 5000)
units
22 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 812-2943
Mfr. Part No.PRAHT135I4500RBWGT
BrandVishay
TWD689.00
Each
units
500 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 522-5715
Mfr. Part No.CAY16-470J4LF
BrandBourns
TWD2.10
Each (In a Pack of 50)
units
47 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 812-2925
Mfr. Part No.PRAHT135I4-10RBWGT
BrandVishay
TWD690.00
Each
units
10 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 167-4633
Mfr. Part No.CAY16-470J4LF
BrandBourns
TWD0.90
Each (On a Reel of 5000)
units
47 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 522-3618
Mfr. Part No.4606X-102-104LF
BrandBourns
TWD9.30
Each (In a Pack of 25)
units
100 kΩ 3 SIP 0.75W Through Hole ±2% - Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm 2.49 x 5.08 x 15.19mm
RS Stock No. 651-7598
Mfr. Part No.CAY16-000J4LF
BrandBourns
TWD1.30
Each (In a Pack of 50)
units
0 Ω 4 1206 (3216M) - Convex - - Moulded - ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm