Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 1375 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 107-4204
Mfr. Part No.HS50 390R J
BrandArcol
TWD130.00
Each
units
390 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4176
Mfr. Part No.HS50 390R J
BrandArcol
TWD116.10
Each (In a Bag of 20)
units
390 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 188-087
Mfr. Part No.HS100 1R J
BrandArcol
TWD326.00
Each
units
1 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-3823
Mfr. Part No.HS100 1R J
BrandArcol
TWD267.20
Each (In a Box of 45)
units
1 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-4090
Mfr. Part No.HS25 R47 J
BrandArcol
TWD74.90
Each (In a Bag of 25)
units
470 mΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 157-516
Mfr. Part No.HS25 R47 J
BrandArcol
TWD105.00
Each
units
470 mΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 166-4209
Mfr. Part No.HS50 R1 J
BrandArcol
TWD92.20
Each (In a Bag of 20)
units
100 mΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 158-446
Mfr. Part No.HS50 R1 J
BrandArcol
TWD103.00
Each
units
100 mΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4056
Mfr. Part No.HS25 2K2 J
BrandArcol
TWD76.50
Each (In a Bag of 25)
units
2.2 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 158-503
Mfr. Part No.HS25 5R J
BrandArcol
TWD85.00
Each
units
5 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 166-4099
Mfr. Part No.HS25 5R J
BrandArcol
TWD70.50
Each (In a Bag of 25)
units
5 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 136-339
Mfr. Part No.HS300 100R J
BrandArcol
TWD1,238.00
Each
units
100 Ω 300W HS300 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 41.8 x 184.4 x 72.5mm -
RS Stock No. 166-3844
Mfr. Part No.HS100 R5 J
BrandArcol
TWD503.00
Each (In a Box of 45)
units
500 mΩ 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 188-071
Mfr. Part No.HS100 R5 J
BrandArcol
TWD575.00
Each
units
500 mΩ 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 159-584
Mfr. Part No.HS25 2K2 J
BrandArcol
TWD107.00
Each
units
2.2 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 252-2912
Mfr. Part No.HS100 12R J
BrandArcol
TWD370.00
Each
units
12 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 161-026
Mfr. Part No.HS50 330R J
BrandArcol
TWD123.00
Each
units
330 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 159-679
Mfr. Part No.HS50 47K J
BrandArcol
TWD103.00
Each
units
47 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-3851
Mfr. Part No.HS100 12R J
BrandArcol
TWD323.00
Each (In a Box of 45)
units
12 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 166-4189
Mfr. Part No.HS50 330R J
BrandArcol
TWD110.10
Each (In a Bag of 20)
units
330 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -