Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 3998 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 107-4204
Mfr. Part No.HS50 390R J
BrandArcol
TWD130.00
Each
units
390 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4176
Mfr. Part No.HS50 390R J
BrandArcol
TWD116.10
Each (In a Bag of 20)
units
390 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 167-9974
Mfr. Part No.LPS0300H47R0JB
BrandVishay
TWD1,596.90
Each (In a Box of 15)
units
47 Ω 300W LPS300 Planar ±5% Thick Film Screw -55°C +120°C -150ppm/°C +150ppm/°C - - -
RS Stock No. 684-2813
Mfr. Part No.LPS0300H47R0JB
BrandVishay
TWD1,731.00
Each
units
47 Ω 300W LPS300 Planar ±5% Thick Film Screw -55°C +120°C -150ppm/°C +150ppm/°C - - -
RS Stock No. 892-5137
Mfr. Part No.L25J15KE
BrandOhmite
TWD310.00
Each
units
15 kΩ 25W L25 Tubular ±5% Wire Wound Solder +25°C +350°C -260ppm/°C +260ppm/°C - 14.3 (Dia.) x 50.8mm 14.3mm
RS Stock No. 720-5356
Mfr. Part No.HSA5047KJ
TWD160.00
Each
units
47 kΩ 50W HSA50 Aluminium Housed ±5% Wire Wound Solder Lug - - -30ppm/°C +30ppm/°C - - -
RS Stock No. 701-5838
Mfr. Part No.TE1500B47RJ
TWD1,848.00
Each
units
47 Ω 1.5kW TE Tubular ±5% Wire Wound Solder Lug -25°C +255°C -440ppm/°C +440ppm/°C - - 60mm
RS Stock No. 166-3823
Mfr. Part No.HS100 1R J
BrandArcol
TWD267.20
Each (In a Box of 45)
units
1 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 164-3073
Mfr. Part No.HSA5047KJ
TWD105.70
Each (In a Box of 100)
units
47 kΩ 50W HSA50 Aluminium Housed ±5% Wire Wound Solder Lug - - -30ppm/°C +30ppm/°C - - -
RS Stock No. 188-087
Mfr. Part No.HS100 1R J
BrandArcol
TWD326.00
Each
units
1 Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 24.1 x 88 x 47.5mm -
RS Stock No. 158-446
Mfr. Part No.HS50 R1 J
BrandArcol
TWD103.00
Each
units
100 mΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 157-516
Mfr. Part No.HS25 R47 J
BrandArcol
TWD105.00
Each
units
470 mΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 166-4209
Mfr. Part No.HS50 R1 J
BrandArcol
TWD92.20
Each (In a Bag of 20)
units
100 mΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
RS Stock No. 166-4090
Mfr. Part No.HS25 R47 J
BrandArcol
TWD74.90
Each (In a Bag of 25)
units
470 mΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 892-5061
Mfr. Part No.L225J10RE
BrandOhmite
TWD630.00
Each
units
10 Ω 225W L225 Tubular ±5% Wire Wound Solder +25°C +350°C -400ppm/°C +400ppm/°C - 28.6 (Dia.) x 266.7mm 28.6mm
RS Stock No. 166-4056
Mfr. Part No.HS25 2K2 J
BrandArcol
TWD76.50
Each (In a Bag of 25)
units
2.2 kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.6 x 51 x 28mm -
RS Stock No. 167-9854
Mfr. Part No.RH0501R000FE02
BrandVishay
TWD117.80
Each (In a Box of 100)
units
1 Ω 50W RH050 Aluminium Housed ±1% Wire Wound Axial -55°C +250°C -50ppm/°C +50ppm/°C - - -
RS Stock No. 754-7307
Mfr. Part No.THS50390RJ
TWD114.00
Each
units
390 Ω 50W THS50 Aluminium Housed ±5% Wire Wound Solder Lug - - -30ppm/°C +30ppm/°C - - -
RS Stock No. 164-6915
Mfr. Part No.TJT50022RJ
TWD1,513.30
Each (In a Box of 10)
units
22 Ω 500W TJT500 Aluminium Housed ±5% Aluminium Wire Lead -25°C +250°C - - - 330 x 10 x 80mm -
RS Stock No. 683-6041
Mfr. Part No.RH0501R000FE02
BrandVishay
TWD184.00
Each
units
1 Ω 50W RH050 Aluminium Housed ±1% Wire Wound Axial -55°C +250°C -50ppm/°C +50ppm/°C - - -