Adjustable Resistors

Adjustable resistors, also known as potentiometers, allow a degree of control over the resistance within a circuit. This gives them an advantage over other types of fixed resistor, depending on your needs.
They are composed of a fixed resistive element, and a slider that is able to pass along the element. This is what changes the resistance of the circuit, and it is usually controlled externally.

What are adjustable resistors used for?
Adjustable resistors are most commonly used for volume control in TV and radio. They can also be used as part of a light dimmer, to indirectly affect the level of light.

Types of adjustable resistor
Adjustable resistors largely vary based on material:

  • Wirewound adjustable resistors use a coil of resistance wire, and offer the highest performance.
  • Cermet adjustable resistors are composed of ceramic and metal. They can withstand high temperatures, and are often used in trimmer resistors.
  • Carbon composition adjustable resistors are some of the most common types used, as they are a good all-purpose resistor.
  • Conductive plastic adjustable resistors use conductive plastic ink, and have a low noise output.

...
Read more Read less

Filters

Viewing 161 - 165 of 165 products
Results per page
Description Price Resistance Tolerance Power Rating Temperature Coefficient Termination Style Package/Case Technology Mounting Style Case Style Series Dimensions Diameter Length Maximum Operating Temperature
RS Stock No. 893-0924
Mfr. Part No.E300K6R3E
BrandOhmite
TWD1,257.00
Each
units
6 Ω ±10% 300W ±400ppm/°C - - - Bolt On, Bracket Vitreous Enamel E300 28.58 x 215.9mm 28.58mm 215.9mm +400°C
RS Stock No. 788-7722
Mfr. Part No.RSSD10X50A5R60KS06
BrandVishay
TWD746.00
Each
units
5.6 Ω 10% 25W - Radial BA25 Wire Wound Flange Mount Vitreous Enamel RSSD 11.5 (Dia.) x 50mm 11.5mm 50mm +450°C
RS Stock No. 892-4856
Mfr. Part No.D225K5R0E
BrandOhmite
TWD1,435.00
Each
units
5 Ω ±10% 225W ±260ppm/°C - - - Bolt On, Bracket Vitreous Enamel D225 28.6 x 266.7mm 28.6mm 266.7mm +350°C
RS Stock No. 2508389244
Mfr. Part No.E300K1R6E
BrandOhmite
TWD1,558.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508373132
Mfr. Part No.D175K10RE
BrandOhmite
TWD1,500.00
Each
units
- - - - - - - - - - - - - -