Adjustable Resistors

Adjustable resistors, also known as potentiometers, allow a degree of control over the resistance within a circuit. This gives them an advantage over other types of fixed resistor, depending on your needs.
They are composed of a fixed resistive element, and a slider that is able to pass along the element. This is what changes the resistance of the circuit, and it is usually controlled externally.

What are adjustable resistors used for?
Adjustable resistors are most commonly used for volume control in TV and radio. They can also be used as part of a light dimmer, to indirectly affect the level of light.

Types of adjustable resistor
Adjustable resistors largely vary based on material:

  • Wirewound adjustable resistors use a coil of resistance wire, and offer the highest performance.
  • Cermet adjustable resistors are composed of ceramic and metal. They can withstand high temperatures, and are often used in trimmer resistors.
  • Carbon composition adjustable resistors are some of the most common types used, as they are a good all-purpose resistor.
  • Conductive plastic adjustable resistors use conductive plastic ink, and have a low noise output.

...
Read more Read less

Filters

Viewing 1 - 20 of 160 products
Results per page
Description Price Resistance Tolerance Power Rating Temperature Coefficient Termination Style Package/Case Technology Mounting Style Case Style Series Dimensions Diameter Length Maximum Operating Temperature
RS Stock No. 788-7772
Mfr. Part No.RSSD30250A1000JB06
BrandVishay
TWD3,167.00
Each
units
100 Ω 5% 280W - Radial BA25 Wire Wound Bolt On Vitreous Enamel RSSD 32 (Dia.) x 250mm 32mm 250mm +450°C
RS Stock No. 788-7784
Mfr. Part No.RSSD30250A22R0JB06
BrandVishay
TWD2,983.00
Each
units
22 Ω 5% 280W - Radial BA25 Wire Wound Bolt On Vitreous Enamel RSSD 32 (Dia.) x 250mm 32mm 250mm +450°C
RS Stock No. 788-7788
Mfr. Part No.RSSD30250A3300JB06
BrandVishay
TWD3,167.00
Each
units
330 Ω 5% 280W - Radial BA25 Wire Wound Bolt On Vitreous Enamel RSSD 32 (Dia.) x 250mm 32mm 250mm +450°C
RS Stock No. 788-7790
Mfr. Part No.RSSD30250A47R0JB06
BrandVishay
TWD3,167.00
Each
units
47 Ω 5% 280W - Radial BA25 Wire Wound Bolt On Vitreous Enamel RSSD 32 (Dia.) x 250mm 32mm 250mm +450°C
RS Stock No. 788-7716
Mfr. Part No.RSSD10X50A10R0JS06
BrandVishay
TWD1,144.00
Each
units
10 Ω 5% 25W - Radial BA25 Wire Wound Flange Mount Vitreous Enamel RSSD 11.5 (Dia.) x 50mm 11.5mm 50mm +450°C
RS Stock No. 892-4765
Mfr. Part No.D12K10RE
BrandOhmite
TWD606.00
Each
units
10 Ω ±10% 12W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D12 8 x 44.4mm 7.94mm 44.4mm +350°C
RS Stock No. 893-3481
Mfr. Part No.D50K150E
BrandOhmite
TWD747.00
Each
units
150 Ω ±10% 50W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D50 14.3 x 101.6mm 14.3mm 101.6mm +350°C
RS Stock No. 788-7728
Mfr. Part No.RSSD10X50A22R0JS06
BrandVishay
TWD709.00
Each
units
22 Ω 5% 25W - Radial BA25 Wire Wound Flange Mount Vitreous Enamel RSSD 11.5 (Dia.) x 50mm 11.5mm 50mm +450°C
RS Stock No. 892-4844
Mfr. Part No.D225K500E
BrandOhmite
TWD1,439.00
Each
units
500 Ω ±10% 225W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D225 28.6 x 266.7mm 28.6mm 266.7mm +350°C
RS Stock No. 788-7738
Mfr. Part No.RSSD20117A1R00KB15
BrandVishay
TWD1,819.00
Each
units
1 Ω 10% 100W - Radial BA25 Wire Wound Flange Mount Vitreous Enamel RSSD 22 (Dia.) x 117mm 22mm 117mm +450°C
RS Stock No. 892-4954
Mfr. Part No.D50K5K0E
BrandOhmite
TWD629.20
Each (In a Pack of 25)
units
5000 Ω ±10% 50W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D50 14.3 x 101.6mm 14.3mm 101.6mm +350°C
RS Stock No. 893-0915
Mfr. Part No.E300K20RE
BrandOhmite
TWD1,546.00
Each
units
20 Ω ±10% 300W ±400ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel E300 28.58 x 215.9mm 28.58mm 215.9mm +400°C
RS Stock No. 892-4935
Mfr. Part No.D50K2R0E
BrandOhmite
TWD873.00
Each
units
2 Ω ±10% 50W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D50 14.3 x 101.6mm 14.3mm 101.6mm +350°C
RS Stock No. 892-4715
Mfr. Part No.D100K100E
BrandOhmite
TWD1,101.00
Each
units
100 Ω ±10% 100W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D100 19.1 x 165.1mm 19.1mm 165.1mm +350°C
RS Stock No. 893-5128
Mfr. Part No.E300KR12
BrandOhmite
TWD2,538.40
Each (In a Pack of 5)
units
0.12 Ω ±10% 300W ±400ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel E300 28.6 x 215.9mm 28.58mm 215.9mm +400°C
RS Stock No. 788-7797
Mfr. Part No.RSSD30250A4R70KB06
BrandVishay
TWD2,762.00
Each
units
4.7 Ω 10% 280W - Radial BA25 Wire Wound Bolt On Vitreous Enamel RSSD 32 (Dia.) x 250mm 32mm 250mm +450°C
RS Stock No. 892-5742
Mfr. Part No.D12K200E
BrandOhmite
TWD493.60
Each (In a Pack of 25)
units
200 Ω ±10% 12W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D12 8 x 44.4mm 7.94mm 44.4mm +350°C
RS Stock No. 893-0928
Mfr. Part No.E300K8R0E
BrandOhmite
TWD1,682.00
Each
units
8 Ω ±10% 300W ±400ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel E300 28.58 x 215.9mm 28.58mm 215.9mm +400°C
RS Stock No. 892-4913
Mfr. Part No.D50K10RE
BrandOhmite
TWD747.00
Each
units
10 Ω ±10% 50W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D50 14.3 x 101.6mm 14.3mm 101.6mm +350°C
RS Stock No. 892-5749
Mfr. Part No.D12K10KE
BrandOhmite
TWD479.10
Each (In a Pack of 25)
units
10000 Ω ±10% 12W ±260ppm/°C Radial - - Bolt On, Bracket Vitreous Enamel D12 8 x 44.4mm 7.94mm 44.4mm +350°C