Flat Cable Ferrite Cores

Flat cable ferrite cores are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Applications for flat cable ferrite cores

Flat cable ferrite cores are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrite cores are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrite cores

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS Stock No. 371-7313
Mfr. Part No.HF70SH35X0.8X12
BrandTDK
TWD33.30
Each (In a Pack of 10)
units
- Fixed EMI Suppression Ferrite 39 x 12 x 4mm 35 x 0.8mm - 0.8mm 35mm 12mm 4mm 39mm
RS Stock No. 109-4169
Mfr. Part No.ZCAT4625-3430D
BrandTDK
TWD71.60
Each (In a Box of 240)
units
26 Clamp Filter Flat Cable 30 Material 45.5 x 24.5 x 12mm 34mm Yes - - 24.5mm 12mm 45.5mm
RS Stock No. 371-7335
Mfr. Part No.HF70SH35X1.3X12
BrandTDK
TWD34.20
Each (In a Pack of 10)
units
- Fixed EMI Suppression Ferrite 40 x 12 x 6.5mm 35 x 1.3mm - 1.3mm 35mm 12mm 6.5mm 40mm
RS Stock No. 741-3071
Mfr. Part No.ZCAT4625-3430D
BrandTDK
TWD141.00
Each
units
26 Clamp Filter Flat Cable 30 Material 45.5 x 24.5 x 12mm 34mm Yes - - 24.5mm 12mm 45.5mm