Ferrite Beads

"

Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.


How do the ferrite beads work?


The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.


Ferrite Beads come in two categories:


High-Q Beads - typically used as resonators and must not be used in power isolation circuits


Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat


What to consider when choosing Ferrite Beads?


Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device


The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors


Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients


Where are Ferrite Beads used?


Eliminating high-frequency EMI noise on any circuit design


Electronic devices such as mobile phones


Computers and laptops


TV tuners


Audio Players


DVD’s


Gaming Systems

"

...
Read more Read less

Filters

Viewing 1 - 20 of 987 products
Results per page
Description Price Package Type Impedance at 25 MHz Impedance at 100 MHz Impedance at 300 MHz Impedance at 500 MHz Impedance at 1 GHz Current Rating Type Dimensions Length Depth Height Diameter Application
RS Stock No. 888-3409
Mfr. Part No.28A5131-0A2
TWD766.00
Each
units
5131 187Ω 425Ω 533Ω - - - Snap-On EMI Core, Split EMI Core 56.63 x 45 x 56.64mm 56.63mm 45mm 56.64mm - EMI Suppression
RS Stock No. 724-1532
Mfr. Part No.BLM21PG221SN1D
BrandMurata
TWD1.80
Each (In a Pack of 25)
units
0805 (2012M) - 220Ω - - - 2A Chip Ferrite Bead 2 x 1.25 x 0.85mm 2mm 1.25mm 0.85mm - EMI Suppression Filter, Power Supplies
RS Stock No. 888-3484
Mfr. Part No.28B1225-000
TWD31.50
Each (In a Pack of 50)
units
1225 68Ω 140Ω 270Ω - - - Cylindrical EMI Core 31.12 x 15.93mm 15.93mm - - 31.12mm EMI Suppression
RS Stock No. 724-1548
Mfr. Part No.BLM21PG331SN1J
BrandMurata
TWD3.00
Each (In a Pack of 25)
units
0805 (2012M) - 330Ω - - - 1.5A Chip Ferrite Bead 2 x 1.25 x 0.85mm 2mm 1.25mm 0.85mm - EMI Suppression Filter, Power Supplies
RS Stock No. 125-3154
Mfr. Part No.BLM21PG331SN1D
BrandMurata
TWD1.00
Each (On a Reel of 4000)
units
0805 (2012M) - 330Ω - - - 1.5A Chip Bead 2 x 1.25 x 0.85mm 2mm 1.25mm 0.85mm - EMI Suppression, Power Supplies
RS Stock No. 724-1545
Mfr. Part No.BLM21PG331SN1D
BrandMurata
TWD2.00
Each (In a Pack of 25)
units
0805 (2012M) - 330Ω - - - 1.5A Chip Ferrite Bead 2 x 1.25 x 0.85mm 2mm 1.25mm 0.85mm - EMI Suppression Filter, Power Supplies
RS Stock No. 724-1598
Mfr. Part No.BLM41PG102SN1L
BrandMurata
TWD7.40
Each (In a Pack of 25)
units
1806 (4516M) - 1000Ω - - - 1.5A Chip Ferrite Bead 4.5 x 1.6 x 1.6mm 4.5mm 1.6mm 1.6mm - Power Supplies
RS Stock No. 144-9788
Mfr. Part No.742792040
TWD5.30
Each (On a Reel of 4000)
units
805 - 600Ω - - - 2A Ferrite Bead 2 x 1.2 x 0.9mm 2mm 1.2mm 0.9mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 125-3150
Mfr. Part No.BLM18PG471SN1D
BrandMurata
TWD0.70
Each (On a Reel of 4000)
units
0603 (1608M) - 470Ω - - - 1A Chip Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression, Power Supplies
RS Stock No. 863-7164
Mfr. Part No.3-1624116-9
TWD3.80
Each (In a Bag of 100)
units
0603 (1608M) - - - - - - Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - General Purpose, High frequency
RS Stock No. 124-1839
Mfr. Part No.742792040
TWD7.10
Each (In a Pack of 50)
units
0805 (2012M) - 600Ω - - - 2A Ferrite Bead 2 x 1.2 x 0.9mm 2mm 1.2mm 0.9mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 164-5801
Mfr. Part No.3-1624116-9
TWD2.20
Each (On a Reel of 4000)
units
0603 (1608M) - - - - - - Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - -
RS Stock No. 724-1425
Mfr. Part No.BLM18PG471SN1D
BrandMurata
TWD1.70
Each (In a Pack of 25)
units
0603 (1608M) - 470Ω - - - 1A Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression Filter, Power Supplies
RS Stock No. 888-3049
Mfr. Part No.HI1206T500R-10
TWD0.90
Each (In a Pack of 1000)
units
1206 (3216M) 19Ω 50Ω - - 70Ω 6A Chip Bead 3.2 x 1.6 x 1.1mm 3.2mm 1.6mm 1.1mm - Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security
RS Stock No. 166-9560
Mfr. Part No.BLM15HG102SN1D
BrandMurata
TWD1.70
Each (On a Reel of 10000)
units
0402 (1005M) - 1000Ω - - - 250mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, GHz Band General Use
RS Stock No. 166-9555
Mfr. Part No.BLM15AG102SN1D
BrandMurata
TWD0.60
Each (On a Reel of 10000)
units
0402 (1005M) - 1000Ω - - - 300mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, General Use
RS Stock No. 839-0777
Mfr. Part No.BLM03AX601SN1D
BrandMurata
TWD3.00
Each (In a Bag of 50)
units
0201 (0603M) - 600Ω - - - 250mA Chip Ferrite Bead 0.6 x 0.3 x 0.3mm 0.6mm 0.3mm 0.3mm - EMI Suppression Filter, General Use
RS Stock No. 167-4862
Mfr. Part No.BLM03AX601SN1D
BrandMurata
TWD1.30
Each (On a Reel of 15000)
units
0201 (0603M) - 600Ω - - - 250mA Chip Ferrite Bead 0.6 x 0.3 x 0.3mm 0.6mm 0.3mm 0.3mm - EMI Suppression Filter, General Use
RS Stock No. 724-1251
Mfr. Part No.BLM15AG102SN1D
BrandMurata
TWD2.00
Each (In a Pack of 25)
units
0402 (1005M) - 1000Ω - - - 300mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, General Use
RS Stock No. 724-1286
Mfr. Part No.BLM15HG102SN1D
BrandMurata
TWD3.60
Each (In a Pack of 25)
units
0402 (1005M) - 1000Ω - - - 250mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, GHz Band General Use