Ceramic Resonators

What is a Ceramic Resonator?
A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.

How do Ceramic Resonators work?
When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

What are Ceramic Resonators used for?
The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

• Communications equipment
• Automotive electronics
• TVs
• Medical/healthcare equipment
• Telephones
• Toys
• Personal computing
• VCR
• Household appliances
• Radios

...
Read more Read less

Filters

Viewing 41 - 60 of 257 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 721-4868
Mfr. Part No.CSTCR5M00G55-R0
BrandMurata
TWD7.70
Each (In a Pack of 10)
units
5MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm 80°C
RS Stock No. 772-8985
Mfr. Part No.SR315B
TWD169.00
Each
units
315MHz - - 4.5pF 14Ω ±50ppm/Year - Surface Mount S35 6 3.8 x 3.8 x 1.33mm 1.33mm 3.8mm 125°C
RS Stock No. 183-7458
Mfr. Part No.AE0505D08DF
BrandKEMET
TWD4,701.00
Each
units
- - - 0.75µF - - - Surface Mount 0505 - 10 x 5.4 x 5.4mm 5.4mm 10mm 85°C
RS Stock No. 188-6742
Mfr. Part No.AWSCR-3.00CPLB-C30-T4
BrandAbracon
TWD13.90
Each (In a Pack of 20)
units
3MHz ±0.5% - 30pF - ±0.1% ±0.4% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm 125°C
RS Stock No. 887-6010
Mfr. Part No.PARS418.00K04R
BrandKYOCERA
TWD28.20
Each (In a Pack of 2000)
units
418MHz ±75kHz - 3.2pF - - - Surface Mount SMT 3 5.5 x 3.8 x 1.5mm 1.5mm 5.5mm 85°C
RS Stock No. 702-7305
Mfr. Part No.PBRV16.00MR50Y000
BrandKYOCERA
TWD16.50
Each (In a Pack of 10)
units
16MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm 125°C
RS Stock No. 161-8016
Mfr. Part No.CSTLS16M0X53-B0
BrandMurata
TWD7.80
Each (In a Bag of 500)
units
16MHz ±0.5% 3rd Overtone 15pF - ±0.2% ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm 80°C
RS Stock No. 183-7441
Mfr. Part No.AE2525D15DF
BrandKEMET
TWD44,246.00
Each
units
- - - 30.5µF - - - Surface Mount 2525 - 20 x 25.5 x 25.5mm 25.5mm 20mm 85°C
RS Stock No. 721-4883
Mfr. Part No.CSTLS10M0G53-A0
BrandMurata
TWD7.60
Each (In a Pack of 10)
units
10MHz ±0.5% Fundamental 15pF - - ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm 80°C
RS Stock No. 188-6645
Mfr. Part No.AWSCR-3.58CPLB-C30-T4
BrandAbracon
TWD12.70
Each (In a Pack of 20)
units
3.58MHz ±0.5% - 30pF - ±0.1% ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 125°C
RS Stock No. 188-6745
Mfr. Part No.AWSCR-6.00CPLA-C30-T4
BrandAbracon
TWD10.20
Each (In a Pack of 20)
units
6MHz ±0.5% - 30pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS Stock No. 166-9549
Mfr. Part No.CSTLS16M0X51-A0
BrandMurata
TWD5.90
Each (In a Box of 2000)
units
16MHz ±0.5% 3rd Overtone 5pF 50Ω ±0.2%/Year ±0.2 Through Hole - 3 - - 5.5mm 80°C
New
RS Stock No. 216-6065
Mfr. Part No.CSTNE8M00G55A000R0
BrandMurata
TWD10.40
Each (On a Reel of 3000)
units
- ±0.50% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 887-6022
Mfr. Part No.PBRC-3.68BR
BrandKYOCERA
TWD6.60
Each (In a Pack of 2000)
units
3.68MHz ±5% - 33pF - - - Surface Mount - 3 7.4 x 3.4 x 2.0mm 2mm 7.4mm 80°C
New
RS Stock No. 216-6072
Mfr. Part No.CSTNE8M00GH5L000R0
BrandMurata
TWD11.30
Each (On a Reel of 3000)
units
- ±0.07% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 624-0636
Mfr. Part No.CSTCR6M00G55Z-R0
BrandMurata
TWD8.30
Each (In a Pack of 10)
units
6MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm 125°C
RS Stock No. 188-6749
Mfr. Part No.AWSCR-4.00CPLA-C30-T4
BrandAbracon
TWD10.20
Each (In a Pack of 20)
units
4MHz ±0.5% - 30pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS Stock No. 188-6487
Mfr. Part No.AWSCR-2.00CPLA-C15-T4
BrandAbracon
TWD7.40
Each (On a Reel of 4000)
units
2MHz ±0.5% - 15pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm 85°C
RS Stock No. 188-6493
Mfr. Part No.AWSCR-3.00CPLB-C30-T4
BrandAbracon
TWD8.20
Each (On a Reel of 4000)
units
3MHz ±0.5% - 30pF - ±0.1% ±0.4% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm 125°C
RS Stock No. 188-6531
Mfr. Part No.AWSCR-7.37CRLB-C15-T3
BrandAbracon
TWD7.80
Each (On a Reel of 3000)
units
7.37MHz ±0.5% - 15pF - - ±0.4% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm 125°C