Ceramic Resonators

What is a Ceramic Resonator?
A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.

How do Ceramic Resonators work?
When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

What are Ceramic Resonators used for?
The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

• Communications equipment
• Automotive electronics
• TVs
• Medical/healthcare equipment
• Telephones
• Toys
• Personal computing
• VCR
• Household appliances
• Radios

...
Read more Read less

Filters

Viewing 241 - 257 of 257 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 839-0862
Mfr. Part No.CSTCR4M00G53Z-R0
BrandMurata
TWD10.20
Each (In a Bag of 5)
units
4MHz ±0.5% Shear 39pF 60Ω - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm 80°C
RS Stock No. 792-6558
Mfr. Part No.CSTLS8M00G53-B0
BrandMurata
TWD6.20
Each (In a Bag of 5)
units
8MHz ±0.5% Shear 15pF 25Ω - - Through Hole CSTLS 3 8 x 3 x 5.5mm 5.5mm 8mm 80°C
RS Stock No. 183-7434
Mfr. Part No.AE0707D44H40DF
BrandKEMET
TWD12,279.00
Each
units
- - - 6.7µF - - - Surface Mount 0707 - 40 x 7.4 x 7.4mm 7.4mm 40mm 85°C
New
RS Stock No. 216-6074
Mfr. Part No.CSTNE8M00GH5L000R0
BrandMurata
TWD14.40
Each (On a Tape of 20)
units
- ±0.07% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 188-6797
Mfr. Part No.AWSCR-3.58CPLA-C33-T4
BrandAbracon
TWD10.20
Each (In a Pack of 20)
units
3.58MHz ±0.5% - 33pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS Stock No. 188-6633
Mfr. Part No.AWSCR-2.00CPLA-C15-T4
BrandAbracon
TWD12.70
Each (In a Pack of 20)
units
2MHz ±0.5% - 15pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.8mm 1.8mm 6mm 85°C
RS Stock No. 166-9533
Mfr. Part No.CSTCR5M00G55-R0
BrandMurata
TWD4.20
Each (On a Reel of 3000)
units
5MHz ±0.5% Shear 39pF - - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm 80°C
RS Stock No. 188-6505
Mfr. Part No.AWSCR-4.00CPLA-C33-T4
BrandAbracon
TWD5.90
Each (On a Reel of 4000)
units
4MHz ±0.5% - 33pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
New
RS Stock No. 216-6069
Mfr. Part No.CSTNE8M00G55Z000R0
BrandMurata
TWD12.20
Each (On a Tape of 20)
units
- ±0.50% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
New
RS Stock No. 219-2107
Mfr. Part No.MZTTCS10.00MT
BrandMMD
TWD9.40
Each (On a Tape of 25)
units
10MHz - - - - - - - SMT - 4.7 x 4.1mm - - -
RS Stock No. 188-6699
Mfr. Part No.AWSCR-8.00CELB-C33-T3
BrandAbracon
TWD12.60
Each (In a Pack of 20)
units
8MHz ±0.5% - 33pF - - ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm 125°C
RS Stock No. 171-2362
Mfr. Part No.AWSCR-8.00CV-T
BrandAbracon
TWD6.10
Each (On a Reel of 1000)
units
8MHz ±0.5% - 22pF - ±0.3%/Year ±0.4% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm 85°C
RS Stock No. 188-6516
Mfr. Part No.AWSCR-4.91CPLA-C33-T4
BrandAbracon
TWD5.90
Each (On a Reel of 4000)
units
4.91MHz ±0.5% - 33pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS Stock No. 188-6536
Mfr. Part No.AWSCR-8.00CPLA-C15-T4
BrandAbracon
TWD6.00
Each (On a Reel of 4000)
units
8MHz ±0.5% - 15pF - ±0.1% ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS Stock No. 721-4877
Mfr. Part No.CSTCR7M37G55-R0
BrandMurata
TWD9.00
Each (In a Pack of 10)
units
7.37MHz ±0.5% Shear 39pF 50Ω ±0.1%/Year ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm 80°C
RS Stock No. 188-6788
Mfr. Part No.AWSCR-12.00CELB-C10-T3
BrandAbracon
TWD16.30
Each (In a Pack of 10)
units
12MHz ±0.5% - 10pF - - ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm 125°C
RS Stock No. 167-7040
Mfr. Part No.PBRC4.19GR50X000
BrandKYOCERA
TWD17.50
Each (On a Reel of 2000)
units
4.19MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 2 7.4 x 3.4 x 2mm 2mm 7.4mm 85°C