RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC networks are used in electronics and in particular electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS Stock No. 871-5854
Mfr. Part No.254M06QD150
TWD386.00
Each
units
Q 250 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS Stock No. 871-5867
Mfr. Part No.504M06QE150
TWD421.00
Each
units
Q 500 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS Stock No. 871-5858
Mfr. Part No.504M06QE100
TWD412.00
Each
units
Q 500 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS Stock No. 871-5851
Mfr. Part No.254M06QD100
TWD348.00
Each
units
Q 250 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS Stock No. 871-5842
Mfr. Part No.104M48QH39
TWD1,338.00
Each
units
Q 100 nF 1.2 kV dc, 480 V ac 39Ω - - Through Hole 1 ±20% ±10% 41 x 16 x 33mm 16mm 33mm 41mm