Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
Read more Read less

Filters

Viewing 1 - 20 of 5860 products
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS Stock No. 173-2018
Mfr. Part No.C44AJGP5500ZA0J
BrandKEMET
TWD1,120.80
Each (In a Bag of 12)
units
50 µF 400 V ac, 700 V dc Screw Mount ±5% C44A - - 22.3mm - - - 138mm 65 (Dia.) x 138mm Polypropylene
RS Stock No. 123-5075
Mfr. Part No.C44AJGP5500ZA0J
BrandKEMET
TWD1,436.00
Each
units
50 µF 400 V ac, 700 V dc Screw Mount ±5% C44A - - 22.3mm - - - 138mm 65 (Dia.) x 138mm Polypropylene
RS Stock No. 775-7532
Mfr. Part No.MKP386M422200JT4
BrandVishay
TWD613.00
Each
units
220 nF 2 kV dc - ±5% MKP386M - - 28mm - 44mm 22mm 38mm 44 x 22 x 38mm Polypropylene Film
RS Stock No. 173-1598
Mfr. Part No.MKP386M422200JT4
BrandVishay
TWD474.80
Each (In a Bag of 42)
units
220 nF 2 kV dc - ±5% MKP386M - - 28mm - 44mm 22mm 38mm 44 x 22 x 38mm Polypropylene Film
RS Stock No. 172-6648
Mfr. Part No.R73UN2100SE00J
BrandKEMET
TWD27.40
Each (In a Bag of 396)
units
10 nF 2 kV dc, 500 V ac Through Hole ±5% R73 - - 22.5mm - 26.5mm 10mm 18.5mm 26.5 x 10 x 18.5mm PP
RS Stock No. 821-217
Mfr. Part No.R73UN2100SE00J
BrandKEMET
TWD26.60
Each (In a Pack of 5)
units
10 nF 2 kV dc, 500 V ac Through Hole ±5% R73 - - 22.5mm - 26.5mm 10mm 18.5mm 26.5 x 10 x 18.5mm PP
RS Stock No. 669-0148
Mfr. Part No.B32922C3684M189
BrandEPCOS
TWD36.90
Each (In a Pack of 10)
units
680 nF 305 V ac Through Hole ±20% B32922C - - 15mm X2 18mm 11mm 18.5mm 18 x 11 x 18.5mm PLYP
RS Stock No. 908-4262
Mfr. Part No.97F6535RC
BrandGenteq
TWD589.00
Each
units
24 µF 400 V ac - ±3% GEM III 97F6000 - - - - - - - - Metallised Polypropylene
RS Stock No. 377-9030
Mfr. Part No.C274ACF4400WA0J
BrandKEMET
TWD196.00
Each
units
4 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 30 (Dia.) x 57mm Metallized Polypropylene
RS Stock No. 123-5068
Mfr. Part No.C44AHGP5400ZB0J
BrandKEMET
TWD1,011.00
Each
units
40 µF 330 V ac, 600 V dc Screw Mount ±5% C44A - - 22.3mm - - - 101mm 60 (Dia.) x 101mm Polypropylene
RS Stock No. 173-5049
Mfr. Part No.C274ACF4400WA0J
BrandKEMET
TWD132.60
Each (In a Bag of 110)
units
4 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 30 (Dia.) x 57mm Metallized Polypropylene
RS Stock No. 166-6421
Mfr. Part No.MKP1837310011
BrandVishay
TWD41.70
Each (In a Pack of 10)
units
10 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 High Frequency - 5mm - - - - - PP
RS Stock No. 173-0510
Mfr. Part No.MKP1837310011
BrandVishay
TWD20.40
Each (In a Bag of 1500)
units
10 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 - - 5mm - - - - - PP
RS Stock No. 882-9492
Mfr. Part No.B32922C3684M000
BrandEPCOS
TWD37.80
Each (In a Pack of 5)
units
680 nF 305 V ac, 630 V dc - ±20% B32922C - - 15mm X2 18mm 11mm 18.5mm 18 x 11 x 18.5mm MKP
RS Stock No. 173-4267
Mfr. Part No.C44AHGP5400ZB0J
BrandKEMET
TWD958.10
Each (In a Bag of 16)
units
40 µF 330 V ac, 600 V dc Screw Mount ±5% C44A - - 22.3mm - - - 101mm 60 (Dia.) x 101mm Polypropylene
RS Stock No. 123-5152
Mfr. Part No.C44ASGP4400ZA0J
BrandKEMET
TWD1,123.00
Each
units
4 µF 1.5 kV dc, 630 V ac Screw Mount ±5% C44A - - 22.3mm - - - 101mm 1600 (Dia.) x 101mm Polypropylene
RS Stock No. 173-2012
Mfr. Part No.C44ASGP4400ZA0J
BrandKEMET
TWD1,063.90
Each (In a Bag of 16)
units
4 µF 1.5 kV dc, 630 V ac Screw Mount ±5% C44A - - 22.3mm - - - 101mm 1600 (Dia.) x 101mm Polypropylene
RS Stock No. 190-8848
Mfr. Part No.B32653A2103K000
BrandEPCOS
TWD53.00
Each
units
10 nF 2 kV dc, 700 V ac Through Hole ±10% B32653 - - 22.5mm - 26.5mm 10.5mm 16.5mm 26.5 x 10.5 x 16.5mm PP
RS Stock No. 105-1076
Mfr. Part No.ECWFE2W225JA
BrandPanasonic
TWD22.10
Each (In a Bag of 10)
units
2.2 µF 450 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 10mm 15.5mm 17.5 x 10 x 15.5mm Polypropylene
RS Stock No. 122-4003
Mfr. Part No.ECWFE2W225JA
BrandPanasonic
TWD14.20
Each (On a Reel of 600)
units
2.2 µF 450 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 10mm 15.5mm 17.5 x 10 x 15.5mm Polypropylene