Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Read more Read less

Filters

Viewing 81 - 100 of 433 products
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS Stock No. 171-9113
Mfr. Part No.SMR5473J100J02L16.5CBULK
BrandKEMET
TWD9.80
Each (In a Bag of 2000)
units
47 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 3.5 x 8mm 5mm 0.5mm 3.5mm 8mm Film
RS Stock No. 622-5283
Mfr. Part No.ECHU1H122GX5
BrandPanasonic
TWD11.30
Each (In a Pack of 10)
units
1.2 nF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS Stock No. 164-9538
Mfr. Part No.LDECD3470KA5N00
BrandKEMET
TWD16.00
Each (On a Reel of 3000)
units
0.47 µF ±10% 40 V ac, 50 V dc Surface Mount - Bypassing, Filtering, Signal Coupling, Timing PEN 2220 (5650M) 6 x 5 x 2.4mm - - 5mm 2.4mm Film
RS Stock No. 870-4589
Mfr. Part No.LDECC3100JA5N00
BrandKEMET
TWD10.70
Each (In a Pack of 3000)
units
100 nF ±5% 50 V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 1812 (4532M) 4.7 x 3.3 x 2.4mm - - 3.3mm 2.4mm Film
RS Stock No. 807-3671
Mfr. Part No.ECH-U1H224GX9
BrandPanasonic
TWD16.50
Each (In a Pack of 2000)
units
220 nF ±2% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 6 x 4.1 x 2.8mm - - 4.1mm 2.8mm -
RS Stock No. 171-9098
Mfr. Part No.SMR5105J50J06L16.5CBULK
BrandKEMET
TWD48.20
Each (In a Bag of 1000)
units
1 µF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 7.2 x 13mm 5mm 0.5mm 7.2mm 13mm Film
RS Stock No. 807-3649
Mfr. Part No.ECH-U1104GC9
BrandPanasonic
TWD25.50
Each (In a Pack of 1500)
units
100 nF ±2% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 7.1 x 5 x 3mm - - 5mm 3mm -
RS Stock No. 712-8509
Mfr. Part No.ECHU1H472JX5
BrandPanasonic
TWD10.20
Each (In a Pack of 10)
units
4.7 nF ±5% 50 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS Stock No. 727-0206
Mfr. Part No.ECHU1C151JX5
BrandPanasonic
TWD6.90
Each (In a Pack of 25)
units
150 pF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS Stock No. 727-0316
Mfr. Part No.ECHU1C104JX5
BrandPanasonic
TWD17.90
Each (In a Pack of 10)
units
100 nF ±5% 16 V dc Surface Mount X - PPS 1210 (3225M) - - - - - -
RS Stock No. 622-5249
Mfr. Part No.ECHU1C152GX5
BrandPanasonic
TWD10.70
Each (In a Pack of 10)
units
1.5 nF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
RS Stock No. 727-0290
Mfr. Part No.ECHU1C273JX5
BrandPanasonic
TWD10.90
Each (In a Pack of 10)
units
27 nF ±5% 16 V dc Surface Mount X - PPS 1206 (3216M) - - - - - -
RS Stock No. 171-9388
Mfr. Part No.SMR5223J63J01L16.5CBULK
BrandKEMET
TWD17.50
Each (In a Pack of 10)
units
22 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS Stock No. 106-9849
Mfr. Part No.ECHU1H103JX5
BrandPanasonic
TWD3.70
Each (On a Reel of 3000)
units
10 nF ±5% 50 V dc Surface Mount X - PPS 1206 (3216M) 3.2 x 1.6 x 1.1mm - - 1.6mm 1.1mm -
RS Stock No. 171-9089
Mfr. Part No.SMR5102J50J01L16.5CBULK
BrandKEMET
TWD7.50
Each (In a Bag of 2000)
units
1 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS Stock No. 171-9050
Mfr. Part No.SMC16.5155J100C31TR24
BrandKEMET
TWD388.20
Each (On a Reel of 500)
units
1.5 µF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 6560 16.5 x 15 x 7mm - - 15mm 7mm Film
RS Stock No. 171-9119
Mfr. Part No.SMR7.5224J100K03L16.5CBULK
BrandKEMET
TWD24.00
Each (In a Bag of 1000)
units
220 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 10 x 5 x 11mm 7.5mm 0.6mm 5mm 11mm Film
RS Stock No. 870-4517
Mfr. Part No.LDBCA1560GC5N0
BrandKEMET
TWD8.10
Each (In a Pack of 3000)
units
5.6 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
RS Stock No. 171-9068
Mfr. Part No.SMC5.7472J100J33TR12
BrandKEMET
TWD25.90
Each (On a Reel of 3100)
units
4.7 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 870-4602
Mfr. Part No.LDEEC3100JA5N00
BrandKEMET
TWD19.90
Each (In a Pack of 3000)
units
100 nF ±5% 100 V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 1812 (4532M) 4.7 x 3.3 x 2.4mm - - 3.3mm 2.4mm Film