Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Read more Read less

Filters

Viewing 61 - 80 of 429 products
Results per page
Description Price Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS Stock No. 171-9414
Mfr. Part No.SMC5.7472J100J33TR12
BrandKEMET
TWD67.00
Each (In a Pack of 2)
units
4.7 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 171-9063
Mfr. Part No.SMC5.7223J100J33TR12
BrandKEMET
TWD35.60
Each (On a Reel of 2400)
units
22 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 171-9075
Mfr. Part No.SMC7.3154J50K35TR12
BrandKEMET
TWD67.20
Each (On a Reel of 2300)
units
150 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 3.5mm - - 6mm 3.5mm Film
RS Stock No. 623-2045
Mfr. Part No.ECHU1C683GX5
BrandPanasonic
TWD14.70
Each (In a Pack of 10)
units
68 nF ±2% 16 V dc Surface Mount X - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS Stock No. 870-4606
Mfr. Part No.LDEEC3100KA5N00
BrandKEMET
TWD21.80
Each (In a Pack of 50)
units
100 nF ±10% 100 V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 1812 (4532M) 4.7 x 3.3 x 2.4mm - - 3.3mm 2.4mm Film
RS Stock No. 171-9420
Mfr. Part No.SMR5474J63J05L16.5CBULK
BrandKEMET
TWD64.50
Each (In a Pack of 2)
units
470 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 6 x 11mm 5mm 0.5mm 6mm 11mm Film
RS Stock No. 171-9385
Mfr. Part No.SMC5.7333J50J33TR12
BrandKEMET
TWD111.00
Each (In a Pack of 2)
units
33 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 171-9375
Mfr. Part No.SMC16.5155J100C31TR24
BrandKEMET
TWD570.00
Each
units
1.5 µF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 6560 16.5 x 15 x 7mm - - 15mm 7mm Film
RS Stock No. 920-3166
Mfr. Part No.ECHU1H332GX5
BrandPanasonic
TWD3.80
Each (On a Reel of 3000)
units
3.3 nF ±2% 50 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
RS Stock No. 870-4466
Mfr. Part No.LDBAA2220GC5N0
BrandKEMET
TWD8.70
Each (In a Pack of 3000)
units
22 nF ±2% 16 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
RS Stock No. 109-7983
Mfr. Part No.ECHU1H473JX9
BrandPanasonic
TWD11.30
Each (On a Reel of 3000)
units
47 nF ±5% 50 V dc Surface Mount - - - 1812 (4532M) 4.8 x 3.3 x 1.5mm - - 3.3mm 1.5mm -
RS Stock No. 923-0320
Mfr. Part No.ECHU1C103JX5
BrandPanasonic
TWD3.90
Each (On a Reel of 3000)
units
10 nF ±5% 16 V dc Surface Mount - - PPS 0805 (2012M) - - - - - -
RS Stock No. 171-9347
Mfr. Part No.SMC5.7682J50J33TR12
BrandKEMET
TWD75.00
Each (In a Pack of 2)
units
6.8 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS Stock No. 171-9079
Mfr. Part No.SMC7.3683J50K33TR12
BrandKEMET
TWD42.30
Each (On a Reel of 3100)
units
68 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 3mm - - 6mm 3mm Film
RS Stock No. 727-0363
Mfr. Part No.ECPU1C154MA5
BrandPanasonic
TWD14.10
Each (In a Pack of 10)
units
150 nF ±20% 16 V dc Surface Mount X - - 1206 (3216M) - - - - - -
RS Stock No. 623-1957
Mfr. Part No.ECHU1H393GX5
BrandPanasonic
TWD18.90
Each (In a Pack of 10)
units
39 nF ±2% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
RS Stock No. 166-8335
Mfr. Part No.ECHU1H153JX5
BrandPanasonic
TWD4.80
Each (On a Reel of 2000)
units
15 nF ±5% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 1.1mm - - 2.5mm 1.1mm -
RS Stock No. 414-7327
Mfr. Part No.ECHU1H103GX5
BrandPanasonic
TWD11.40
Each (In a Pack of 10)
units
10 nF ±2% 50 V dc Surface Mount X - PPS 1206 (3216M) 3.2 x 1.6 x 1.1mm - - 1.6mm 1.1mm -
RS Stock No. 476-3446
Mfr. Part No.ECHR1H122JZ
BrandPanasonic
TWD37.00
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 171-9117
Mfr. Part No.SMR5474J50J04L16.5CBULK
BrandKEMET
TWD42.60
Each (In a Bag of 1000)
units
470 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 5 x 10mm 5mm 0.5mm 5mm 10mm Film