Description | Price | Series | Capacitance | Tolerance | Voltage | Application | Dielectric | Package/Case | Dimensions | Depth | Capacitor Family | Dielectric Material Family | Height | Length | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
807-7806
Mfr. Part No.ECW-U2472KC9
BrandPanasonic
|
TWD10.80
Each (In a Pack of 3000)
units
|
ECWU | 4.7 nF | ±10% | 250 V dc | General Application | PEN | E1 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +125°C | |
RS Stock No.
164-9816
Mfr. Part No.LDEDA2330KA0N00
BrandKEMET
|
TWD23.30
Each (In a Pack of 10)
units
|
LDE | 0.033 µF | ±10% | 40 V ac, 63 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1206 (3216M) | 3.3 x 1.7 x 1.2mm | 1.7mm | Film | Polyethylene Naphthalate (PEN) | 1.2mm | 3.3mm | +125°C | |
RS Stock No.
172-3822
Mfr. Part No.ECWU1334KC9
BrandPanasonic
|
TWD24.50
Each (On a Reel of 1500)
units
|
ECWU(C) | 330 nF | ±10% | 100 V dc | - | PEN | 2820 | 7.1 x 5 x 3.5mm | 5mm | - | - | 3.5mm | 7.1mm | +125°C | |
RS Stock No.
109-4109
Mfr. Part No.ECWU2124V16
BrandPanasonic
|
TWD23.00
Each (On a Reel of 1500)
units
|
ECWU(V16) | 120 nF | ±5% | 250 V dc | - | PEN | 2420 | 6 x 5 x 4.5mm | 5mm | - | - | 4.5mm | 6mm | +85°C | |
RS Stock No.
622-4331
Mfr. Part No.ECWU2823V16
BrandPanasonic
|
TWD61.80
Each (In a Pack of 5)
units
|
ECWU(V16) | 82 nF | ±5% | 250 V dc | - | PEN | 2420 | 6 x 5 x 3.2mm | 5mm | - | - | 3.2mm | 6mm | +85°C | |
RS Stock No.
164-9550
Mfr. Part No.LDEEA2100KA0N00
BrandKEMET
|
TWD8.50
Each (On a Reel of 3000)
units
|
LDE | 0.01 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1206 (3216M) | 3.3 x 1.7 x 1.1mm | 1.7mm | Film | Polyethylene Naphthalate (PEN) | 1.1mm | 3.3mm | +125°C | |
RS Stock No.
164-9860
Mfr. Part No.LDEID2470KA5N00
BrandKEMET
|
TWD38.00
Each (In a Pack of 5)
units
|
LDE | 0.047 µF | ±10% | 120 V dc, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 2.3mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 2.3mm | 6mm | +125°C | |
RS Stock No.
808-4719
Mfr. Part No.ECWU1C124JC9
BrandPanasonic
|
TWD13.70
Each (In a Pack of 3000)
units
|
ECWU(C) | 120 nF | ±5% | 630 V dc | Bypass, Coupling | PEN | D3 | 6 x 4.1 x 2.4mm | 4.1mm | - | - | 2.4mm | 6mm | +125°C | |
RS Stock No.
727-0335
Mfr. Part No.ECWU1224KC9
BrandPanasonic
|
TWD63.00
Each (In a Pack of 2)
units
|
ECWU(C) | 220 nF | ±10% | 100 V dc | - | PEN | 2820 | 7.1 x 5 x 2.4mm | 5mm | - | - | 2.4mm | 7.1mm | +125°C | |
RS Stock No.
164-9896
Mfr. Part No.LDEIE3100KA5N00
BrandKEMET
|
TWD57.80
Each (In a Pack of 5)
units
|
LDE | 0.1 µF | ±10% | 120 V dc, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2824 (7260M) | 7.3 x 6.1 x 2.9mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 2.9mm | 7.3mm | +125°C | |
RS Stock No.
808-4680
Mfr. Part No.ECWU2222KC9
BrandPanasonic
|
TWD11.00
Each (In a Pack of 3000)
units
|
ECWU(C) | 2.2 nF | ±10% | 250 V dc | Bypass, Coupling | PEN | E1 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +125°C | |
RS Stock No.
807-7764
Mfr. Part No.ECW-U1154JC9
BrandPanasonic
|
TWD19.40
Each (In a Pack of 2000)
units
|
ECWU(C) | 150 nF | ±5% | 100 V dc | General Application | PEN | D4 | 6 x 4.1 x 2.8mm | 4.1mm | - | - | 2.8mm | 6mm | +125°C | |
RS Stock No.
923-0367
Mfr. Part No.ECWU1224KC9
BrandPanasonic
|
TWD24.40
Each (On a Reel of 1500)
units
|
ECWU(C) | 220 nF | ±10% | 100 V dc | - | PEN | 2820 | 7.1 x 5 x 2.4mm | 5mm | - | - | 2.4mm | 7.1mm | +125°C | |
RS Stock No.
807-7786
Mfr. Part No.ECW-U1C274JC9
BrandPanasonic
|
TWD17.70
Each (In a Pack of 3000)
units
|
ECW | 270 nF | ±5% | 16 V dc | General Application | PEN | D1 | 6 x 4.1 x 1.8mm | 4.1mm | - | - | 1.8mm | 6mm | +125°C | |
RS Stock No.
164-9581
Mfr. Part No.LDEMG3330KA5N00
BrandKEMET
|
TWD57.60
Each (On a Reel of 1000)
units
|
LDE | 330 nF | ±10% | 160 V ac, 400 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 5.6mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 5.6mm | 13mm | +125°C | |
RS Stock No.
727-0350
Mfr. Part No.ECWU1105KCV
BrandPanasonic
|
TWD97.00
Each
units
|
ECWU(C) | 1 µF | ±10% | 100 V dc | - | PEN | 3925 | 9.8 x 6.3 x 5.1mm | 6.3mm | - | - | 5.1mm | 9.8mm | +125°C | |
RS Stock No.
164-9944
Mfr. Part No.LDEMH3470KA5N00
BrandKEMET
|
TWD136.00
Each (In a Pack of 2)
units
|
LDE | 470 nF | ±10% | 160 V ac, 400 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 6054 | 15.5 x 13.7 x 5.3mm | 13.7mm | Film | Polyethylene Naphthalate (PEN) | 5.3mm | 15.5mm | +125°C | |
RS Stock No.
164-9975
Mfr. Part No.LDEEA2100KA0N00
BrandKEMET
|
TWD30.60
Each (In a Pack of 5)
units
|
LDE | 0.01 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1206 (3216M) | 3.3 x 1.7 x 1.1mm | 1.7mm | Film | Polyethylene Naphthalate (PEN) | 1.1mm | 3.3mm | +125°C | |
RS Stock No.
164-9548
Mfr. Part No.LDEDG4470KA0N00
BrandKEMET
|
TWD90.20
Each (On a Reel of 1250)
units
|
LDE | 4.7 µF | ±10% | 40 V ac, 63 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 4.1mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 4.1mm | 13mm | +125°C | |
RS Stock No.
173-4146
Mfr. Part No.LDEEE3470KA5N00
BrandKEMET
|
TWD22.00
Each (On a Reel of 2250)
units
|
LDE | 470 nF | ±10% | 63 V ac, 100 V dc | Bypassing, Signal Coupling | PEN | 2824 (7260M) | 7.3 x 6.1 x 3mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 3mm | 7.3mm | +125°C |