Description | Price | Series | Capacitance | Tolerance | Voltage | Application | Dielectric | Package/Case | Dimensions | Depth | Capacitor Family | Dielectric Material Family | Height | Length | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
173-1768
Mfr. Part No.LDEEA1270KA0N00
BrandKEMET
|
TWD14.70
Each (On a Reel of 3000)
units
|
LDE | 2.7 nF | ±10% | 63 V ac, 100 V dc | Bypassing, Signal Coupling | PEN | 1206 (3216M) | 3.3 x 1.7 x 1.1mm | 1.7mm | Film | Polyethylene Naphthalate (PEN) | 1.1mm | 3.3mm | +125°C | |
RS Stock No.
164-9845
Mfr. Part No.LDEQF2220KA5N00
BrandKEMET
|
TWD92.50
Each (In a Pack of 2)
units
|
LDE | 22 nF | ±10% | 1 kV dc, 250 V ac | Bypassing, Coupling, Filtering, Timing | PEN | 4030 | 10.5 x 7.9 x 3.4mm | 7.9mm | Film | Polyethylene Naphthalate (PEN) | 3.4mm | 10.5mm | +125°C | |
RS Stock No.
923-0364
Mfr. Part No.ECWU1105KCV
BrandPanasonic
|
TWD38.30
Each (On a Reel of 1000)
units
|
ECWU(C) | 1 µF | ±10% | 100 V dc | - | PEN | 3925 | 9.8 x 6.3 x 5.1mm | 6.3mm | - | - | 5.1mm | 9.8mm | +125°C | |
RS Stock No.
875-2370
Mfr. Part No.LDEEE4100KA0N00
BrandKEMET
|
TWD61.00
Each (In a Pack of 5)
units
|
LDE | 1 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Signal Coupling | PEN | 2824 (7260M) | 7.3 x 6.1 x 5.4mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 5.4mm | 7.3mm | +125°C | |
RS Stock No.
164-9891
Mfr. Part No.LDEMG3220KA5N00
BrandKEMET
|
TWD68.50
Each (In a Pack of 2)
units
|
LDE | 0.22 µF | ±10% | 160 V ac, 400 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 3.8mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 3.8mm | 13mm | +125°C | |
RS Stock No.
808-4719
Mfr. Part No.ECWU1C124JC9
BrandPanasonic
|
TWD41,790.00
Each (In a Pack of 3000)
units
|
ECWU(C) | 120 nF | ±5% | 630 V dc | Bypass, Coupling | PEN | D3 | 6 x 4.1 x 2.4mm | 4.1mm | - | - | 2.4mm | 6mm | +125°C | |
RS Stock No.
164-9597
Mfr. Part No.LDEQD1330KA5N00
BrandKEMET
|
TWD19,528.00
Each (On a Reel of 2250)
units
|
LDE | 0.0033 µF | ±10% | 250 V ac, 1000 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 2.6mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 2.6mm | 6mm | +125°C | |
RS Stock No.
622-4088
Mfr. Part No.ECWU2473V16
BrandPanasonic
|
TWD47.80
Each (In a Pack of 5)
units
|
ECWU(V16) | 47 nF | ±5% | 250 V dc | - | PEN | 2416 | 6 x 4.1 x 2.4mm | 4.1mm | - | - | 2.4mm | 6mm | +85°C | |
RS Stock No.
808-4703
Mfr. Part No.ECWU1223JC9
BrandPanasonic
|
TWD33,292.00
Each (In a Pack of 3000)
units
|
ECWU(C) | 22 nF | ±5% | 100 V dc | Bypass, Coupling | PEN | E1 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +125°C | |
RS Stock No.
164-9818
Mfr. Part No.LDEIC2220KA0N00
BrandKEMET
|
TWD51.00
Each (In a Pack of 5)
units
|
LDE | 22 nF | ±10% | 120 V ac, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1812 (4532M) | 4.7 x 3.3 x 2.2mm | 3.3mm | Film | Polyethylene Naphthalate (PEN) | 2.2mm | 4.7mm | +125°C | |
RS Stock No.
164-9999
Mfr. Part No.LDEIG3820KA0N00
BrandKEMET
|
TWD71.00
Each (In a Pack of 2)
units
|
LDE | 0.82 µF | ±10% | 120 V dc, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 5.7mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 5.7mm | 13mm | +125°C | |
RS Stock No.
807-7780
Mfr. Part No.ECW-U1C334JC9
BrandPanasonic
|
TWD59,713.00
1 Pack of 3000
Pack(s)
|
ECWU | 330 nF | ±5% | 100 V dc | General Application | PEN | Z | 7.1 x 5 x 3.5mm | 5mm | - | - | 3.5mm | 7.1mm | +125°C | |
RS Stock No.
622-5441
Mfr. Part No.ECWU2103V16
BrandPanasonic
|
TWD30.00
Each (In a Pack of 5)
units
|
ECWU(V16) | 10 nF | ±5% | 250 V dc | - | PEN | 1913 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +85°C | |
RS Stock No.
164-9573
Mfr. Part No.LDEIG3820KA0N00
BrandKEMET
|
TWD35.30
Each (On a Reel of 1000)
units
|
LDE | 0.82 µF | ±10% | 120 V dc, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 5040 | 13 x 10.4 x 5.7mm | 10.4mm | Film | Polyethylene Naphthalate (PEN) | 5.7mm | 13mm | +125°C | |
RS Stock No.
164-9997
Mfr. Part No.LDEEB2330KA0N00
BrandKEMET
|
TWD26.00
Each (In a Pack of 5)
units
|
LDE | 0.033 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1210 (3225M) | 3.3 x 2.5 x 2mm | 2.5mm | Film | Polyethylene Naphthalate (PEN) | 2mm | 3.3mm | +125°C | |
RS Stock No.
164-9801
Mfr. Part No.LDEPD1330KA5N00
BrandKEMET
|
TWD27.40
Each (In a Pack of 5)
units
|
LDE | 0.0033 µF | ±10% | 200 V ac, 630 V ac | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 2.6mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 2.6mm | 6mm | +125°C | |
RS Stock No.
173-1741
Mfr. Part No.LDECA1470KA0N00
BrandKEMET
|
TWD9.10
Each (On a Reel of 3000)
units
|
LDE | 4.7 nF | ±10% | 40 V ac, 50 V dc | Bypassing, Signal Coupling | PEN | 1206 (3216M) | 3.3 x 1.7 x 1.1mm | 1.7mm | Film | Polyethylene Naphthalate (PEN) | 1.1mm | 3.3mm | +125°C | |
RS Stock No.
109-4112
Mfr. Part No.ECWU2332V16
BrandPanasonic
|
TWD35,070.00
Each (On a Reel of 3000)
units
|
ECWU(V16) | 3.3 nF | ±5% | 250 V dc | - | PEN | 1913 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +85°C | |
RS Stock No.
434-0475
Mfr. Part No.ECWU1684KCV
BrandPanasonic
|
TWD87.60
Each (In a Pack of 10)
units
|
ECWU(C) | 680 nF | ±10% | 100 V dc | - | PEN | 3925 | 9.8 x 6.3 x 3.6mm | 6.3mm | - | - | 3.6mm | 9.8mm | +125°C | |
RS Stock No.
164-9553
Mfr. Part No.LDEEC2680KA5N00
BrandKEMET
|
TWD42,507.00
Each (On a Reel of 4000)
units
|
LDE | 0.068 µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1812 (4532M) | 4.7 x 3.3 x 1.8mm | 3.3mm | Film | Polyethylene Naphthalate (PEN) | 1.8mm | 4.7mm | +125°C |