Paper Capacitors

Paper capacitors are a type of capacitor with a layered construction of aluminium sheets separated by waxed or oiled paper sheets. The paper between the aluminium acts as the dielectric (insulating) material. Some paper capacitors feature a cardboard cover while others are encapsulated in hard plastic.
What do capacitors do?
Capacitors are a type of passive component that stores an electrical charge. The more charge a capacitor can store, the larger its capacitance is. Capacitance is measured in denominations of farads – such as microfarads or picofarads.
What are the advantages and disadvantages of paper capacitors?
• Paper capacitors have a high working voltage and a high capacitance range. They are suited to high voltage and high current applications.
• The paper dielectric provides excellent stability and reliability of the component.
• Paper capacitors tend to have high leakage rates, making them unsuitable for applications such as AC coupling
• Paper capacitors typically have tolerances between ±10% and ±20%, making them unsuitable for precision timing circuits.

...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Capacitance Voltage Series Lead Pitch Tolerance Minus Tolerance Plus Tolerance Suppression Class Package/Case Mounting Type Length Height Depth Dimensions
RS Stock No. 311-1074
Mfr. Part No.PME271YD6100MR30
BrandKEMET
TWD107.60
Each (In a Pack of 5)
units
100 nF 250 V ac PME271Y 22.5mm -20% +20% ±20% Y2 - Through Hole 27mm 22mm 12mm 27 x 12 x 22mm
RS Stock No. 173-4172
Mfr. Part No.PME271YD6100MR30
BrandKEMET
TWD67.60
Each (In a Bag of 100)
units
100 nF 250 V ac PME271Y 22.5mm -20% +20% ±20% Y2 - - 27mm 22mm 12mm 27 x 12 x 22mm
RS Stock No. 414-8601
Mfr. Part No.PME261KB6100KR30
BrandKEMET
TWD60.20
Each (In a Pack of 5)
units
100 nF 220 V ac, 400 V dc PME261 15.2mm -10% +10% ±10% - - Through Hole 18.5mm 13mm 7.3mm 18.5 x 7.3 x 13mm
RS Stock No. 172-6652
Mfr. Part No.PME261KB6100KR30
BrandKEMET
TWD31.80
Each (In a Bag of 400)
units
100 nF 220 V ac, 400 V dc PME261 15.2mm -10% +10% ±10% - - - 18.5mm 13mm 7.3mm 18.5 x 7.3 x 13mm
RS Stock No. 170-0022
Mfr. Part No.PME271Y447MR30
BrandKEMET
TWD16.70
Each (In a Bag of 800)
units
4.7 nF 250 V ac PME271Y 10.2mm -20% +20% ±20% Y2 - Through Hole 13.5mm 10.5mm 5.1mm 13.5 x 5.1 x 10.5mm
RS Stock No. 172-6705
Mfr. Part No.PME261JC6100KR30
BrandKEMET
TWD64.50
Each (In a Bag of 150)
units
100 nF 1 kV dc, 500 V ac PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 210-594
Mfr. Part No.PME271Y447MR30
BrandKEMET
TWD36.80
Each (In a Pack of 5)
units
4.7 nF 250 V ac PME271Y 10.2mm -20% +20% ±20% Y2 - Through Hole 13.5mm 10.5mm 5.1mm 13.5 x 5.1 x 10.5mm
RS Stock No. 126-2213
Mfr. Part No.PME271YA4470MR30
BrandKEMET
TWD30.90
Each (In a Pack of 10)
units
4.7 nF 300 V ac PME271Y A-E 10.2mm -20% +20% ±20% Y2 - Radial 13.5mm 10.5mm 5.1mm 13.5 x 5.1 x 10.5mm
RS Stock No. 173-1759
Mfr. Part No.PME271YA4470MR30
BrandKEMET
TWD20.30
Each (In a Bag of 800)
units
4.7 nF 300 V ac PME271Y A-E 10.2mm -20% +20% ±20% Y2 - Radial 13.5mm 10.5mm 5.1mm 13.5 x 5.1 x 10.5mm
RS Stock No. 414-8689
Mfr. Part No.PME261JC6100KR30
BrandKEMET
TWD99.40
Each (In a Pack of 5)
units
100 nF 1 kV dc, 500 V ac PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 173-5007
Mfr. Part No.PME278RE6100MR30
BrandKEMET
TWD71.90
Each (In a Bag of 100)
units
100 nF 440 V ac PME278 25.4mm -20% +20% ±20% X1 - Through Hole 30.5mm 19mm 12.1mm 30.5 x 12.1 x 19mm
RS Stock No. 871-6343
Mfr. Part No.SCRN256R-F
TWD9,624.40
Each (In a Pack of 5)
units
10 µF 2 kV Pk SCR 2in -10% +10% ±10% - F Screw Terminal-Stud 116mm 146mm 95mm 116 x 95 x 146mm
RS Stock No. 240-5340
Mfr. Part No.PME278RE6100MR30
BrandKEMET
TWD119.40
Each (In a Pack of 5)
units
100 nF 440 V ac PME278 25.4mm -20% +20% ±20% X1 - Through Hole 30.5mm 19mm 12.1mm 30.5 x 12.1 x 19mm
RS Stock No. 871-6306
Mfr. Part No.SCRN247R-F
TWD1,943.20
Each (In a Pack of 5)
units
500 nF 2 kV Pk SCR 0.81in -10% +10% ±10% - A Screw Terminal-Stud 55mm 67mm 33mm 55 x 33 x 67mm
RS Stock No. 311-1068
Mfr. Part No.PME271MD6330KR30
BrandKEMET
TWD122.00
Each (In a Pack of 5)
units
330 nF 275 V ac PME271M 22.5mm -10% +10% ±10% X2 - Through Hole 27mm 22mm 12mm 27 x 12 x 22mm
RS Stock No. 875-2456
Mfr. Part No.P278SU104M480A
BrandKEMET
TWD89.40
Each (In a Pack of 5)
units
100 nF 480 V ac P278 22.5mm -20% +20% ±20% X1 SU Through Hole 27mm 22mm 12mm 27 x 12 x 22mm
RS Stock No. 173-1866
Mfr. Part No.P409EL474M275AH151
BrandKEMET
TWD84.50
Each (In a Bag of 75)
units
470 nF 275 V ac P409 25.4mm - - ±20% - - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS Stock No. 878-8051
Mfr. Part No.P410EE104M300AH101
BrandKEMET
TWD111.00
Each
units
100 nF 300 V ac P410 25.4mm - - ±20% - - Through Hole 30.5mm 16.1mm 10.6mm 30.5 x 10.6 x 16.1mm
RS Stock No. 878-8032
Mfr. Part No.P409EL474M275AH221
BrandKEMET
TWD121.00
Each
units
470 nF 275 V ac P409 25.4mm - - ±20% - - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS Stock No. 173-4955
Mfr. Part No.PME271E547MR30
BrandKEMET
TWD33.00
Each (In a Bag of 300)
units
47 nF 300 V ac PME271E 15.2mm -20% +20% ±20% X1 - Through Hole 18.5mm 14.3mm 8.5mm 18.5 x 8.5 x 14.3mm