Niobium Capacitors

Niobium capacitors are types of electrolytic capacitors that are made from niobium oxide instead of traditional tantalum, offering a less expensive solution. They're used in nearly every area of electronics, are extremely stable and have a high resistance to overheating and breakdown.

How does a niobium capacitor work?

The purpose of a niobium capacitor is to keep negative and positive charges separated from each other. If you take two electrical conductors and separate them with an insulator (a material that doesn't let electricity flow very well) then you have a capacitor: something that can store electrical energy. It’s a bit like a battery, except a capacitor generally releases its energy much more rapidly – often in seconds or less.

Components of niobium capacitors

You can choose from a range of shapes and sizes, but capacitors all usually have the same basic components. There are two conductors and the insulator in between them (called the dielectric). The two conductors inside a capacitor are wired to two electrical connections on the outside called terminals, which are like thin metal legs you can hook into your electronic circuit.


...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Series Capacitance Voltage Package/Case Equivalent Series Resistance Dissipation Factor Leakage Current Dimensions Lead Pitch Depth Height Dielectric Material Family Length Maximum Operating Temperature
RS Stock No. 144-1950
Mfr. Part No.NOJB476M006RWJ
BrandAVX
TWD17.40
Each (In a Bag of 25)
units
NOJ 47 µF 6.3 V dc 3528-21 800mΩ 6% 5.6 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 144-1857
Mfr. Part No.NOJD107M006RWJ
BrandAVX
TWD17.20
Each (On a Reel of 500)
units
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS Stock No. 548-0748
Mfr. Part No.NOSD157M006R0070
BrandAVX
TWD163.00
Each (In a Pack of 25)
units
NOS 150 µF 6.3 V dc 7343-31 70mΩ 6% 18 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1956
Mfr. Part No.NOJC107M006RWJ
BrandAVX
TWD25.30
Each (In a Bag of 25)
units
NOJ 100 µF 6.3 V dc 6032-28 400mΩ 8% 12 μA 6 x 3.2 x 2.6mm 2.9mm 3.2mm 2.6mm Niobium 6mm +105°C
RS Stock No. 144-1852
Mfr. Part No.NOJA475M010RWJ
BrandAVX
TWD5.20
Each (On a Reel of 2000)
units
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 887-5997
Mfr. Part No.NOJB226M010RWJ
BrandAVX
TWD13.00
Each (In a Pack of 100)
units
NOJ 22 µF 10 V dc 3528-21 1.8Ω 6% 4.4 μA 2.8 x 1.9 x 2.2mm 1.4 (Min)mm - 2.2mm Niobium 2.8mm +105°C
RS Stock No. 144-1938
Mfr. Part No.NOJB106M010RWJ
BrandAVX
TWD14.40
Each (In a Bag of 25)
units
NOJ 10 µF 10 V dc 3528-21 6% 2 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 144-1853
Mfr. Part No.NOJB106M010RWJ
BrandAVX
TWD5.90
Each (On a Reel of 2000)
units
NOJ 10 µF 10 V dc 3528-21 6% 2 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 144-1920
Mfr. Part No.NOJA475M010RWJ
BrandAVX
TWD11.40
Each (In a Bag of 50)
units
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 548-0726
Mfr. Part No.NOSC686M006R0200
BrandAVX
TWD47.20
Each (In a Pack of 25)
units
NOS 68 µF 6.3 V dc 6032-28 0.2Ω 6% 8.2 μA 6 x 3.2 x 2.6mm - 3.2mm 2.6mm - 6mm +125°C
RS Stock No. 144-1914
Mfr. Part No.NOJA475M006RWJ
BrandAVX
TWD11.90
Each (In a Bag of 50)
units
NOJ 4.7 µF 6.3 V dc 3216-18 3.2Ω 6% 1.1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 548-0697
Mfr. Part No.NOSB226M006R0600
BrandAVX
TWD25.90
Each (In a Pack of 25)
units
NOS 22 µF 6.3 V dc 3528-21 0.6Ω 6% 2.6 μA 3.5 x 2.8 x 1.9mm - 2.8mm 1.9mm - 3.5mm +125°C
RS Stock No. 144-1963
Mfr. Part No.NOJD107M006RWJ
BrandAVX
TWD26.10
Each (In a Bag of 25)
units
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS Stock No. 144-1856
Mfr. Part No.NOJC107M006RWJ
BrandAVX
TWD17.90
Each (On a Reel of 500)
units
NOJ 100 µF 6.3 V dc 6032-28 400mΩ 8% 12 μA 6 x 3.2 x 2.6mm 2.9mm 3.2mm 2.6mm Niobium 6mm +105°C
RS Stock No. 144-1974
Mfr. Part No.NOJA106M010RWJ
BrandAVX
TWD16.30
Each (In a Bag of 25)
units
NOJ 10 µF 10 V dc 3216-18 2.2Ω 6% 2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 548-0653
Mfr. Part No.NOSD337M004R0100
BrandAVX
TWD75.80
Each (In a Pack of 25)
units
NOS 330 µF 4 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1855
Mfr. Part No.NOJB476M006RWJ
BrandAVX
TWD8.10
Each (On a Reel of 2000)
units
NOJ 47 µF 6.3 V dc 3528-21 800mΩ 6% 5.6 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C