Niobium Capacitors

Niobium capacitors are types of electrolytic capacitors that are made from niobium oxide instead of traditional tantalum, offering a less expensive solution. They're used in nearly every area of electronics, are extremely stable and have a high resistance to overheating and breakdown.

How does a niobium capacitor work?

The purpose of a niobium capacitor is to keep negative and positive charges separated from each other. If you take two electrical conductors and separate them with an insulator (a material that doesn't let electricity flow very well) then you have a capacitor: something that can store electrical energy. It’s a bit like a battery, except a capacitor generally releases its energy much more rapidly – often in seconds or less.

Components of niobium capacitors

You can choose from a range of shapes and sizes, but capacitors all usually have the same basic components. There are two conductors and the insulator in between them (called the dielectric). The two conductors inside a capacitor are wired to two electrical connections on the outside called terminals, which are like thin metal legs you can hook into your electronic circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Series Capacitance Voltage Package/Case Equivalent Series Resistance Dissipation Factor Leakage Current Dimensions Lead Pitch Depth Height Dielectric Material Family Length Maximum Operating Temperature
RS Stock No. 548-0388
Mfr. Part No.NOJC476M006RWJ
BrandAVX
TWD30.40
Each (In a Pack of 25)
units
NOJ 47 µF 6.3 V dc 6032-28 0.5Ω - - 6 x 3.2 x 2.6mm - 3.2mm 2.6mm - 6mm +105°C
RS Stock No. 887-6007
Mfr. Part No.NOJC476M006RWJ
BrandAVX
TWD10.90
Each (In a Pack of 500)
units
NOJ 47 µF 6.3 V dc 6032-28 0.5Ω 6% 5.7 μA 6 x 3.2 x 2.6mm 2.9 (Min)mm - 2.6mm Niobium 6mm +105°C
RS Stock No. 144-1943
Mfr. Part No.NOJB336M006RWJ
BrandAVX
TWD18.60
Each (In a Bag of 25)
units
NOJ 33 µF 6.3 V dc 3528-21 1.7Ω 6% 4 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 166-7800
Mfr. Part No.NOSD157M006R0070
BrandAVX
TWD18.20
Each (On a Reel of 500)
units
NOS 150 µF 6.3 V dc 7343-31 70mΩ 6% 18 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1850
Mfr. Part No.NOJA106M010RWJ
BrandAVX
TWD5.40
Each (On a Reel of 2000)
units
NOJ 10 µF 10 V dc 3216-18 2.2Ω 6% 2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 144-1854
Mfr. Part No.NOJB336M006RWJ
BrandAVX
TWD6.80
Each (On a Reel of 2000)
units
NOJ 33 µF 6.3 V dc 3528-21 1.7Ω 6% 4 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 166-7724
Mfr. Part No.NOSC686M006R0200
BrandAVX
TWD30.80
Each (On a Reel of 500)
units
NOS 68 µF 6.3 V dc 6032-28 0.2Ω 6% 8.2 μA 6 x 3.2 x 2.6mm - 3.2mm 2.6mm - 6mm +125°C
RS Stock No. 166-7801
Mfr. Part No.NOSD227M006R0100
BrandAVX
TWD62.50
Each (On a Reel of 500)
units
NOS 220 µF 6.3 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1956
Mfr. Part No.NOJC107M006RWJ
BrandAVX
TWD26.10
Each (In a Bag of 25)
units
NOJ 100 µF 6.3 V dc 6032-28 400mΩ 8% 12 μA 6 x 3.2 x 2.6mm 2.9mm 3.2mm 2.6mm Niobium 6mm +105°C
RS Stock No. 144-1851
Mfr. Part No.NOJA475M006RWJ
BrandAVX
TWD5.30
Each (On a Reel of 2000)
units
NOJ 4.7 µF 6.3 V dc 3216-18 3.2Ω 6% 1.1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 144-1855
Mfr. Part No.NOJB476M006RWJ
BrandAVX
TWD8.10
Each (On a Reel of 2000)
units
NOJ 47 µF 6.3 V dc 3528-21 800mΩ 6% 5.6 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS Stock No. 144-1852
Mfr. Part No.NOJA475M010RWJ
BrandAVX
TWD5.20
Each (On a Reel of 2000)
units
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 887-6004
Mfr. Part No.NOSC157M004R0090
BrandAVX
TWD53.90
Each (In a Pack of 500)
units
NOS 150 µF 4 V dc 6032-28 90mΩ 6% 12 μA 6 x 3.2 x 2.6mm 2.9 (Min)mm - 2.6mm Niobium 6mm +125°C
RS Stock No. 547-9861
Mfr. Part No.NOJA106M006RWJV
BrandAVX
TWD8.00
Each (In a Pack of 25)
units
NOJ 10 µF 6.3 V dc 3216-18 2.2Ω 6% 1.2 μA 3.2 x 1.6 x 1.6mm - 1.6mm 1.6mm - 3.2mm +105°C
RS Stock No. 144-1849
Mfr. Part No.NOJA106M006RWJV
BrandAVX
TWD5.00
Each (On a Reel of 2000)
units
NOJ 10 µF 6.3 V dc 3216-18 2.2Ω 6% 1.2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS Stock No. 144-1856
Mfr. Part No.NOJC107M006RWJ
BrandAVX
TWD17.90
Each (On a Reel of 500)
units
NOJ 100 µF 6.3 V dc 6032-28 400mΩ 8% 12 μA 6 x 3.2 x 2.6mm 2.9mm 3.2mm 2.6mm Niobium 6mm +105°C
RS Stock No. 166-7797
Mfr. Part No.NOSD337M004R0100
BrandAVX
TWD38.60
Each (On a Reel of 500)
units
NOS 330 µF 4 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 548-0754
Mfr. Part No.NOSD227M006R0100
BrandAVX
TWD88.20
Each (In a Pack of 25)
units
NOS 220 µF 6.3 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS Stock No. 144-1857
Mfr. Part No.NOJD107M006RWJ
BrandAVX
TWD17.20
Each (On a Reel of 500)
units
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS Stock No. 887-6016
Mfr. Part No.NOSE477M004R0075
BrandAVX
TWD94.20
Each (In a Pack of 400)
units
NOS 470 µF 4 V dc 7343-43 75mΩ 12% 37.6 μA 7.3 x 4.3 x 4.1mm 4.4 (Min)mm - 4.1mm Niobium 7.3mm +125°C