MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 264 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 176-0280
Mfr. Part No.0603B104K500CT
TWD0.90
Each (On a Reel of 4000)
units
100 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-0292
Mfr. Part No.0201N470J500CT
TWD0.40
Each (On a Reel of 15000)
units
47 pF 50 V dc 0201 (0603M) Surface Mount NP0 ±5% 0.6 x 0.3 x 0.3mm - 0.6mm 0.3mm 0.3mm - - -
RS Stock No. 176-0281
Mfr. Part No.0603B104K250CT
TWD1.40
Each (On a Reel of 4000)
units
100 nF 25 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-0297
Mfr. Part No.0201N150J500CT
TWD0.20
Each (On a Reel of 15000)
units
15 pF 50 V dc 0201 (0603M) Surface Mount NP0 ±5% 0.6 x 0.3 x 0.3mm - 0.6mm 0.3mm 0.3mm - - -
RS Stock No. 176-3105
Mfr. Part No.0402B104K500CT
TWD1.30
Each (In a Bag of 500)
units
100 nF 50 V dc 0402 (1005M) Surface Mount X7R ±10% - - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-3036
Mfr. Part No.0201X101K500CT
TWD0.80
Each (In a Bag of 100)
units
100 pF 50 V dc 0201 (0603M) Surface Mount X5R ±10% - - 0.6mm 0.3mm 0.3mm - - -
RS Stock No. 176-3100
Mfr. Part No.0805N561J500CT
TWD1.50
Each (In a Bag of 200)
units
560 pF 50 V dc 0805 (2012M) Surface Mount NP0 ±5% - - 2mm 1.25mm 0.8mm - - -
RS Stock No. 176-3168
Mfr. Part No.0603N391J500CT
TWD0.50
Each (In a Bag of 500)
units
390 pF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% - - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-0282
Mfr. Part No.0603B103K500CT
TWD0.40
Each (On a Reel of 4000)
units
10 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-0330
Mfr. Part No.0402B102K500CT
TWD0.20
Each (On a Reel of 10000)
units
1 nF 50 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-0298
Mfr. Part No.0201X471K500CT
TWD0.50
Each (On a Reel of 15000)
units
470 pF 50 V dc 0201 (0603M) Surface Mount X5R ±10% 0.6 x 0.3 x 0.3mm - 0.6mm 0.3mm 0.3mm - - -
RS Stock No. 176-3143
Mfr. Part No.0402N151J500CT
TWD0.40
Each (In a Bag of 100)
units
150 pF 50 V dc 0402 (1005M) Surface Mount NP0 ±5% - - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-0350
Mfr. Part No.0805N182J500CT
TWD1.70
Each (On a Reel of 4000)
units
1.8 nF 50 V dc 0805 (2012M) Surface Mount NP0 ±5% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - - -
RS Stock No. 176-3234
Mfr. Part No.0805B102K500CT
TWD1.20
Each (In a Bag of 200)
units
1 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 0.8mm - - -
RS Stock No. 176-0284
Mfr. Part No.0603B224K250CT
TWD0.40
Each (On a Reel of 4000)
units
220 nF 25 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-3117
Mfr. Part No.0805N821J500CT
TWD1.50
Each (In a Bag of 200)
units
820 pF 50 V dc 0805 (2012M) Surface Mount NP0 ±5% - - 2mm 1.25mm 0.8mm - - -
RS Stock No. 176-0250
Mfr. Part No.0402N150J500CT
TWD0.20
Each (On a Reel of 10000)
units
15 pF 50 V dc 0402 (1005M) Surface Mount NP0 ±5% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - - -
RS Stock No. 176-3297
Mfr. Part No.0603N101J500CT
TWD0.30
Each (In a Bag of 500)
units
100 pF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% - - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-3058
Mfr. Part No.0603B472K500CT
TWD0.30
Each (In a Bag of 500)
units
4.7 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% - - 1.6mm 0.8mm 0.8mm - - -
RS Stock No. 176-3260
Mfr. Part No.1210B474K500CT
TWD6.20
Each (In a Bag of 200)
units
470 nF 50 V dc 1210 (3225M) Surface Mount X7R ±10% - - 3.2mm 2.5mm 0.95mm - - -