Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Read more Read less

Filters

Viewing 1 - 20 of 629 products
Results per page
Description Price Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS Stock No. 789-8009
Mfr. Part No.FT0H105ZF
BrandKEMET
TWD141.00
Each
units
1 F 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 21.5 (Dia.) x 13mm 7.62mm - 3.5Ω - Supercap FT
RS Stock No. 172-6763
Mfr. Part No.FT0H105ZF
BrandKEMET
TWD110.40
Each (In a Box of 90)
units
1 F 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 21.5 (Dia.) x 13mm 7.62mm - - - Supercap FT
RS Stock No. 875-6704
Mfr. Part No.MAL219691152E3
BrandVishay
TWD205.00
Each
units
4 F 2.8 V dc Surface Mount -20°C +70°C - - - 7 x 14 x 2.5mm - 0.03 mA 5 (ac) Ω, 15 (dc) Ω 1000h 196 HVC
RS Stock No. 763-7826
Mfr. Part No.PHB-5R0V305-R
TWD406.00
Each
units
3 F 5 V dc Through Hole -25°C +70°C - - 32.5mm 17.3 x 9 x 32.5mm 11.8mm 16 μA 200mΩ 1000h Supercap PHB
RS Stock No. 173-1539
Mfr. Part No.MAL219691152E3
BrandVishay
TWD159.70
Each (In a Box of 50)
units
4 F 2.8 V dc Surface Mount -20°C +70°C - - - 7 x 14 x 2.5mm - 0.03 mA 5 (ac) Ω, 15 (dc) Ω 1000h 196 HVC
RS Stock No. 169-9479
Mfr. Part No.PHB-5R0V305-R
TWD303.80
Each (In a Bag of 100)
units
3 F 5 V dc Through Hole -25°C +70°C - - 32.5mm 17.3 x 9 x 32.5mm 11.8mm 16 μA 200mΩ 1000h Supercap PHB
RS Stock No. 173-5051
Mfr. Part No.FG0H225ZF
BrandKEMET
TWD158.40
Each (In a Box of 90)
units
2.2 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm - 21.5 (Dia.) x 19mm 7.62mm - 35Ω - Supercap FG
RS Stock No. 789-8015
Mfr. Part No.FG0H225ZF
BrandKEMET
TWD205.00
Each
units
2.2 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm - 21.5 (Dia.) x 19mm 7.62mm - 35Ω - Supercap FG
RS Stock No. 763-7854
Mfr. Part No.XV3550-2R7307-R
TWD361.00
Each
units
300 F 2.7 V dc Through Hole -40°C +65°C - 35mm 50mm 35 x 50mm - - 6mΩ 1500h Supercap XV
RS Stock No. 169-9471
Mfr. Part No.HB1030-2R5106-R
TWD141.10
Each (In a Bag of 100)
units
10 F 2.5 V dc Through Hole -25°C +70°C - 10.5mm 31.5mm 10.5 (Dia.) x 31.5mm 5mm 20 μA 60mΩ 1000h Supercap HB
RS Stock No. 172-4201
Mfr. Part No.EECHL0E506
BrandPanasonic
TWD263.80
Each (In a Box of 100)
units
50 F 2.7 V dc Through Hole -40°C +65°C - 18mm 50mm 18 (Dia.) x 50mm - 10 (Discharge Current) A - 2000h HL
RS Stock No. 789-8012
Mfr. Part No.FYH0H105ZF
BrandKEMET
TWD174.00
Each
units
1 F 5.5 V dc Through Hole -25°C +70°C - 28.5mm - 28.5 (Dia.) x 11mm 10.16mm - 20Ω - Supercap FY
RS Stock No. 133-2793
Mfr. Part No.EECHL0E506
BrandPanasonic
TWD343.40
Each (In a Pack of 5)
units
50 F 2.7 V dc Through Hole -40°C +65°C - 18mm 50mm 18 (Dia.) x 50mm - ≤10 (Discharge Current) A ≤0.015 (Internal Resistance)Ω 2000h HL
RS Stock No. 162-1156
Mfr. Part No.EECS0HD224VN
BrandPanasonic
TWD44.80
Each (In a Bag of 200)
units
0.22 F 5.5 V dc Through Hole -40°C +70°C - 10.5mm 5mm 10.5 (Dia.) x 11.5mm 5mm 300 μA - 1000h SD
RS Stock No. 763-7797
Mfr. Part No.HB1030-2R5106-R
TWD165.00
Each
units
10 F 2.5 V dc Through Hole -25°C +70°C - 10.5mm 31.5mm 10.5 (Dia.) x 31.5mm 5mm 20 μA 60mΩ 1000h Supercap HB
RS Stock No. 172-6782
Mfr. Part No.FYH0H105ZF
BrandKEMET
TWD137.40
Each (In a Box of 50)
units
1 F 5.5 V dc Through Hole -25°C +70°C - 28.5mm - 28.5 (Dia.) x 11mm 10.16mm - - - Supercap FY
RS Stock No. 869-0759
Mfr. Part No.EECS0HD224VN
BrandPanasonic
TWD66.50
Each (In a Pack of 2)
units
0.22 F 5.5 V dc Through Hole -40°C +70°C - 10.5mm 5mm 10.5 (Dia.) x 11.5mm 5mm 300 μA - 1000h SD
RS Stock No. 113-5877
Mfr. Part No.MAL222091001E3
BrandVishay
TWD130.00
Each
units
40 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 33.5mm 7.5mm 20 mA, 200 μA 18mΩ 1000h 220 EDLC
RS Stock No. 869-0761
Mfr. Part No.EECS0HD334VN
BrandPanasonic
TWD78.00
Each (In a Pack of 2)
units
0.33 F 5.5 V dc Through Hole -40°C +70°C - 10.5mm 5.5mm 10.5 (Dia.) x 11.5mm 5mm 300 μA - 1000h SD
RS Stock No. 875-6748
Mfr. Part No.MAL219690102E3
BrandVishay
TWD606.00
Each
units
90 F 5.6 V dc Through Hole -20°C +85°C - - - 35 x 25 x 15mm 15mm 0.5 mA 60 (ac) mΩ, 180 (dc) mΩ 1000h 196 HVC