Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 61 - 80 of 694 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 180-4839
BrandRS PRO
TWD4.30
Each (In a Box of 1000)
units
10 nF 3 kV dc Through Hole - -20 %, +80 % - Y5V - 12mm - - - - -
RS Stock No. 172-7791
Mfr. Part No.DE2B3SA101KA3BY02F
BrandMurata
TWD11.00
Each (In a Pack of 10)
units
100 pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS Stock No. 173-0394
Mfr. Part No.VY2472M49Y5US6TV7
BrandVishay
TWD3.70
Each (On a Reel of 1000)
units
4.7 nF 300 V ac Through Hole VY2 ±20% - Y5U - 12.5mm - 5mm 15.5mm 12.5 (Dia.) x 5mm -
RS Stock No. 736-8842
Mfr. Part No.VY1101K31Y5SQ6TV0
BrandVishay
TWD8.30
Each (In a Pack of 10)
units
100 pF 500 V ac Through Hole VY1 Series ±10% - Y5S - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
RS Stock No. 736-8915
Mfr. Part No.VY2222M35Y5US6TV7
BrandVishay
TWD10.40
Each (In a Pack of 10)
units
2.2 nF 300 V ac Through Hole VY2 Series ±20% - Y5U - 9mm - 5mm 12mm 9 (Dia.) x 5mm -
RS Stock No. 852-3056
Mfr. Part No.440LD22-R
BrandVishay
TWD28.00
Each
units
2.2 nF 500 V ac, 760 V ac Through Hole 440L ±20% - Y5U - 10.9mm - - 5.7mm 10.9 (Dia.) x 5.7mm -
RS Stock No. 913-1080
Mfr. Part No.DE1E3KX102MA4BN01F
BrandMurata
TWD9.30
Each (In a Pack of 25)
units
1 nF 250 Vrms - DE1 ±20% - E - 7mm - 7mm - 7 (Dia.) x 7mm -55 → +20%
RS Stock No. 173-1319
Mfr. Part No.VY1472M63Y5UQ6TV0
BrandVishay
TWD10.90
Each (On a Reel of 500)
units
4.7 nF 500 V ac Through Hole VY1 ±20% - Y5U - 16mm - 5mm 19mm 16 (Dia.) x 5mm -
RS Stock No. 173-0348
Mfr. Part No.F561K39S3NP63K7R
BrandVishay
TWD3.20
Each (In a Bag of 1000)
units
560 pF 2 kV dc Through Hole F ±10% - S3N - 10mm - - - - ±15%
RS Stock No. 852-3040
Mfr. Part No.125LS20-R
BrandVishay
TWD79.00
Each
units
20 nF 125 V ac, 400 V ac Radial 125L Series ±20% - Y5V - 18.3mm - - 6.4mm 18.3 (Dia.) x 6.4mm -
RS Stock No. 172-7029
Mfr. Part No.DE1B3RA681KA4BQ01F
BrandMurata
TWD11.70
Each (In a Box of 250)
units
680 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 9mm - 6mm - 9 Dia. x 6mm ±10%
RS Stock No. 831-3045
Mfr. Part No.562R5GAD12
BrandVishay
TWD10.30
Each (In a Pack of 2000)
units
1.2 nF 1 kV dc Through Hole 562R ±20% - Z5U - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS Stock No. 180-5128
BrandRS PRO
TWD1.80
Each (In a Pack of 150)
units
- - - - - - - - - - - - - -
RS Stock No. 736-8845
Mfr. Part No.VY1221K31Y5SQ6TV0
BrandVishay
TWD8.90
Each (In a Pack of 10)
units
220 pF 500 V ac Through Hole VY1 Series ±10% - Y5S - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
RS Stock No. 736-8921
Mfr. Part No.VY2682M59Y5US6TV7
BrandVishay
TWD18.40
Each (In a Pack of 5)
units
6.8 nF 300 V ac Through Hole VY2 Series ±20% - Y5U - - - - - - -
RS Stock No. 179-7455
Mfr. Part No.715C50KTT56M5
BrandVishay
TWD1,444.50
Each (In a Box of 24)
units
560 pF 34 kVrms, 50 kV dc Screw Mount 715C50KT ±20% - N4700 - 37mm - - 35mm 37 Dia. x 35mm -4700 ppm/K, ±1000 ppm/K
RS Stock No. 852-3201
Mfr. Part No.BFC233629001
BrandVishay
TWD59.60
Each (In a Pack of 1000)
units
10 nF 310 V ac Radial MKP336 ±20% - Polypropylene Film - - 17.5mm 5mm 11mm 17.5 x 5 x 11mm -
RS Stock No. 180-4815
BrandRS PRO
TWD1.40
Each (In a Box of 2000)
units
1 nF 100 V dc Through Hole - 10% - X7R 0805 (2012M) - - - - - -
RS Stock No. 180-4827
BrandRS PRO
TWD2.10
Each (In a Bag of 1000)
units
2.2 nF 2 kV dc Through Hole - 10% - Y5P - 10.5mm - - - - -
RS Stock No. 172-7792
Mfr. Part No.DE1B3RA151KA4BQ01F
BrandMurata
TWD15.20
Each (In a Pack of 10)
units
150 pF 1.5 kV dc, 500 V ac Through Hole DE1 ±10% - Ceramic - 8mm - 5mm - 8 Dia. x 5mm ±10%