Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 21 - 40 of 694 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 831-2944
Mfr. Part No.561R10TCCV68
BrandVishay
TWD27.00
Each
units
6.8 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 170-6444
Mfr. Part No.DE2F3KY103MA3BM02F
BrandMurata
TWD13.10
Each (In a Bag of 200)
units
10 nF 250 Vrms - DE2 ±20% - F - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 169-3916
Mfr. Part No.DHRB34A102M2BB
BrandMurata
TWD55.60
Each (In a Bag of 50)
units
1 nF 10 kV dc Through Hole DHR ±20% - B - - 15mm 7mm - - ±10%
RS Stock No. 173-1248
Mfr. Part No.F221K25S3NP63K7R
BrandVishay
TWD2.20
Each (In a Bag of 1000)
units
220 pF 2 kV dc Through Hole F ±10% - S3N - 6.5mm - - - - ±15%
RS Stock No. 683-2106
Mfr. Part No.F151K25Y5RN6UK5R
BrandVishay
TWD8.20
Each (In a Pack of 25)
units
150 pF 1 kV dc Through Hole F ±10% - Y5R - - 6.5mm 4.5mm - - ±15%
RS Stock No. 913-1188
Mfr. Part No.DE2F3KY103MA3BM02F
BrandMurata
TWD15.60
Each (In a Pack of 25)
units
10 nF 250 Vrms - DE2 ±20% - F - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-3861
Mfr. Part No.615R100GAD33
BrandVishay
TWD67.00
Each (In a Bag of 100)
units
3.3 nF 10 kV dc - 615R -20 → +80% - Z5U - 24.9mm - 9.9mm - 24.9 (Dia.) x 9.9mm -
RS Stock No. 131-1204
Mfr. Part No.715C30DKT50
BrandVishay
TWD1,045.00
Each
units
500 pF 30 kV dc - 715C -20 → +80% - Y5U 0814 26.7mm - - 34.5mm 26.7 (Dia.) x 34.5mm -
RS Stock No. 831-3253
Mfr. Part No.564R60GAD22
BrandVishay
TWD28.00
Each
units
2.2 nF 6 kV dc Through Hole 564R ±20% - Z5U - 13.5mm - 6.1mm - 13.5 (Dia.) x 6.1 (D)mm -
RS Stock No. 716-7305
Mfr. Part No.F391K39S3NR63K7R
BrandVishay
TWD6.70
Each (In a Pack of 10)
units
390 pF 3 kV dc Through Hole F ±10% - S3N - 10mm - - - - ±15%
RS Stock No. 831-2941
Mfr. Part No.561R10TCCV56
BrandVishay
TWD31.00
Each
units
5.6 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 214-5903
Mfr. Part No.440LD22 10PCM
BrandVishay
TWD20.40
Each (In a Pack of 5)
units
2.2 nF 400 V ac Through Hole 440L ±20% - Y5U - - 10.9mm 5.7mm - - -
RS Stock No. 831-3177
Mfr. Part No.564R30GAS10
BrandVishay
TWD50.00
Each
units
10 nF 3 kV dc Through Hole 564R ±20% - Z5U - 18.3mm - 4.7mm - 18.3 (Dia.) x 4.7 (D)mm -
RS Stock No. 721-5199
Mfr. Part No.DE2E3KY102MN3AM02
BrandMurata
TWD6.20
Each (In a Pack of 25)
units
1 nF 250 V ac Through Hole DE2 ±20% - E - - 7mm 5mm - - -55 → +20%
RS Stock No. 173-3565
Mfr. Part No.F151K25Y5RN6UK5R
BrandVishay
TWD2.10
Each (In a Box of 2000)
units
150 pF 1 kV dc Through Hole F ±10% - Y5R - - 6.5mm 4.5mm - - ±15%
RS Stock No. 877-3661
Mfr. Part No.C971U472MUWDBA7317
BrandKEMET
TWD58.60
Each (In a Pack of 5)
units
4.7 nF 250 V ac Through Hole C900 ±10% - Y5U - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 173-0373
Mfr. Part No.F122K47S3NP63K7R
BrandVishay
TWD4.00
Each (In a Box of 1000)
units
1.2 nF 2 kV dc Through Hole F ±10% - S3N - 12mm - - - - ±15%
RS Stock No. 831-3250
Mfr. Part No.564R60GAD47
BrandVishay
TWD71.00
Each
units
4.7 nF 6 kV dc Through Hole 564R ±20% - Z5U - 20mm - 6.6mm - 20 (Dia.) x 6.6 (D)mm -
RS Stock No. 173-3600
Mfr. Part No.F391K39S3NR63K7R
BrandVishay
TWD3.30
Each (In a Bag of 1000)
units
390 pF 3 kV dc Through Hole F ±10% - S3N - 10mm - - - - ±15%
RS Stock No. 169-3061
Mfr. Part No.715C30DKT50
BrandVishay
TWD944.50
Each (In a Box of 25)
units
500 pF 30 kV dc - 715C -20 → +80% - Y5U 0814 26.7mm - - 34.5mm 26.7 (Dia.) x 34.5mm -