Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 1 - 20 of 111 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 913-1156
Mfr. Part No.DE2E3KY222MA3BM02F
BrandMurata
TWD5.10
Each (In a Pack of 25)
units
2.2 nF 250 Vrms - DE2 ±20% - E - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 721-5101
Mfr. Part No.DEC1X3J220JC4B
BrandMurata
TWD13.70
Each (In a Pack of 10)
units
22 pF 6.3 kV dc Through Hole DEC ±5% - SL - - 9mm 7mm - - -1000 → +350ppm/°C
RS Stock No. 170-6429
Mfr. Part No.DE2E3KY102MN3AM02F
BrandMurata
TWD4.30
Each (In a Box of 900)
units
1 nF 250 Vrms - DE2 ±20% - E - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 169-3916
Mfr. Part No.DHRB34A102M2BB
BrandMurata
TWD45.40
Each (In a Bag of 50)
units
1 nF 10 kV dc Through Hole DHR ±20% - B - - 15mm 7mm - - ±10%
RS Stock No. 913-1188
Mfr. Part No.DE2F3KY103MA3BM02F
BrandMurata
TWD16.80
Each (In a Pack of 25)
units
10 nF 250 Vrms - DE2 ±20% - F - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 913-1140
Mfr. Part No.DE2E3KY102MN3AM02F
BrandMurata
TWD9.30
Each (In a Pack of 25)
units
1 nF 250 Vrms - DE2 ±20% - E - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 170-6444
Mfr. Part No.DE2F3KY103MA3BM02F
BrandMurata
TWD13.10
Each (In a Bag of 200)
units
10 nF 250 Vrms - DE2 ±20% - F - 14mm - 5mm - 14 (Dia.) x 5mm -55 → +20%
RS Stock No. 721-5199
Mfr. Part No.DE2E3KY102MN3AM02
BrandMurata
TWD6.40
Each (In a Pack of 25)
units
1 nF 250 V ac Through Hole DE2 ±20% - E - - 7mm 5mm - - -55 → +20%
RS Stock No. 172-7030
Mfr. Part No.DE1E3RA102MA4BQ01F
BrandMurata
TWD8.50
Each (In a Box of 250)
units
1 nF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±20% - Ceramic - 8mm - 6mm - 8 Dia. x 6mm -55 → +20%
RS Stock No. 913-1153
Mfr. Part No.DE2E3KY222MA2BM01F
BrandMurata
TWD9.60
Each (In a Pack of 25)
units
2.2 nF 250 Vrms - DE2 ±20% - E - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS Stock No. 172-7025
Mfr. Part No.DE1B3RA151KA4BQ01F
BrandMurata
TWD9.40
Each (In a Box of 250)
units
150 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 8mm - 5mm - 8 Dia. x 5mm ±10%
RS Stock No. 913-1122
Mfr. Part No.DE2B3KY471KN3AM02F
BrandMurata
TWD9.30
Each (In a Pack of 25)
units
470 pF 250 Vrms - DE2 ±10% - B - 7mm - 5mm - 7 (Dia.) x 5mm ±10%
RS Stock No. 172-7031
Mfr. Part No.DE1E3RA152MA4BQ01F
BrandMurata
TWD10.10
Each (In a Box of 250)
units
1.5 nF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±20% - Ceramic - 9mm - 6mm - 9 Dia. x 6mm -55 → +20%
RS Stock No. 172-7776
Mfr. Part No.DE2B3SA331KA3BY02F
BrandMurata
TWD21.20
Each (In a Pack of 10)
units
330 pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS Stock No. 172-7793
Mfr. Part No.DE2E3SA332MA3BY02F
BrandMurata
TWD21.20
Each (In a Pack of 10)
units
3.3 nF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±20% - Ceramic - 12mm - 5mm - 12 Dia. x 5mm -55 → +20%
RS Stock No. 172-7012
Mfr. Part No.DE2E3SA103MA3BY02F
BrandMurata
TWD29.40
Each (In a Box of 100)
units
10 nF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac Through Hole DE2 ±20% - Ceramic - 17mm - 6mm - 17 Dia. x 6mm -55 → +20%
RS Stock No. 172-7762
Mfr. Part No.DE1B3RA221KA4BQ01F
BrandMurata
TWD21.20
Each (In a Pack of 10)
units
220 pF 1.5 kV dc, 500 V ac Through Hole DE1 ±10% - Ceramic - 6mm - 6mm - 6 Dia. x 6mm ±10%
RS Stock No. 172-7773
Mfr. Part No.DE11XRA100KA4BQ01F
BrandMurata
TWD21.20
Each (In a Pack of 10)
units
10 pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 8mm - 5mm - 8 Dia. x 5mm -1000 → +350ppm/°C
RS Stock No. 172-7026
Mfr. Part No.DE1B3RA221KA4BQ01F
BrandMurata
TWD8.10
Each (In a Box of 500)
units
220 pF 1.5 kV dc, 500 V ac Through Hole DE1 ±10% - Ceramic - 6mm - 6mm - 6 Dia. x 6mm ±10%
RS Stock No. 172-7781
Mfr. Part No.DE2B3SA681KA3BY02F
BrandMurata
TWD21.20
Each (In a Pack of 10)
units
680 pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 8mm - 5mm - 8 Dia. x 5mm ±10%