Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 1 - 20 of 463 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 884-8706
Mfr. Part No.VY1222M43Y5UC63V0
BrandVishay
TWD5.70
Each (In a Pack of 50)
units
2.2 nF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 Compact Series ±20% - Y5U - 11mm - 5mm - 11 (Dia.) x 5mm -56 %, +22 %
RS Stock No. 173-3606
Mfr. Part No.VY1222M43Y5UC63V0
BrandVishay
TWD3.50
Each (In a Box of 1000)
units
2.2 nF 500 (Y1) V ac, 760 (X1) V ac Through Hole VY1 ±20% - Y5U - 11mm - 5mm - 11 (Dia.) x 5mm -56 %, +22 %
RS Stock No. 683-2140
Mfr. Part No.F221K29Y5RP6UK5R
BrandVishay
TWD7.60
Each (In a Pack of 25)
units
220 pF 2 kV dc Through Hole F ±10% - Y5R - - 7.5mm 5mm - - ±15%
RS Stock No. 173-1234
Mfr. Part No.F221K29Y5RP6UK5R
BrandVishay
TWD2.10
Each (In a Box of 1500)
units
220 pF 2 kV dc Through Hole F ±10% - Y5R - - 7.5mm 5mm - - ±15%
RS Stock No. 852-3059
Mfr. Part No.440LS10-R
BrandVishay
TWD116.00
Each
units
10 nF 500 V ac, 760 V ac Through Hole 440L ±20% - Y5U - 21.6mm - - 5.8mm 21.6 (Dia.) x 5.8mm -
RS Stock No. 131-1212
Mfr. Part No.615R100GAD25
BrandVishay
TWD229.00
Each
units
2.5 nF 10 kV dc - 615R -20 → +80% - Z5U - 19.1mm - 8.9mm - 19.1 (Dia.) x 8.9mm -
RS Stock No. 173-0661
Mfr. Part No.615R100GAD25
BrandVishay
TWD147.10
Each (In a Bag of 100)
units
2.5 nF 10 kV dc - 615R -20 → +80% - Z5U - 19.1mm - 8.9mm - 19.1 (Dia.) x 8.9mm -
RS Stock No. 683-2197
Mfr. Part No.WYO222MCMBF0KR
BrandVishay
TWD11.60
Each (In a Pack of 10)
units
2.2 nF 400 V ac Through Hole WYO Series ±20% - Y5U - - 9mm 4.5mm - - -
RS Stock No. 173-0372
Mfr. Part No.WYO222MCMBF0KR
BrandVishay
TWD5.00
Each (In a Box of 2000)
units
2.2 nF 400 V ac Through Hole WYO ±20% - Y5U - - 9mm 4.5mm - - -
RS Stock No. 852-3031
Mfr. Part No.125LS10-R
BrandVishay
TWD44.00
Each
units
10 nF 125 V ac, 400 V ac Radial 125L Series ±20% - Y5V - 14.3mm - - 5mm 14.3 (Dia.) x 5mm -
RS Stock No. 131-1211
Mfr. Part No.615R150GAD25
BrandVishay
TWD248.00
Each
units
2.5 nF 15 kV dc - 615R -20 → +80% - Z5U - 24.9mm - 11.4mm - 24.9 (Dia.) x 11.4mm -
RS Stock No. 831-2910
Mfr. Part No.561R10TCCV10
BrandVishay
TWD27.00
Each
units
1 pF 1 kV dc Through Hole 561R ±0.5pF - C0K (P100) - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 831-2932
Mfr. Part No.561R10TCCV50
BrandVishay
TWD27.00
Each
units
5 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS Stock No. 181-6505
Mfr. Part No.125LS50-R
BrandVishay
TWD101.10
Each (In a Box of 125)
units
50 nF 125 V ac Through Hole 125L ±20% - Y5V - 23.5mm - 7mm - 23.5 Dia. x 7mm -
RS Stock No. 173-0670
Mfr. Part No.615R150GAD25
BrandVishay
TWD194.60
Each (In a Bag of 100)
units
2.5 nF 15 kV dc - 615R -20 → +80% - Z5U - 24.9mm - 11.4mm - 24.9 (Dia.) x 11.4mm -
RS Stock No. 716-7298
Mfr. Part No.F221K29S3NR63K7R
BrandVishay
TWD11.90
Each (In a Pack of 10)
units
220 pF 3 kV dc Through Hole F ±10% - S3N - 7.5mm - - - - ±15%
RS Stock No. 831-3200
Mfr. Part No.564R30TSD18
BrandVishay
TWD17.60
Each (In a Pack of 1000)
units
1.8 nF 3 kV dc Through Hole 564R ±10% - X7R - 13.5mm - 4.7mm - 13.5 (Dia.) x 4.7 (D)mm -
RS Stock No. 173-1257
Mfr. Part No.F221K29S3NR63K7R
BrandVishay
TWD4.20
Each (In a Bag of 1000)
units
220 pF 3 kV dc Through Hole F ±10% - S3N - 7.5mm - - - - ±15%
RS Stock No. 716-7251
Mfr. Part No.F122K47S3NP63K7R
BrandVishay
TWD12.50
Each (In a Pack of 10)
units
1.2 nF 2 kV dc Through Hole F ±10% - S3N - 12mm - - - - ±15%
RS Stock No. 173-0373
Mfr. Part No.F122K47S3NP63K7R
BrandVishay
TWD4.50
Each (In a Box of 1000)
units
1.2 nF 2 kV dc Through Hole F ±10% - S3N - 12mm - - - - ±15%