Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS Stock No. 832-6473
Mfr. Part No.K1532BRC
TWD1,331.00
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 908-8872
Mfr. Part No.GGBL6012LS
TWD1,267.20
Each (In a Pack of 5)
units
Dimmer 100W - 2 1 Lisse BS EN 60669-2-1
RS Stock No. 832-6476
Mfr. Part No.K1532SAG
TWD1,331.00
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 908-8876
Mfr. Part No.GGBL6022LS
TWD2,263.20
Each (In a Pack of 5)
units
Dimmer 100W - 2 2 Lisse BS EN 60669-2-1
RS Stock No. 790-3066
Mfr. Part No.6565 U
TWD5,084.00
Each
units
Rotary 315W 230 V 1 2 - -
RS Stock No. 175-2859
Mfr. Part No.ASP2614/2
BrandContactum
TWD650.00
Each
units
Dimmer 400W 250 V 2 1 - -
RS Stock No. 790-3054
Mfr. Part No.2250 U
TWD2,564.00
Each
units
Rotary 600W 230 V 2 1 - -
RS Stock No. 908-8879
Mfr. Part No.GGBL6042CS
TWD1,374.40
Each (In a Pack of 5)
units
Dimmer 250W - 2 4 Lisse BS EN 60669-2-1
RS Stock No. 175-2860
Mfr. Part No.ASP2624/2
BrandContactum
TWD1,130.00
Each
units
Dimmer 400W 250 V 2 2 - -
RS Stock No. 222-8008
Mfr. Part No.K1521 WHILV
TWD1,337.00
Each
units
Rotary 300W 230 V 2 1 - -
RS Stock No. 136-8056
Mfr. Part No.2920x0800
TWD2,112.00
Each
units
Button 35W 230 V - - T29.08 CE Certified, CIG 021-024
RS Stock No. 292-8809
Mfr. Part No.K4500WHILV
TWD2,148.00
Each
units
- 400W 230 V 2 1 - -
RS Stock No. 832-6489
Mfr. Part No.K1534BSS
TWD897.00
Each
units
Dimmer 250W 230 V 2 1 - -
RS Stock No. 908-8866
Mfr. Part No.GGBL6022CS
TWD769.20
Each (In a Pack of 5)
units
Dimmer 250W - 2 2 Lisse BS EN 60669-2-1
RS Stock No. 136-8058
Mfr. Part No.2820x0800
TWD2,055.00
Each
units
Micro 35W 230 V - - T28.08 CE Certified, CIG 021-024
RS Stock No. 790-3063
Mfr. Part No.6513 U-102
TWD3,644.00
Each
units
Rotary 420W 230 V 2 1 - -
RS Stock No. 136-8051
Mfr. Part No.3960x0800
TWD1,569.00
Each
units
Dimmer 85W 230 V 2 1 T37.08 CE Certified
RS Stock No. 136-8052
Mfr. Part No.4660x0300
TWD1,665.00
Each
units
Dimmer 50W 230 V 2 1 T46.03 CE Certified
RS Stock No. 835-6938
Mfr. Part No.R603PW
TWD763.00
Each
units
Dimmer 600W 120 V 1 1 - -
RS Stock No. 136-8053
Mfr. Part No.4660x0800
TWD2,301.00
Each
units
Dimmer 150W 230 V 2 1 T46.08 CE Certified