Ceiling Rose & Pendant Sets

Ceiling rose pendant sets are used for mounting lights to a ceiling. Electricity passes through the wire which is connected to cables in your ceiling via the ceiling rose. They are usually round and made from heat resistant PVC or metal.

How do ceiling rose pendant sets work

Ceiling roses are fitted with line, neutral, loop-in and earth terminals, as well as a circular cable. When fixing a light fitting using ceiling rose pendant sets, you should wire the light into the neutral terminal and the live terminal. This must be interrupted by a switch, otherwise the light would be on all the time. The switch wire is then connected to the live terminal as well as to the switch terminal in the ceiling rose, bringing current back to the ceiling rose in a loop.

What are the different types of ceiling rose pendant sets?

Ceiling rose pendant sets are designed with different drop cable lengths, colours, number of terminals and voltage rating and wattage. They are built with standard conduit fittings


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Wattage Number of Terminals Voltage Rating Pendant Length Colour Pendant Diameter Cable Length Cable Cross-Sectional Area Earth Bonding Terminal
RS Stock No. 787-1272
Mfr. Part No.1186WHI
TWD208.00
Each
units
150 W 3 250 V ac - - - - 1 mm², 1.5 mm², 2.5 mm² Yes
RS Stock No. 473-0913
Mfr. Part No.1146WHI
TWD262.00
Each
units
- 4 - 82mm White 44mm 6in 0.75mm² Yes