Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Batten Type Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating
RS Stock No. 179-4162
Mfr. Part No.PBLWEM35LMMD
BrandABB
TWD24,318.00
Each
units
Single - 1.26 m 140 mm 90 mm 31 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4163
Mfr. Part No.PBLWAC46L
BrandABB
TWD10,990.00
Each
units
Single - 1.56 m 140 mm 90 mm 38 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4171
Mfr. Part No.ECLAC22LMD
BrandABB
TWD6,586.00
Each
units
- - - - 85 mm 28 W 1 - LED 4000K - 50000h - -
RS Stock No. 179-4157
Mfr. Part No.SBLWEM45LMMD
BrandABB
TWD20,130.00
Each
units
Single - 1.26 m 140 mm 90 mm 49 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4164
Mfr. Part No.PBLWAC46LMD
BrandABB
TWD17,538.00
Each
units
Single - 1.56 m 140 mm 90 mm 39 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4172
Mfr. Part No.ECLEM22LM
BrandABB
TWD8,776.00
Each
units
- - - 325 Dia. mm 85 mm 31 W 1 - LED 4000K - 50000h 840 3.6 V
RS Stock No. 179-4159
Mfr. Part No.PBLWAC35L
BrandABB
TWD8,468.00
Each
units
Single - 1.26 m 140 mm 90 mm 29 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4165
Mfr. Part No.PBLWEM46LM
BrandABB
TWD19,288.00
Each
units
Single - 1.56 m 140 mm 90 mm 39 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4175
Mfr. Part No.SCLWAC20L
BrandABB
TWD16,466.00
Each
units
- - - - 142 mm 18.7 W 1 - LED 4000K - 50000h 80 -
RS Stock No. 179-4155
Mfr. Part No.SBLWAC45LMD
BrandABB
TWD12,051.00
Each
units
Single - 1.26 m 140 mm 90 mm 48 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4166
Mfr. Part No.PBLWEM46LMMD
BrandABB
TWD25,874.00
Each
units
Single - 1.56 m 140 mm 90 mm 40 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4161
Mfr. Part No.PBLWEM35LM
BrandABB
TWD18,347.00
Each
units
Single - 1.26 m 140 mm 90 mm 30 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4173
Mfr. Part No.ECLEM22LMMD
BrandABB
TWD11,996.00
Each
units
- - - - 85 mm 32.5 W 1 - LED 4000K - 50000h - -
RS Stock No. 179-4154
Mfr. Part No.SBLWAC45L
BrandABB
TWD6,469.00
Each
units
Single - 1.26 m 140 mm 90 mm 48 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4160
Mfr. Part No.PBLWAC35LMD
BrandABB
TWD14,497.00
Each
units
Single - 1.26 m 140 mm 90 mm 30 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4156
Mfr. Part No.SBLWEM45LM
BrandABB
TWD14,475.00
Each
units
Single - 1.26 m 140 mm 90 mm 49 W 1 - LED 4000K - 75000h 80 -
RS Stock No. 179-4176
Mfr. Part No.SCLWEM20LS
BrandABB
TWD21,170.00
Each
units
- - - - 142 mm 21.8 W 1 - LED 4000K - 50000h 80 -
RS Stock No. 179-4170
Mfr. Part No.ECLAC22L
BrandABB
TWD4,362.00
Each
units
- - - 325 Dia. mm 85 mm 26.5 W 1 - LED 4000K - 50000h 840 3.6 V