Work Lights

Work lights, work flood lights, LED Work lights or site lights, are used to illuminate work site and construction sites. Work lights are used when carrying out maintenance at home handy when decorating. A well-lit environment is fundamental to promoting good health and safety practices, allowing you to work at any time of the day or night.Work lights, normally portable, operate from mains power and or re-chargeable batteries. Many have handles, easy to carry and hooks for hands-free working. We offer a wide range of brands, including Nightsearcher powerful LED 6 to 10,000 lumen.

Why choose a rechargeable work light?

Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

Common types of work light.

Tripod mounted site lights are a versatile way of lighting an area. You can adjust the height and angle of the light. A tripod takes up little floor space. Lighting Tripods are easy to move, fold and dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large areas having a higher lumen (brightness). Elevating a floodlight increases the area that can be illuminated. Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system. Mounting lights on a ceiling or wall keeps a floor and walkway clear. Festoon lights can be fixed in place to provide lighting. They are a chain of lights or bulbs and are typically to light up walkways or paths.

Environment.

Consider the environment a work light will be used in. Some site lights are only for use indoors, others are waterproof and for use outside and in hazardous work areas. Many work lights will have an Ingress Protection (IP) rating offering protection from dust, liquids with impact-resistant glass.

What bulb should I use?

Most work lights use LED or Fluorescent bulbs / tube lights (some use halogen). LED and Fluorescent (bright light) bulbs are energy-efficient solutions and both diffuse light evenly. LED work lights have a long life span than fluorescent work lights.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Type Lamp Type Wattage Rechargeable Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied
RS Stock No. 122-8902
BrandRS PRO
TWD4,134.00
Each
units
Industrial Site Light LED 60 W No 100 → 240 V - - - - - 373 mm 223 mm - -
RS Stock No. 122-8899
BrandRS PRO
TWD3,277.00
Each
units
Industrial Site Light LED 30 W Yes 7.4 V - - - - - 373 mm 210 mm - -
RS Stock No. 904-8118
Mfr. Part No.094900-0000-110E
BrandPeli
TWD36,362.00
Each
units
Portable Remote Area LED - Yes - - - IP54 Plastic 209.6mm - 146.1 mm - Yes
RS Stock No. 122-8897
BrandRS PRO
TWD2,352.00
Each
units
Industrial Site Light LED 10 W Yes 7.4 V - - - - - 209 mm 127 mm - -
RS Stock No. 125-0308
Mfr. Part No.NSGALAXYPRO
TWD6,791.00
Each
units
Industrial Site Light LED - Yes - - - - Polycarbonate 285mm 310 mm 350 mm - Yes
RS Stock No. 122-8900
BrandRS PRO
TWD4,134.00
Each
units
Industrial Site Light LED 60 W No 100 → 240 V - - - - - 373 mm 223 mm - -
RS Stock No. 904-8109
Mfr. Part No.094800-0000-110E
BrandPeli
TWD29,225.00
Each
units
Portable Floodlight LED - Yes - - - IP54 PP 209.6mm - 146.1 mm - Yes
RS Stock No. 123-9999
Mfr. Part No.DML805
BrandMakita
TWD6,571.00
Each
units
LED Floodlight LED 10 W Yes 18 V - - - - 328mm 214 mm 214 mm - Yes
RS Stock No. 907-5606
Mfr. Part No.LP-T-S30
BrandLumila
TWD3,609.00
Each
units
Tube Light Spares LED 5 W - 12 V dc - 37mm IP65 Aluminium - 345 mm - - -
New
RS Stock No. 206-7704
Mfr. Part No.4058075322493
BrandLEDVANCE
TWD3,450.00
Each
units
- Halogen 50 W - 240 V - - IP65 - - - - - -
RS Stock No. 125-0654
Mfr. Part No.IMT33099
TWD4,027.00
Each
units
Indoor, Outdoor LED 30 W - 240 V - - IP54 ABS - - 256 mm - Yes
New
RS Stock No. 206-7705
Mfr. Part No.4058075322516
BrandLEDVANCE
TWD4,006.00
Each
units
- Halogen 50 W - 240 V - - IP65 - - - - 50 W -
RS Stock No. 171-8497
Mfr. Part No.NSGALAXY-E-PRO
TWD4,515.00
Each
units
Work Lamp LED - Yes 7.4 V - - IP54 Polycarbonate 285mm 350 mm 310 mm - Yes
New
RS Stock No. 206-7703
Mfr. Part No.4058075308879
BrandLEDVANCE
TWD4,491.00
Each
units
Folding Worklight Halogen 100 W - 240 V - - IP65 - - - - 2 x 50 W -
New
RS Stock No. 206-7701
Mfr. Part No.4058075308855
BrandLEDVANCE
TWD4,491.00
Each
units
Folding Worklight Halogen 60 W - 240 V - - IP65 - - - - 2 x 30 W -
RS Stock No. 128-8547
Mfr. Part No.1671433
TWD7,038.00
Each
units
- LED 30 W Yes 100 → 240 V ac - - - - - - - - -
RS Stock No. 136-2904
Mfr. Part No.LPM
BrandLumila
TWD10,505.00
Each
units
Work Lamp LED 4.5 W Yes 12 V dc - 45mm IP65 Aluminium - 110 mm 30 mm - Yes
RS Stock No. 122-3117
Mfr. Part No.SLR-3000
BrandUnilite
TWD5,478.00
Each
units
Industrial Site Light LED 30 W Yes 7.4 V No - IPX4 Polycarbonate 285mm 192 mm 215 mm - Yes
RS Stock No. 842-8162
BrandRS PRO
TWD3,335.00
Each
units
Industrial Site Light LED 24 W - 110 V - - IP44 Die Cast Aluminium 305mm 160 mm 235 mm - Yes
RS Stock No. 186-4629
BrandRS PRO
TWD4,202.00
Each
units
Industrial Site Light Dome 50 W - 110 V ac - 280 Diamm IP44 Aluminium, Polycarbonate 256mm - - - Yes