Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.

What ceiling light is best for me?

There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 20 of 230 products
Results per page
Description Price Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
RS Stock No. 795-9785
BrandRS PRO
TWD3,286.00
Each
units
Single Batten 1.27 m 93 mm 100 mm 24 W 1 Cool White LED 4500K - - - - Yes
RS Stock No. 851-3018
BrandRS PRO
TWD1,194.00
Each
units
Single Batten 1.475 m 63 mm - 35 W 1 - Fluorescent - T5 - - 230 V No
RS Stock No. 851-2924
BrandRS PRO
TWD1,558.00
Each
units
Single Batten 1.51 m 65 mm 75 mm 35 W 1 - Fluorescent - T5 - - 230 V No
RS Stock No. 851-3056
BrandRS PRO
TWD670.50
Each (In a Pack of 2)
units
Diffuser 1524 mm - - - 1 - Fluorescent - T5 - - - No
RS Stock No. 851-3037
BrandRS PRO
TWD1,397.00
Each
units
Twin Batten 1.175 m 63 mm - 56 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 851-2936
BrandRS PRO
TWD1,408.00
Each
units
Twin Batten 1.21 m 104 mm 75 mm 56 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 179-8540
Mfr. Part No.4058075122161
BrandOsram
TWD2,057.00
Each
units
LED Luminaire 1.168 m 62 mm 74 mm 33 W 1 Cool White LED 4000K - 50000h 840 220 → 240 V -
RS Stock No. 179-4158
Mfr. Part No.03-01016P
BrandABB
TWD3,508.00
Each
units
- 150 mm 60 mm 30 mm - - - - - - - - 3.6 V -
RS Stock No. 851-3059
BrandRS PRO
TWD637.00
Each (In a Pack of 2)
units
Diffuser 610 mm - - - 1 - Fluorescent - T5 - - - -
RS Stock No. 188-4674
BrandRS PRO
TWD1,896.00
Each
units
Single Batten 1.563 m 94 mm 90 mm 58 W 1 - Fluorescent - T8 - - 110 V Yes
New
RS Stock No. 194-5849
Mfr. Part No.4058075312456
BrandLEDVANCE
TWD1,072.00
Each
units
- 1.261 m 107 mm 70 mm - 2 - LED - - - - 220 → 240 V -
RS Stock No. 125-0604
Mfr. Part No.45170
BrandSylvania
TWD2,141.00
Each
units
Single Batten 605 mm 66 mm 76 mm 11 W 1 Cool White Integrated LED 4000K T8 - - 240 V -
RS Stock No. 851-2949
BrandRS PRO
TWD1,678.00
Each
units
Twin Batten 1.51 m 104 mm 75 mm 35 W 2 - Fluorescent - T5 - - 230 V No
RS Stock No. 179-7627
BrandRS PRO
TWD1,658.00
Each
units
LED Panel 595 mm 595 mm 10 mm 36 W - - LED - - 30000h - 220 → 240 V -
RS Stock No. 179-8536
Mfr. Part No.4058075106130
BrandLEDVANCE
TWD593.00
Each
units
Linear Compact Switch 573 mm 28 mm 36 mm 8 W 1 Cool White LED 4000K - 50000h 840 220 → 240 V -
RS Stock No. 179-8541
Mfr. Part No.4058075122185
BrandOsram
TWD2,333.00
Each
units
LED Luminaire 1.458 m 62 mm 74 mm 30 W 1 Warm White LED 3000K - 50000h 830 220 → 240 V -
RS Stock No. 179-4159
Mfr. Part No.PBLWAC35L
BrandABB
TWD8,418.00
Each
units
- 1.26 m 140 mm 90 mm 29 W 1 - LED 4000K - 75000h 80 - -
New
RS Stock No. 188-4675
BrandRS PRO
TWD4,137.00
Each
units
Single Batten 1.563 m 94 mm 90 mm 58 W 1 - Fluorescent - T8 - - 230 V Yes
RS Stock No. 122-7975
Mfr. Part No.910500453338
TWD4,317.00
Each
units
Single Batten 1.223 m 87 mm 96 mm 35.5 W 1 Cool White LED 4000K - - - 240 V -
RS Stock No. 179-4156
Mfr. Part No.SBLWEM45LM
BrandABB
TWD14,390.00
Each
units
- 1.26 m 140 mm 90 mm 49 W 1 - LED 4000K - 75000h 80 - -