LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Read more Read less

Filters

Viewing 61 - 80 of 544 products
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS Stock No. 168-3841
Mfr. Part No.LSTD-M4PW
BrandIdec
TWD427.00
Each
units
- - - - - - - - - - - -
RS Stock No. 206-687
BrandRS PRO
TWD311.00
Each
units
28 V ac/dc Yellow 120/110 mcd E10 10 mm Multichip 10mm 28 mm 180° 592 nm 15 (dc) mA 100000h
RS Stock No. 238-7804
Mfr. Part No.209-532-22-38
BrandMarl
TWD421.00
Each
units
24 V dc Green 6000 mcd Slide Base 5.8 mm Single Chip 4.9mm 28.8 mm 120° 525 nm 20 mA 100000h
RS Stock No. 205-101
BrandRS PRO
TWD209.00
Each
units
24 V dc Yellow 45 mcd Telephone Slide 6.8 mm Multichip 6.8mm 45 mm 180° 585 nm 15 mA 60000h
RS Stock No. 238-8251
Mfr. Part No.210-532-21-38
BrandMarl
TWD400.00
Each
units
12 V dc Green 23000 mcd E10 9 mm Single Chip 4.9mm 22.1 mm 120° 527 nm 20 mA 100000h
RS Stock No. 282-9645
Mfr. Part No.215-501-25-38
BrandMarl
TWD348.00
Each
units
110 V dc Red 685 mcd BA9s 9 mm Single Chip 4.8mm 26 mm 120° 660 nm 3 mA 100000h
RS Stock No. 209-440
BrandRS PRO
TWD201.00
Each
units
12 V ac/dc Green 1610 mcd BA9s - Single Chip 10mm 24 mm - 525 nm 9 (dc) mA, 17 (dc) mA 100000h
RS Stock No. 211-033
BrandRS PRO
TWD337.00
Each
units
24 V ac/dc Yellow 120/110 mcd BA9s - Multichip 10mm 28 mm 180° 585 nm 15 (dc) mA 100000h
RS Stock No. 754-1555
Mfr. Part No.3SB3901-1BF
BrandSiemens
TWD593.00
Each
units
- - - - - - - - - - - -
RS Stock No. 211-594
BrandRS PRO
TWD486.00
Each
units
24 V ac/dc White 3 x 2070 mcd E10 - Multichip 10mm 26.5 mm - X=0.31 nm, Y=0.32 nm 9/17 mA -
RS Stock No. 204-603
BrandRS PRO
TWD246.00
Each
units
12 V ac/dc Green 2100 mcd Telephone Slide 5.8 mm Single Chip 5.5mm 29.5 mm - 525 nm 9 (dc) mA, 15 (dc) mA 100000h
RS Stock No. 168-3885
Mfr. Part No.LE-0503-03UV
TWD33.20
Each (In a Box of 100)
units
12 V dc Ultra Violet - Wedge 9 mm - 10mm 27.5 mm 25° 405 nm 15 mA -
RS Stock No. 204-344
BrandRS PRO
TWD143.00
Each
units
48 V ac/dc White 1500 mcd Telephone Slide 6.8 mm Single Chip 6.8mm 45 mm - X=0.31 nm, Y=3.2 nm 15 mA 100000h
RS Stock No. 797-2331
Mfr. Part No.Z-G4-15WW
TWD249.00
Each
units
30 V ac/dc Warm White - G-4 - Multichip 13mm 36 mm - - - -
RS Stock No. 212-294
BrandRS PRO
TWD213.00
Each
units
24 V ac/dc Green 60 mcd Wedge 6.1 mm Multichip 5.46mm 17 mm 180° 565 nm 10 (dc) mA 100000h
RS Stock No. 238-7703
Mfr. Part No.205-521-23-38
BrandMarl
TWD250.00
Each
units
24 → 28 V dc Yellow 600 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm 120° 591 nm 20 mA 100000h
RS Stock No. 238-7618
Mfr. Part No.205-930-21-38
BrandMarl
TWD372.00
Each
units
12 V dc Blue 7000 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm 120° 470 nm 20 mA 100000h
RS Stock No. 336-097
Mfr. Part No.LE-0503-03W
TWD43.40
Each (In a Pack of 5)
units
12 V dc White - Wedge 9 mm - 10mm 27.5 mm 22° - 15 mA -
RS Stock No. 769-3025
Mfr. Part No.LE-MF-12W
TWD144.50
Each (In a Pack of 2)
units
12 V dc White - Midget Flange T-1 3/4 - 6mm 16 mm 40° - 15 mA -
RS Stock No. 817-3493
Mfr. Part No.MWCG5764
TWD278.00
Each
units
24 → 28 V White 880 mcd Midget Groove T-1 3/4 Multichip 5.6mm 15.8 mm 160° - 15 mA -