LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Read more Read less

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS Stock No. 238-7674
Mfr. Part No.205-930-22-38
BrandMarl
TWD421.00
Each
units
24 V dc Blue 2000 mcd Midget Groove 5 mm Single Chip 4.8mm 15 mm 120° 470 nm 20 mA 100000h
RS Stock No. 238-7905
Mfr. Part No.208-501-21-38
BrandMarl
TWD286.00
Each
units
12 V dc Red 11000 mcd Slide Base 6.8 mm Single Chip 4.9mm 42.6 mm 120° 643 nm 20 mA 100000h
RS Stock No. 238-7422
Mfr. Part No.206-532-21-38
BrandMarl
TWD552.00
Each
units
12 V dc Green 23000 mcd Midget Flange 5 mm Single Chip 4.9mm 14.5 mm 120° 527 nm 20 mA 100000h
RS Stock No. 238-7753
Mfr. Part No.209-532-21-38
BrandMarl
TWD232.00
Each
units
12 V dc Green 23000 mcd Slide Base 5.8 mm Single Chip 4.9mm 28.8 mm 120° 527 nm 20 mA 100000h
RS Stock No. 238-8273
Mfr. Part No.210-930-21-38
BrandMarl
TWD376.00
Each
units
12 V dc Blue 7000 mcd E10 9 mm Single Chip 4.9mm 22.1 mm 120° 470 nm 20 mA 100000h
RS Stock No. 282-9948
Mfr. Part No.206-997-22-38
BrandMarl
TWD173.00
Each
units
24 V dc White 3000 mcd Midget Flange 5 mm Single Chip 4.9mm 14.5 mm 120° - 20 mA 100000h
RS Stock No. 238-8138
Mfr. Part No.215-532-22-38
BrandMarl
TWD443.00
Each
units
24 V dc Green 6000 mcd BA9s 9 mm Single Chip 4.9mm 26 mm 120° 525 nm 20 mA 100000h
RS Stock No. 238-7539
Mfr. Part No.206-501-23-38
BrandMarl
TWD196.00
Each
units
24 → 28 V dc Red 11000 mcd Midget Flange 5 mm Single Chip 4.9mm 14.5 mm 120° 643 nm 20 mA 100000h
RS Stock No. 424-3633
Mfr. Part No.245-997-87-50
BrandMarl
TWD1,582.00
Each
units
130 V dc White 14000 mcd BA15d - Single Chip 16mm 37.5 mm - - 5 mA 100000h
RS Stock No. 282-9954
Mfr. Part No.206-997-23-38
BrandMarl
TWD173.00
Each
units
24 → 28 V dc White 14000 mcd Midget Flange 5 mm Single Chip 4.9mm 14.5 mm 120° - 20 mA 100000h
RS Stock No. 238-8071
Mfr. Part No.215-501-21-38
BrandMarl
TWD240.00
Each
units
12 V dc Red 11000 mcd BA9s 9 mm Single Chip 4.9mm 26 mm 120° 643 nm 20 mA 100000h
RS Stock No. 283-0106
Mfr. Part No.215-997-22-38
BrandMarl
TWD386.00
Each
units
24 V dc White 3000 mcd BA9s 9 mm Single Chip 4.9mm 26 mm 120° - 20 mA 100000h
RS Stock No. 238-7602
Mfr. Part No.205-521-21-38
BrandMarl
TWD186.00
Each
units
12 V dc Yellow 16000 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm 120° 591 nm 20 mA 100000h
RS Stock No. 469-816
Mfr. Part No.205-993-23-38
BrandMarl
TWD305.00
Each
units
24 → 28 V dc White 9200 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm - - 20 mA 100000h
RS Stock No. 282-9667
Mfr. Part No.215-532-25-38
BrandMarl
TWD578.00
Each
units
110 V dc Green 1500 mcd BA9s 9 mm Single Chip 4.8mm 26 mm 120° 525 nm 3 mA 100000h
RS Stock No. 238-7652
Mfr. Part No.205-521-22-38
BrandMarl
TWD259.00
Each
units
24 V dc Yellow 4800 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm 120° 590 nm 20 mA 100000h
RS Stock No. 238-7810
Mfr. Part No.209-521-22-38
BrandMarl
TWD321.00
Each
units
24 V dc Yellow 4800 mcd Telephone Slide 5.8 mm Single Chip 4.8mm 28 mm 120° 590 nm 20 mA 100000h
RS Stock No. 282-9673
Mfr. Part No.215-521-25-38
BrandMarl
TWD551.00
Each
units
110 V dc Yellow 1200 mcd BA9s 9 mm Single Chip 4.8mm 26 mm 120° 590 nm 3 mA 100000h
RS Stock No. 238-8295
Mfr. Part No.210-501-22-38
BrandMarl
TWD265.00
Each
units
24 V dc Red 3000 mcd E10 9 mm Single Chip 4.8mm 25 mm 120° 660 nm 20 mA 100000h
RS Stock No. 238-7703
Mfr. Part No.205-521-23-38
BrandMarl
TWD254.00
Each
units
24 → 28 V dc Yellow 600 mcd Midget Groove 5 mm Single Chip 4.9mm 15 mm 120° 591 nm 20 mA 100000h