LED Cluster Lamps

LED cluster lamps consist of LEDs (light emitting diodes), generally of the same colour, that are grouped together to produce a bright light. Because LEDs require only a small amount of power to function, they are energy efficient and suitable for situations where energy consumption is a concern. LED cluster lamps also have a long life and are low maintenance, needing to be replaced relatively infrequently. They are also known for their durability and capacity to withstand vibrations and shocks, which makes them useful in a range of harsh environments.

What are LED cluster lamps used for?

LED cluster lamps have a range of applications, including in industry, in entertainment and hospitality settings like hotels and bars, and in process control.

Types of LED cluster lamps

LED cluster lamps mainly vary in terms of the colour of light they emit. They can also differ in terms of their voltage and current rating, as well as their size and expected lifespan.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Lamp Base Light Colour Lens Colour Voltage Rating Length Diameter Intensity Current Rating Viewing Angle EU Energy Efficiency Rating Life Hours Series Wattage
RS Stock No. 788-4600
BrandRS PRO
TWD4,730.00
Each
units
E27 Daylight - 265 V 193 mm 92.8mm 2900 lm - 360° A+ 50000h - 27 W
RS Stock No. 497-283
Mfr. Part No.180158
BrandOrbitec
TWD490.00
Each
units
GU5.3 Blue - 12 V ac - 50mm 5500 mcd 20 mA 15° A - - -
New
RS Stock No. 191-7706
Mfr. Part No.4058075362963
BrandOsram
TWD2,435.00
Each
units
E27 - - 220 → 240 V 153 mm - - - - A++ 50000 - 16 W
RS Stock No. 126-8868
Mfr. Part No.RTF038
TWD11,159.00
Each
units
E40 Cool White - 220 → 240 V ac 355 mm 100mm 10400 lm - 360° A+ 50000h - 100 W
RS Stock No. 247-2479
Mfr. Part No.BL0102-14-34
BrandKingbright
TWD316.00
Each
units
T1 Green, Red - 15 V 39 mm 26mm 2800 mcd 50 mA 40° - - - -
New
RS Stock No. 191-7708
Mfr. Part No.4058075127234
BrandOsram
TWD3,681.00
Each
units
E27 - - 220 → 240 V 195 mm 80mm - - - A++ 50000h - 46 W
RS Stock No. 126-8872
Mfr. Part No.RTF048
TWD5,831.00
Each
units
E40 Cool White - 220 → 240 V ac 265 mm 80mm 5100 lm - 360° A+ 50000h - 45 W
RS Stock No. 184-6991
BrandRS PRO
TWD3,657.00
Each
units
E27 White - 100 → 240 V 201 mm 87mm - - 360° - 50000h - 27 W
New
RS Stock No. 194-5870
Mfr. Part No.28377
BrandSylvania
TWD5,849.00
Each
units
E40 Cool White - 230 V 195 mm 200mm 10500 lm 71.2 A - A++ 50000h H 80 W
RS Stock No. 497-075
Mfr. Part No.180155
BrandOrbitec
TWD594.00
Each
units
GU10 White - 230 V ac 52.5 mm 50mm 15700 mcd 20 mA 10 → 20° A++ - - -
RS Stock No. 497-079
Mfr. Part No.180153
BrandOrbitec
TWD521.00
Each
units
GU10 Blue - 230 V ac 52.5 mm 50mm 5500 mcd 20 mA 15 → 25° A - - -
RS Stock No. 184-6990
BrandRS PRO
TWD2,067.00
Each
units
E27 White - 100 → 240 V 155 mm 65mm - - 360° - 50000h - 19 W
RS Stock No. 497-293
Mfr. Part No.180160
BrandOrbitec
TWD455.00
Each
units
GU5.3 White - 12 V ac - 50mm 15750 mcd 20 mA 10° A++ - - -
New
RS Stock No. 194-5867
Mfr. Part No.28375
BrandSylvania
TWD8,888.00
Each
units
E40 Cool White - 230 V 195 mm 195mm 10500 lm 124 A 360° A++ 50000h T 80 W
RS Stock No. 184-6996
BrandRS PRO
TWD7,897.00
Each
units
E40 White - 100 → 240 V 295 mm 130mm - - 360° - 50000h - 100 W
RS Stock No. 126-8869
Mfr. Part No.RTF045
TWD4,963.00
Each
units
E40 Cool White - 220 → 240 V ac 265 mm 80mm 3950 lm - 360° A+ 50000h - 35 W
New
RS Stock No. 194-5868
Mfr. Part No.28376
BrandSylvania
TWD10,299.00
Each
units
E40 Cool White - 230 V 320 mm 130mm 13000 lm 142 A 360° A++ 50000h T 110 W
RS Stock No. 126-8873
Mfr. Part No.RTF074
TWD1,498.00
Each
units
E27 Cool White - 220 → 240 V ac 185 mm 80mm 2400 lm - 360° A+ 50000h - 20 W
RS Stock No. 184-6995
BrandRS PRO
TWD5,830.00
Each
units
E40 White - 100 → 240 V 278 mm 130mm - - 360° - 50000h - 80 W
RS Stock No. 764-6278
Mfr. Part No.240-064-64
BrandMarl
TWD1,024.00
Each
units
BA15d Red - 48 V ac/dc 29.7 mm 16mm 640 mcd 10 mA - - - - -