LED Beacon Lamps

LED beacon lamps are an electrical light source that consist of several LEDs (light emitting diodes), usually all of one colour. They provide 360-degree illumination and are very durable and long lasting. They are typically used as warning lights for security, industrial uses or process control, and can be flashing or non-flashing (also referred to as static/continuous).

Advantages of LED beacon lamps

LED beacon lamps are composed of a number of LED bulbs that all work together to produce a bright light. LEDs require very little power to produce a very bright light, which makes them suitable for low-power situations or where low maintenance and long life are needed. They are also capable of enduring shocks and vibrations, making them useful in harsh environments.

Types of LED beacon lamps

LED beacon lamps can differ according to the number of bulbs they have, the colour of the light produced, and also factors such as their voltage and current rating.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Voltage Rating Current Rating Light Colour Intensity Lamp Base Viewing Angle Peak Wavelength Diameter Length Life Hours Number of LED chips Intensity per chip Bulb Type Lens Colour
RS Stock No. 814-4984
Mfr. Part No.DL1BDB8
TWD2,024.00
Each
units
24 V ac/dc - - - BA15d - - - - >1000h - - LED Yellow
New
RS Stock No. 199-9729
BrandRS PRO
TWD1,889.00
Each
units
24 V dc 40 mA Green 15 mcd PC - - - - - - - - -
RS Stock No. 211-308
BrandRS PRO
TWD1,832.00
Each
units
230 V ac 20 mA White 150 mcd BA15d - X=0.31 nm, Y=3.2 nm 20mm 42 mm 100000h 6 400mcd - -
RS Stock No. 211-190
BrandRS PRO
TWD1,832.00
Each
units
130 V ac 20 mA White 6 x 400 mcd BA15d - X=0.31 nm, Y=3.2 nm 20mm 42 mm 100000h 6 400mcd - -
RS Stock No. 211-207
BrandRS PRO
TWD1,187.00
Each
units
230 V ac 20 mA Red 6 x 200 mcd BA15d 30° 630 nm 20mm 42 mm 100000h 6 200mcd - -
RS Stock No. 211-184
BrandRS PRO
TWD1,832.00
Each
units
130 V ac 20 mA Green 6 x 525 mcd BA15d - 525 nm 20mm 42 mm 100000h 6 525mcd - -
RS Stock No. 209-333
BrandRS PRO
TWD1,674.00
Each
units
24 V ac/dc 20 mA Green 6 x 1000 mcd BA15d - 525 nm 20mm 42 mm 100000h 6 1000mcd - -
RS Stock No. 209-311
BrandRS PRO
TWD1,187.00
Each
units
130 V ac 20 mA Red 6 x 200 mcd BA15d - 630 nm 20mm 42 mm 100000h 6 200mcd - -
RS Stock No. 209-327
BrandRS PRO
TWD1,456.00
Each
units
24 V ac/dc 20 mA White 6 x 750 mcd BA15d - - 20mm 42 mm 100000h 6 750mcd - -
RS Stock No. 209-305
BrandRS PRO
TWD757.00
Each
units
24 V ac/dc 20 mA Red 6 x 350 mcd BA15d - 630 nm 20mm 42 mm 100000h 6 350mcd - -
RS Stock No. 211-358
BrandRS PRO
TWD1,832.00
Each
units
230 V ac 20 mA Green 6 x 525 mcd BA15d - 525 nm 20mm 42 mm 100000h 6 525mcd - -
RS Stock No. 209-298
BrandRS PRO
TWD1,601.00
Each
units
24 V ac/dc 20 mA Blue 6 x 400 mcd BA15d - 470 nm 20mm 42 mm 100000h 6 400mcd - -