Heat Lamps

Heat lamps are infrared (IR) lamps that emit heat and are mostly used for radiant heating in communal areas making them an energy efficient alternative to patio heaters. They can also be used in heated counter tops and cooking surfaces commonly found in restaurants.

IR lamps can also be used for instant shortwave drying, which can be incredibly helpful for drying print on paper, drying lacquer and drying water based paints.

Heat lamps are economical to run and offer direct, draught free warmth. They heat up incredibly quickly, with most at full power able to provide heat within a few seconds. Some heat lamps have a dimmable function that allows you to easily regulate the temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours Series
RS Stock No. 829-8993
Mfr. Part No.ITT 3000/400-01X0 S
BrandOsram
TWD3,408
Each
units
3 kW X 400 V 798 mm 10mm 2350K Clear 5000h HALOTHERM
RS Stock No. 789-7909
Mfr. Part No.IR300CH
BrandPhilips
TWD996
Each
units
300 W E27 230/250 V 179 mm 125mm - Clear 5000h -
RS Stock No. 796-0255
BrandRS PRO
TWD1,212
Each
units
1.2 kW R7S 230 V 254 mm 10mm - Gold 5000h -
RS Stock No. 796-0126
BrandRS PRO
TWD485
Each
units
500 W R7S 230 V 118 mm 10mm - Red 5000h -
RS Stock No. 796-0280
BrandRS PRO
TWD1,464
Each
units
1 kW SK15 230 V 350 mm 10mm - Gold 5000h -
RS Stock No. 829-8983
Mfr. Part No.ITT 2000/235-01Y0 K
BrandOsram
TWD2,025
Each
units
2 kW Y 235 V 365 mm 10mm - Clear 5000h HALOTHERM
RS Stock No. 796-0148
BrandRS PRO
TWD728
Each
units
1.5 kW R7S 110 V 348 mm 10mm - Red 5000h -
RS Stock No. 796-0243
BrandRS PRO
TWD1,322
Each
units
1.5 kW SK15 110 V 350 mm 10mm - Gold 5000h -
RS Stock No. 796-0136
BrandRS PRO
TWD578
Each
units
1 kW R7S 230 V 254 mm 10mm - Red 5000h -
RS Stock No. 796-0173
BrandRS PRO
TWD592
Each
units
1 kW SK15 110 V 350 mm 10mm - Red 5000h -
RS Stock No. 796-0192
BrandRS PRO
TWD728
Each
units
1.5 kW R7S 230 V 348 mm 10mm - Red - -
RS Stock No. 796-0202
BrandRS PRO
TWD1,466
Each
units
1.5 kW SK15 230 V 350 mm 10mm - Red - -
RS Stock No. 796-0246
BrandRS PRO
TWD1,700
Each
units
1.5 kW R7S 230 V 348 mm 10mm - Gold 5000h -
RS Stock No. 829-8949
Mfr. Part No.ITT 1000/235-0170
BrandOsram
TWD1,758
Each
units
1 kW R7S 235 V 327.4 mm 10mm - Clear 5000h HALOTHERM
RS Stock No. 796-0328
BrandRS PRO
TWD204
Each
units
100 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS Stock No. 796-0237
BrandRS PRO
TWD1,212
Each
units
1.3 kW R7S 230 V 254 mm 10mm - Gold 5000h -
RS Stock No. 796-0139
BrandRS PRO
TWD578
Each
units
1.3 kW R7S 230 V 254 mm 10mm - Red 5000h -
RS Stock No. 796-0158
BrandRS PRO
TWD728
Each
units
1.5 kW R7S 230 V 348 mm 10mm - Red 5000h -
RS Stock No. 796-0117
BrandRS PRO
TWD485
Each
units
300 W R7S 230 V 118 mm 10mm - Red 5000h -
RS Stock No. 796-0353
BrandRS PRO
TWD928
Each
units
1 kW X Strap 230 V 370 mm 10mm - Clear - -