Indicators

Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS Stock No. 585-444
Mfr. Part No.DX1116/GN
BrandBulgin
TWD191.00
Each
units
2.1 V Green 6.1mm LED 4 mm Lead Wires - - Recessed Chrome 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-450
Mfr. Part No.DX1116/YL
BrandBulgin
TWD82.00
Each
units
2 V Yellow 6.1mm LED 4 mm Lead Wires - - Recessed Chrome 20 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-466
Mfr. Part No.DX1118/RD
BrandBulgin
TWD167.00
Each
units
2 V Red 6.1mm LED 4 mm Lead Wires - - Prominent Chrome 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-472
Mfr. Part No.DX1118/GN
BrandBulgin
TWD155.00
Each
units
2.1 V Green 6.1mm LED 4 mm Lead Wires - - Prominent Chrome 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-488
Mfr. Part No.DX1118/YL
BrandBulgin
TWD84.00
Each
units
2 V Yellow 6.1mm LED 4 mm Lead Wires - - Prominent Chrome 20 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-539
Mfr. Part No.DX1119/GN
BrandBulgin
TWD169.00
Each
units
2.1 V Green 6.1mm LED 4 mm Lead Wires - - Prominent Black 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-135
Mfr. Part No.DX1091/RD
BrandBulgin
TWD558.00
Each
units
2 V dc Red 8mm LED 5 mm Lead Wires - - Recessed Metallic (Natural Aluminium) 30 mA 20 mcd @ 10mA 9 mm -
RS Stock No. 585-438
Mfr. Part No.DX1116/RD
BrandBulgin
TWD156.00
Each
units
2 V Red 6.1mm LED 4 mm Lead Wires - - Recessed Chrome 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 376-9162
Mfr. Part No.DX0505/GN/24
BrandBulgin
TWD773.00
Each
units
24 V dc Green 12.2mm LED 5 mm Solder Tab - - Recessed Metallic (Stainless Steel) 25 mA 100 mcd 41.2 mm -
RS Stock No. 585-545
Mfr. Part No.DX1119/YL
BrandBulgin
TWD97.00
Each
units
2 V Yellow 6.1mm LED 4 mm Lead Wires - - Prominent Black 20 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-523
Mfr. Part No.DX1119/RD
BrandBulgin
TWD149.00
Each
units
2 V Red 6.1mm LED 4 mm Lead Wires - - Prominent Black 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 585-179
Mfr. Part No.DX1093/GN
BrandBulgin
TWD530.00
Each
units
2.2 V dc Green 8mm LED 5 mm Lead Wires - - Prominent Metallic (Natural Aluminium) 30 mA 8 mcd @ 10mA 9 mm -
RS Stock No. 585-494
Mfr. Part No.DX1117/RD
BrandBulgin
TWD71.00
Each
units
2 V Red 6.1mm LED 4 mm Lead Wires - - Recessed Black 30 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 376-9184
Mfr. Part No.DX0505/BL/24
BrandBulgin
TWD664.00
Each
units
24 V dc Blue 12.2mm LED 5 mm Solder Tab - - Recessed Metallic (Stainless Steel) 25 mA 1600 mcd 41.2 mm -
RS Stock No. 585-141
Mfr. Part No.DX1091/GN
BrandBulgin
TWD558.00
Each
units
2.2 V dc Green 8mm LED 5 mm Lead Wires - - Recessed Metallic (Natural Aluminium) 30 mA 8 mcd @ 10mA 9 mm -
RS Stock No. 585-185
Mfr. Part No.DX1093/YL
BrandBulgin
TWD457.00
Each
units
2.1 V dc Yellow 8mm LED 5 mm Lead Wires - - Prominent Metallic (Natural Aluminium) 30 mA 20 mcd @ 10mA 9 mm -
RS Stock No. 585-163
Mfr. Part No.DX1093/RD
BrandBulgin
TWD530.00
Each
units
2 V dc Red 8mm LED 5 mm Lead Wires - - Prominent Metallic (Natural Aluminium) 30 mA 20 mcd @ 10mA 9 mm -
RS Stock No. 376-9156
Mfr. Part No.DX0505/RD/24
BrandBulgin
TWD574.00
Each
units
24 V dc Red 12.2mm LED 5 mm Solder Tab - - Recessed Metallic (Stainless Steel) 30 mA 2000 mcd 41.2 mm -
RS Stock No. 585-517
Mfr. Part No.DX1117/YL
BrandBulgin
TWD112.00
Each
units
2 V Yellow 6.1mm LED 4 mm Lead Wires - - Recessed Black 20 mA 2.5 mcd @ 10mA 20 mm -
RS Stock No. 376-9178
Mfr. Part No.DX0505/YL/24
BrandBulgin
TWD465.00
Each
units
24 V dc Yellow 12.2mm LED 5 mm Solder Tab - - Recessed Metallic (Stainless Steel) 30 mA 400 mcd 41.2 mm -