Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 1 - 20 of 400 products
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 339-3377
BrandRS PRO
TWD56.40
Each (In a Pack of 5)
units
12 V BA15d 400 mA 16mm T16 35 mm Clear 35 lm 3000h
RS Stock No. 360-7935
BrandRS PRO
TWD29.60
Each (In a Pack of 10)
units
28 V Wire Terminal 20 mA 3.17mm T1 6.35 mm Clear 0.63 lm 10000h
RS Stock No. 360-7878
BrandRS PRO
TWD58.50
Each (In a Pack of 10)
units
130 V BA9s 20 mA 10mm T10 28 mm Clear 4.5 lm 3000h
RS Stock No. 105-146
BrandRS PRO
TWD30.90
Each (In a Pack of 10)
units
30 V BA9s 67 mA 10.5mm T3 1/4 29 mm Clear 6.3 lm 10000h
RS Stock No. 655-9069
BrandRS PRO
TWD37.10
Each (In a Pack of 10)
units
6.5 V BA9s 150 mA 10.5mm T3 1/4 29 mm Clear 6 lm 3000h
RS Stock No. 171-7046
Mfr. Part No.B3524
BrandOrbitec
TWD73.90
Each (In a Pack of 10)
units
24 V BA15d 200 mA 16mm T5 35 mm Clear - 2000h
RS Stock No. 339-3434
BrandRS PRO
TWD60.60
Each (In a Pack of 5)
units
130 V BA15d - 16mm T16 35 mm Clear 40 lm 2000h
RS Stock No. 577-522
BrandRS PRO
TWD49.10
Each (In a Pack of 10)
units
28 V Lead Pins 40 mA 5.87mm T1 3/4 9.65 mm Clear 2.5 lm 20000h
RS Stock No. 106-458
BrandRS PRO
TWD21.80
Each (In a Pack of 10)
units
5 V Wire Terminal 115 mA 3.05mm T1 41.35 mm Clear 1.9 lm 40000h
RS Stock No. 339-3305
BrandRS PRO
TWD36.40
Each (In a Pack of 5)
units
12 V BA7s 100 mA 6.8mm T6.8 20 mm Clear 6.3 lm 5000h
RS Stock No. 891-4294
Mfr. Part No.7009
BrandVCC
TWD102.50
Each (In a Pack of 10)
units
28 V Wire Terminal 24 mA 3mm T-1 - - - 1500h
RS Stock No. 564-481
BrandRS PRO
TWD44.20
Each (In a Pack of 5)
units
48 V Telephone Slide 25 mA 5.4mm T5.5 30 mm Clear 2.5 lm 5000h
RS Stock No. 589-468
BrandRS PRO
TWD65.00
Each (In a Pack of 10)
units
130 V BA9s 20 mA 10mm T3 1/4 28 mm Clear 3 lm 1000h
RS Stock No. 360-7389
BrandRS PRO
TWD55.60
Each (In a Pack of 5)
units
24 → 30 V SES/E14 330 mA 16mm T16 54 mm Clear 45 lm 3000h
RS Stock No. 339-3298
BrandRS PRO
TWD36.40
Each (In a Pack of 5)
units
6 V BA7s 200 mA 6.8mm T6.8 20 mm Clear 5 lm 5000h
RS Stock No. 829-8895
Mfr. Part No.8022 50W 12V BA20D
BrandOsram
TWD1,151.00
Each
units
12 V BA20d - 35mm - 69 mm Clear - 50h
RS Stock No. 360-7452
BrandRS PRO
TWD73.20
Each (In a Pack of 5)
units
24 → 30 V BA15d 250 mA 16mm T16 54 mm Clear 45 lm 3000h
RS Stock No. 198-703
Mfr. Part No.A1612
BrandOmron
TWD147.20
Each (In a Pack of 5)
units
14 V ac/dc - 40 mA - - - - - -
RS Stock No. 103-2777
Mfr. Part No.T53 60020
BrandOrbitec
TWD86.80
Each (In a Pack of 10)
units
60 V - 20 mA 5mm T5.5 30 mm Clear - 5000h
RS Stock No. 891-4288
Mfr. Part No.2470X
BrandVCC
TWD267,313.00
1 Pack of 5000
Pack(s)
28 V dc Wedge 300 mA 4mm - 25 mm - - 12000