Emergency Lighting

What is Emergency Lighting?
Emergency lighting is commonly found above or to the side of an emergency exit. They can also provide a secondary light source in the event of an emergency or power outage in a building or space.

How do emergency light fittings work?
An emergency light fitting is designed with a separate, isolated power source, and can also be connected to a buildings main power circuitry. If there is an emergency, this kind of set up provides a backup and allows the lighting to turn or remain on automatically. Ensuring that people within the building or area have emergency escape lighting and can find safe passage out effectively.

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously, and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Types of Emergency Lighting
Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to the weather and damage.
Batten light fittings house longer bulbs and feature a lightweight aluminium body, this type of lighting is a great solution for providing illumination in large areas.

Types of Bulbs
Halogen bulbs are an inexpensive solution to accommodate emergency luminaries. They use halogen gas to power them and produce a white light.
LED produce a high quality white light and offer a long shelf life, they’re also easy to replace.

Features of Emergency Lighting
• Self-test features available in some models to ensure correct operation
• LED lights and their lamps are easy to replace and are cost effective
• Some units feature tilt and pan heads to adjust the flow of light in certain directions
• Several hours emergency duration
• LED fittings incorporated into some devices alert you to lamp status and faults
• Durable bodies include polycarbonate
• Accommodates some fire safety regulations

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Maintained Length Width Depth Duration Fitting Type IP Rating Light Style Wattage Lamp Type Lamp Supplied Luminosity EU Energy Efficiency Rating Voltage Rating
RS Stock No. 122-7967
Mfr. Part No.919913997420
TWD8,586.00
Each
units
- 600 mm 87 mm 96 mm - - - - 19 W LED Fluorescent Yes - - 240 V
RS Stock No. 125-8557
BrandRS PRO
TWD1,739.00
Each
units
Maintained 380 mm 51 mm 195 mm 3h - - - 4 W LED Yes 120 lm - 220 to 230 V ac
RS Stock No. 179-4131
Mfr. Part No.PEJLWEM-1
BrandABB
TWD66,144.00
Each
units
Maintained 558 mm 130 mm 280 mm 100000h - - - 9 W LED Yes - - 6.4 V
RS Stock No. 146-8982
BrandRS PRO
TWD2,742.00
Each
units
Non Maintained 265 mm 210 mm 45 mm 3h - - - 14 x 0.125 W LED Yes - - 220 → 240 V ac
RS Stock No. 179-4149
Mfr. Part No.EVWSK300CM
BrandABB
TWD19,953.00
Each
units
- 3.3 m - - - - - - - - - - - -
RS Stock No. 827-2749
Mfr. Part No.062665
BrandLegrand
TWD36,134.00
Each
units
Maintained - - - 1h - - - 950 mW LED - 400 lm - 230 V
RS Stock No. 179-4136
Mfr. Part No.PLRLEDP
BrandABB
TWD24,023.00
Each
units
Maintained 370 mm 120 mm 164 mm 100000h - - - 2.4 W LED Yes - - -
RS Stock No. 146-8984
BrandRS PRO
TWD2,496.00
Each
units
Non Maintained - 140 (Dia.) mm 55 mm 3h Bulkhead IK04, IP20 Downlight 2 x 1.5 W LED Yes - - 220 → 240 V ac
RS Stock No. 179-4134
Mfr. Part No.PWEXLEDP-3
BrandABB
TWD33,596.00
Each
units
Maintained 380 mm 130 mm 190 mm 100000h - - - 3.2 W LED Yes - - -
RS Stock No. 179-4150
Mfr. Part No.PELEVEMSWM-1
BrandABB
TWD31,143.00
Each
units
Maintained 335 mm 58 mm 208 mm 100000h - - - 2 W LED Yes - - -
RS Stock No. 851-3024
BrandRS PRO
TWD2,550.00
Each
units
Maintained 1.475 m 63 mm 83 mm 3h Batten - - 49 W Fluorescent No - - 230 V
RS Stock No. 179-4137
Mfr. Part No.03-01304P
BrandABB
TWD1,378.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 179-4145
Mfr. Part No.PELEVBEMSCM-1
BrandABB
TWD30,040.00
Each
units
Maintained 335 mm 52 mm 225 mm 100000h - - - 2 W LED Yes - - -
RS Stock No. 795-9757
BrandRS PRO
TWD2,915.00
Each
units
Maintained 390 mm 60 mm 190 mm 3h - - - 4 W LED Yes - - -
RS Stock No. 124-0813
BrandRS PRO
TWD2,229.00
Each
units
Non Maintained - 140 mm 41 mm - - - - 2 W LED Yes 104 lm - -
RS Stock No. 179-4132
Mfr. Part No.PWEXLEDP-1
BrandABB
TWD33,596.00
Each
units
Maintained 380 mm 130 mm 190 mm 100000h - - - 3.2 W LED Yes - - -
RS Stock No. 795-9750
BrandRS PRO
TWD2,915.00
Each
units
Maintained 390 mm 60 mm 190 mm 3h - - - 4 W LED Yes - - -
RS Stock No. 769-3779
Mfr. Part No.EMLED1
TWD1,609.00
Each
units
Maintained 345 mm 107 mm 76 mm 3h Bulkhead IP65 - 6 W LED Yes 400 lm - 230 V
RS Stock No. 179-4135
Mfr. Part No.PLQLEDP
BrandABB
TWD19,733.00
Each
units
Maintained 379 mm 72 mm 232 mm 100000h - - - 2.4 W LED Yes - - -
RS Stock No. 179-8133
BrandRS PRO
TWD1,900.00
Each
units
Non Maintained 273 mm 55 mm 260 mm 3h Twin Spot IP20 - 2 x 3.5 W LED Yes 390 lm - 220 240 V ac