Plate Fans

What is it?A plate fan is an axial fan with a square or round outlet often within a frame. Fans are mounted into a wall cavity and vent straight to the outside. A gravity shutter or grill is fixed to the outside of the fan. Gravity shutters reduce the ingress of dust and debris preventing damage to the internal parts. The gravity shutter also helps in the prevention back draughts.What does it do?A plate fan provides a cost effective and convenient method of generating a high volume of air at low pressure. ApplicationsPlate fans are used in a wide variety of applications that require the cooling of their electrical and electronic equipment. The most common applications are; Air Conditioning Kitchens Warehouses Factories Agriculture Heat transfer TypesPlate fans are available in a wide range of speeds, power consumption, noise levels, airflow and dimensions to suit any industrial application.

...
Read more Read less

Filters

Viewing 21 - 25 of 25 products
Results per page
Description Price Fan Type Air Flow Fan Speed AC or DC Operation Blade Diameter Direction of Curve Bearing Type Power Consumption Commutation Type Noise Level Maximum Current Supply Voltage Dimensions Depth
RS Stock No. 135-6503
Mfr. Part No.VSP45034
BrandVent-Axia
TWD13,205.00
Each
units
Plate Mounted Sickle Fan 1.97m³/s 1350rpm AC 463mm Backward Ball 440W Electronic 49dB(A) 4.4A 400 V ac 575 x 575 x 253.5mm 253.5mm
RS Stock No. 613-8892
Mfr. Part No.S4E400-BP02-31
Brandebm-papst
TWD21,283.00
Each
units
- 4235m³/h 1430rpm AC 392mm - Ball 160W - 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm
RS Stock No. 923-2697
Mfr. Part No.010241 - HCFB/4-315/H
BrandUNELVENT
TWD15,488.00
Each
units
Axial Plate Fan 2220m³/h 1340rpm AC 315mm - - 128W Electronic 55dB 600mA 230 V ac 400 x 400 x 187mm 187mm
RS Stock No. 767-3790
Mfr. Part No.W4E450-DO09-21
Brandebm-papst
TWD14,151.00
Each
units
Axial Plate Fan 4420m³/h 1310 rpm, 1390 rpm AC 450mm Forward Ball 490 W, 650 W - 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm
RS Stock No. 923-2694
Mfr. Part No.014158 - HCFB/4-250/H
BrandUNELVENT
TWD13,758.00
Each
units
Axial Plate Fan 1090m³/h 1380rpm AC 250mm - - 77W Electronic 49dB 300mA 230 V ac 315 x 315 x 187mm 187mm