Plate Fans

What is it?A plate fan is an axial fan with a square or round outlet often within a frame. Fans are mounted into a wall cavity and vent straight to the outside. A gravity shutter or grill is fixed to the outside of the fan. Gravity shutters reduce the ingress of dust and debris preventing damage to the internal parts. The gravity shutter also helps in the prevention back draughts.What does it do?A plate fan provides a cost effective and convenient method of generating a high volume of air at low pressure. ApplicationsPlate fans are used in a wide variety of applications that require the cooling of their electrical and electronic equipment. The most common applications are; Air Conditioning Kitchens Warehouses Factories Agriculture Heat transfer TypesPlate fans are available in a wide range of speeds, power consumption, noise levels, airflow and dimensions to suit any industrial application.

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Fan Type Air Flow Fan Speed AC or DC Operation Blade Diameter Direction of Curve Bearing Type Power Consumption Commutation Type Noise Level Maximum Current Supply Voltage Dimensions Depth
RS Stock No. 767-3790
Mfr. Part No.W4E450-DO09-21
Brandebm-papst
TWD13,469.00
Each
units
Axial Plate Fan 4420m³/h 1310 rpm, 1390 rpm AC 450mm Forward Ball 490 W, 650 W - 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm
RS Stock No. 767-3781
Mfr. Part No.W4E350-DN02-39
Brandebm-papst
TWD11,311.00
Each
units
Axial Plate Fan 2160m³/h 1340rpm AC 350mm Forward Ball 165W - 64dB 730mA 230 V 485 x 485 x 174.8mm 174.8mm
RS Stock No. 829-5118
Mfr. Part No.W4E315-DS20-38
Brandebm-papst
TWD9,406.00
Each
units
Axial Plate Fan 2320m³/h 1350rpm AC 312mm Backward Ball 110W - 58dB(A) 520mA 230 V ac 430 x 430 x 155.5mm 155.5mm
RS Stock No. 715-8709
Mfr. Part No.W4S250-DI02-06
Brandebm-papst
TWD8,625.00
Each
units
Axial Plate Fan 1000m³/h - AC 250mm - Ball 69W - 54dB(A) 530mA 230 V ac - 49mm
RS Stock No. 668-5326
Mfr. Part No.R3G220AE5001M07
Brandebm-papst
TWD12,277.00
Each
units
Plate Mounted Blower 1140m³/h 3560rpm AC - Backward Ball 170W Electronic - 1.2A 200 → 277 V ac 290 x 290 x 136mm 136mm
RS Stock No. 218-3107
Mfr. Part No.W4S300-CA02-02
Brandebm-papst
TWD10,700.00
Each
units
- 1440m³/h 1380rpm AC 300mm - Ball 94W - 62dB 670mA 230 V ac 397 (Dia.) x 80mm 80mm
RS Stock No. 124-5279
Mfr. Part No.X073103
BrandXpelair
TWD10,347.00
Each
units
Axial Plate Fan 2150m³/h 1400rpm AC 300mm Forward Ball 115W - 52dB 700mA 230 V ac 390 x 390 x 168mm 168mm
RS Stock No. 135-6502
Mfr. Part No.VSP50014
BrandVent-Axia
TWD17,129.00
Each
units
Plate Mounted Sickle Fan 2.47m³/s 1230rpm AC 517mm Backward Ball 630W Electronic 51dB(A) 13.2A 230 V ac 655 x 655 x 226mm 226mm
RS Stock No. 923-2691
Mfr. Part No.010242 - HCFB/4-355/H
BrandUNELVENT
TWD16,281.00
Each
units
Axial Plate Fan 3470m³/h 1415rpm AC 355mm - - 168W - 59dB 700mA - - -
RS Stock No. 135-6496
Mfr. Part No.VSC31514
BrandVent-Axia
TWD13,158.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 124-5283
Mfr. Part No.X073112
BrandXpelair
TWD18,410.00
Each
units
Axial Plate Fan 7500m³/h 1300rpm AC 500mm Forward Ball 420W - 68dB 1.6 A, 900 mA 230 V ac, 400 V ac 630 x 630 x 197mm 197mm
RS Stock No. 923-2708
Mfr. Part No.010247 - HCFB/4-500/H
BrandUNELVENT
TWD24,146.00
Each
units
Axial Plate Fan 9.14m³/h 1400rpm AC 500mm - - 675W Electronic 68dB 2.9A 230 V 630 x 630 x 215mm 215mm
RS Stock No. 135-6501
Mfr. Part No.VSP45014
BrandVent-Axia
TWD13,902.00
Each
units
Plate Mounted Sickle Fan 1.96m³/s 1320rpm AC 463mm Backward Ball 480W Electronic 49dB(A) 10A 230 V ac 575 x 575 x 253.5mm 253.5mm
RS Stock No. 613-8892
Mfr. Part No.S4E400-BP02-31
Brandebm-papst
TWD20,319.00
Each
units
- 4235m³/h 1430rpm AC 392mm - Ball 160W - 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm
RS Stock No. 124-5280
Mfr. Part No.X073107
BrandXpelair
TWD14,197.00
Each
units
Axial Plate Fan 4400m³/h 1400rpm AC 400mm Forward Ball 250W - 61dB 1.4A 230 V ac 510 x 510 x 153mm 153mm
RS Stock No. 124-5278
Mfr. Part No.X073101
BrandXpelair
TWD10,793.00
Each
units
Axial Plate Fan 1450m³/h 1400rpm AC 250mm Forward Ball 90W - 47dB 600mA 230 V ac 340 x 340 x 130mm 130mm
RS Stock No. 135-6504
Mfr. Part No.VSP56034
BrandVent-Axia
TWD18,966.00
Each
units
Plate Mounted Sickle Fan 3.11m³/s 1280rpm AC 568mm Backward Ball 742W Electronic 57dB(A) 8.8A 400 V ac 725 x 725 x 245mm 245mm
RS Stock No. 923-2697
Mfr. Part No.010241 - HCFB/4-315/H
BrandUNELVENT
TWD14,787.00
Each
units
Axial Plate Fan 2220m³/h 1340rpm AC 315mm - - 128W Electronic 55dB 600mA 230 V ac 400 x 400 x 187mm 187mm
RS Stock No. 923-2701
Mfr. Part No.010243 - HCFB/4-400/H
BrandUNELVENT
TWD17,618.00
Each
units
Axial Plate Fan 4.92m³/h 1420rpm AC 400mm - - 271W Electronic 62dB 1.2A 230 V 500 x 500 x 194mm 194mm
RS Stock No. 124-5282
Mfr. Part No.X073111
BrandXpelair
TWD18,540.00
Each
units
Axial Plate Fan 7500m³/h 1300rpm AC 500mm Forward Ball 420W - 68dB 1.9A 230 V ac 630 x 630 x 197mm 197mm