Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 81 - 100 of 149 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 667-6726
Mfr. Part No.PF32000 11632103055
TWD5,187.00
Each
units
178.5m³/h 40dB 100m³/h 180mA 18 W, 19 W AC 202 x 202mm 87mm 230 V ac - - - - IP55
RS Stock No. 250-999
Mfr. Part No.PF11000 11611801055
TWD3,071.00
Each
units
29m³/h 33dB 18m³/h 100mA 2.4W DC 109 x 109mm 49mm 24 V dc - - - - IP54
RS Stock No. 756-9812
Mfr. Part No.3243.100
BrandRittal
TWD9,355.00
Each
units
600m³/h 61dB 510m³/h 430mA 89W AC 323 x 323mm 118.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 177-9016
Mfr. Part No.NSYCVF65M230PF
TWD3,102.00
Each
units
170m³/h - 65 m³/h @ 50 Hz - - AC 124 x 124mm 55mm 230 V 124mm 124mm - - IP20
RS Stock No. 904-8032
Mfr. Part No.PTF61000 11681100055
TWD10,331.00
Each
units
1000m³/h 77dB(A) 582m³/h 720mA 160W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP33
RS Stock No. 184-9901
Mfr. Part No.7F.20.8.230.2055
BrandFinder
TWD2,606.00
Each
units
- 42dB(A) 55m³/h 120mA 28W AC 155 x 155mm 57.2mm 230 V ac 155mm 155mm Ball - IP54
RS Stock No. 756-9751
Mfr. Part No.3237.110
BrandRittal
TWD3,893.00
Each
units
25m³/h 43dB 18m³/h 120mA 9W AC 116.5 x 116.5mm 43mm 115 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 250-927
Mfr. Part No.PF66000 11666022055
TWD7,775.00
Each
units
1741m³/h 63dB 640m³/h 260mA 155W AC 320 x 320mm 150mm 400 V ac - - - - IP54
RS Stock No. 916-0007
Mfr. Part No.01873.9-30
BrandSTEGO
TWD7,169.00
Each
units
332m³/h 67dB(A) 293m³/h 700mA 81W AC 257 x 257mm 147mm 115 V ac 257mm 257mm Ball Rectangular IP54
RS Stock No. 689-9809
Mfr. Part No.NSYCVF54M230MM2
TWD2,626.00
Each
units
170m³/h - 54m³/h - - AC 120 x 120mm 38mm 230 V ac 120mm 120mm - - IP33
RS Stock No. 916-0031
Mfr. Part No.01881.0-00
BrandSTEGO
TWD3,082.00
Each
units
97m³/h 49dB(A) 47m³/h 120mA 19W AC 152 x 152mm 79mm 230 V ac 152mm 152mm Ball Rectangular IP54
RS Stock No. 184-9904
Mfr. Part No.7F.20.8.230.3100
BrandFinder
TWD3,106.00
Each
units
- 42dB(A) 100m³/h 120mA 28W AC 209 x 209mm 71.2mm 230 V ac 209mm 209mm Ball - IP54
RS Stock No. 468-2808
Mfr. Part No.01851.0-00
BrandSTEGO
TWD10,351.00
Each
units
575m³/h 55dB 402m³/h 700mA 60W AC 394 x 394mm 44mm 120 V ac 394mm 394mm - - IP54
RS Stock No. 916-0066
Mfr. Part No.01884.9-00
BrandSTEGO
TWD9,603.00
Each
units
703m³/h 62dB(A) 391m³/h 800mA 90W AC 322 x 322mm 160mm 115 V ac 322mm 322mm Ball Rectangular IP54
RS Stock No. 667-6741
Mfr. Part No.PF67000 11667022055
TWD10,378.00
Each
units
2125m³/h 69dB 845m³/h 171mA 140 W, 170 W AC 320 x 320mm 150mm 400 V ac - - - - IP54
RS Stock No. 667-6754
Mfr. Part No.PF67000 11867102055
TWD15,828.00
Each
units
2125m³/h 69dB 845m³/h 880mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS Stock No. 667-6739
Mfr. Part No.PF67000 11667102055
TWD7,618.00
Each
units
2125m³/h 69dB 845m³/h 880mA 135 W, 200 W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS Stock No. 916-0041
Mfr. Part No.01880.9-00
BrandSTEGO
TWD2,926.00
Each
units
32m³/h 41dB(A) 19m³/h 115mA 12W AC 120 x 120mm 72mm 115 V ac 120mm 120mm Ball Rectangular IP54
RS Stock No. 175-9782
BrandRS PRO
TWD2,613.00
Each
units
- 61dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 184-9909
Mfr. Part No.7F.50.8.230.4370
BrandFinder
TWD11,403.00
Each
units
- 65dB(A) 370m³/h 400mA 70W AC 250 x 250mm 104mm 230 V ac 250mm 250mm Ball - IP54