Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 61 - 80 of 149 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 194-7674
Mfr. Part No.01874.0-31
BrandSTEGO
TWD11,171.00
Each
units
624m³/h 70dB(A) 560m³/h 700mA 140W AC 291 x 291mm 160mm 230 V ac 291mm 291mm Ball - IP54
RS Stock No. 756-9783
Mfr. Part No.3239.600
BrandRittal
TWD15,410.00
Each
units
105 → 120m³/h 46 dB, 49 dB 87 m³/h, 93 m³/h, 100 m³/h, 108 m³/h 120mA 17 W, 19 W AC 204 x 204mm 90mm 230 V ac 204mm 204mm - - IP54
RS Stock No. 251-015
Mfr. Part No.PF22000 11622103055
TWD3,654.00
Each
units
178.5m³/h 44dB 56m³/h 180mA 19W AC 145 x 145mm 70mm 230 V ac - - - - IP55
RS Stock No. 278-2136
Mfr. Part No.PF6000 11045152000
TWD9,470.00
Each
units
- 71dB 625m³/h 1350mA 155W AC 325 x 325mm 164mm 115 V ac 325mm 325mm - - IP54
RS Stock No. 916-0038
Mfr. Part No.01880.0-00
BrandSTEGO
TWD2,926.00
Each
units
24m³/h 38dB(A) 15m³/h 70mA 12W AC 120 x 120mm 72mm 230 V ac 120mm 120mm Ball Rectangular IP54
RS Stock No. 250-781
Mfr. Part No.PF65000 11665103055
TWD6,719.00
Each
units
831m³/h 54dB 505m³/h 360mA 80W AC 320 x 320mm 150mm 230 V ac - - - - IP55
RS Stock No. 251-100
Mfr. Part No.PF42500 11642151055
TWD4,289.00
Each
units
205.7m³/h 40dB 156m³/h 250mA 18W AC 252 x 252mm 97mm 115 V ac - - - - IP54
RS Stock No. 250-977
Mfr. Part No.PF42500 11842101055
TWD7,287.00
Each
units
205.7m³/h 40dB 156m³/h 120mA 18W AC 252 x 252mm 97mm 230 V ac - - - - IP54
RS Stock No. 756-9806
Mfr. Part No.3241.110
BrandRittal
TWD8,342.00
Each
units
250m³/h 56dB 205m³/h 520mA 46W AC 255 x 255mm 107mm 115 V ac 255mm 255mm - - IP54
RS Stock No. 194-7672
Mfr. Part No.01884.0-01
BrandSTEGO
TWD11,701.00
Each
units
1010m³/h 70dB(A) 599m³/h 700mA 140W AC 291 x 291mm 160mm 230 V ac 291mm 291mm Ball - IP54
RS Stock No. 250-983
Mfr. Part No.PF22000 11822101055
TWD6,238.00
Each
units
178.5m³/h 44dB 61m³/h 180mA 19W AC 145 x 145mm 70mm 230 V ac - - - - IP54
RS Stock No. 184-9897
Mfr. Part No.7F.20.8.120.1020
BrandFinder
TWD2,232.00
Each
units
- 27dB(A) 24m³/h 230mA 17W AC 120 x 120mm 54.4mm 120 V ac 120mm 120mm Ball - IP54
RS Stock No. 184-9910
Mfr. Part No.7F.50.8.120.5500
BrandFinder
TWD13,428.00
Each
units
- 65dB(A) 500m³/h 800mA 70W AC 320 x 320mm 145mm 120 V ac 320mm 320mm Ball - IP54
RS Stock No. 756-9809
Mfr. Part No.3240.600
BrandRittal
TWD15,265.00
Each
units
160m³/h 46 dB, 51 dB 121 m³/h, 138 m³/h, 140 m³/h, 165 m³/h 190mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS Stock No. 468-2779
Mfr. Part No.01821.0-02
BrandSTEGO
TWD3,608.00
Each
units
- 40dB 23m³/h 180mA 15W AC 224 x 165mm 62mm 120 V ac 224mm 165mm - - IP55
RS Stock No. 904-8004
Mfr. Part No.PF22000 11622101050
TWD3,733.00
Each
units
- 44dB(A) - - 20W AC/DC 145 x 70.1mm - 230 V ac - - Sleeve Flatpack IP54
RS Stock No. 733-6198
Mfr. Part No.01861.0-00
BrandSTEGO
TWD7,658.00
Each
units
- 67dB 500m³/h - 64W AC 354 x 354mm 107mm 230 V ac 354mm 354mm - - IP32
RS Stock No. 175-9797
BrandRS PRO
TWD2,571.00
Each
units
- 52dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 756-9792
Mfr. Part No.3240.100
BrandRittal
TWD6,817.00
Each
units
160m³/h 46dB 121m³/h 180mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS Stock No. 126-8149
Mfr. Part No.NSYCVF38M230PF
TWD4,128.00
Each
units
- 40 → 41dB 38 m³/h @ 50 Hz, 39 m³/h @ 60 Hz 160 mA @ 50 Hz, 170 mA @ 60 Hz 4.5 W @ 50 Hz, 4.8 W @ 60 Hz AC 137 x 117mm 49mm 150 → 250 V ac, 230 V ac 137mm 117mm Ball Rectangular IP54