Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filters

Viewing 1 - 20 of 149 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 250-860
Mfr. Part No.PF22000 11622101055
TWD2,961.00
Each
units
178.5m³/h 44dB 61m³/h 180mA 19W AC 145 x 145mm 70mm 230 V ac - - - - IP54
RS Stock No. 251-065
Mfr. Part No.PF43000 11643101055
TWD4,709.00
Each
units
380.8m³/h 42dB 256m³/h 320mA 45W AC 252 x 252mm 113mm 230 V ac - - - - IP54
RS Stock No. 250-933
Mfr. Part No.PF66000 11666102055
TWD7,650.00
Each
units
1741m³/h 63dB 640m³/h 660mA 150W AC 320 x 320mm 150mm 230 V ac - - - - IP54
RS Stock No. 251-093
Mfr. Part No.PF43000 11643151055
TWD6,007.00
Each
units
380.8m³/h 42dB 256m³/h 500mA 40W AC 252 x 252mm 113mm 115 V ac - - - - IP54
RS Stock No. 756-9830
Mfr. Part No.3244.140
BrandRittal
TWD15,910.00
Each
units
770m³/h 70dB 587m³/h 240mA 138W AC 323 x 323mm 130.5mm 400 → 460 V ac 323mm 323mm - - IP54
RS Stock No. 175-9819
BrandRS PRO
TWD9,348.00
Each
units
- 70dB - - - AC - - 230 V ac - - - - IP54, IP55
RS Stock No. 175-9824
BrandRS PRO
TWD4,564.00
Each
units
- 55dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 184-9912
Mfr. Part No.7F.50.8.230.5500
BrandFinder
TWD10,455.00
Each
units
- 65dB(A) 500m³/h 400mA 70W AC 320 x 320mm 145mm 230 V ac 320mm 320mm Ball - IP54
RS Stock No. 667-6713
Mfr. Part No.PF32000 11632151055
TWD4,541.00
Each
units
178.5m³/h 40dB 110m³/h 230mA 20W AC 202 x 202mm 87mm 115 V ac - - - - IP54
RS Stock No. 915-9996
Mfr. Part No.01874.0-30
BrandSTEGO
TWD7,115.00
Each
units
433m³/h 62dB(A) 373m³/h 480mA 95W AC 322 x 322mm 160mm 230 V ac 322mm 322mm Ball Rectangular IP54
RS Stock No. 177-9011
Mfr. Part No.NSYCVF170M230
TWD4,103.00
Each
units
170 m³/h @ 50 Hz 41dB 170 m³/h @ 50 Hz - 17W AC 119 x 119mm 38mm 230 V 119mm 119mm - - -
RS Stock No. 184-9914
Mfr. Part No.7F.50.8.230.5630
BrandFinder
TWD13,964.00
Each
units
- 72dB(A) 630m³/h 550mA 130W AC 320 x 320mm 145mm 230 V ac 320mm 320mm Ball - IP54
RS Stock No. 916-0057
Mfr. Part No.01883.9-00
BrandSTEGO
TWD6,569.00
Each
units
581m³/h 68dB(A) 310m³/h 700mA 81W AC 257 x 257mm 147mm 115 V ac 257mm 257mm Ball Rectangular IP54
RS Stock No. 177-9017
Mfr. Part No.NSYCVF850M230PF
TWD7,213.00
Each
units
- 75 → 76dB 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz 0.65 A @ 50 Hz, 0.85 A @ 60 Hz 150 W @ 50 Hz, 195 W @ 60 Hz AC 316 x 336mm 162mm 207 → 244 V 336mm 316mm Ball - IP54
RS Stock No. 756-9815
Mfr. Part No.3241.124
BrandRittal
TWD14,454.00
Each
units
230m³/h 54dB 205m³/h 200mA 25W DC 255 x 255mm 107mm 24 V dc 255mm 255mm - - IP54
RS Stock No. 175-9821
BrandRS PRO
TWD5,131.00
Each
units
- 69dB - - - AC - - 230 V ac - - - - IP54
RS Stock No. 915-9990
Mfr. Part No.01870.9-30
BrandSTEGO
TWD2,802.00
Each
units
23m³/h 43dB(A) 16m³/h 115mA 11W AC 120 x 120mm 66mm 115 V ac 120mm 120mm Ball Rectangular IP54
RS Stock No. 904-8036
Mfr. Part No.PTF61000 11681102055
TWD10,523.00
Each
units
750m³/h 77dB(A) 500m³/h 720mA 160W AC 470 x 470mm 57mm 230 V ac 152mm 470mm Ball Rectangular IP54
RS Stock No. 251-009
Mfr. Part No.PF11000 11611851055
TWD2,146.00
Each
units
61.2m³/h 33dB 25m³/h 200mA 2.4W DC 109 x 109mm 49mm 12 V dc - - - - IP54
RS Stock No. 468-2791
Mfr. Part No.01850.0-00
BrandSTEGO
TWD8,430.00
Each
units
500m³/h 55dB 350m³/h 400mA 60W AC 394 x 394mm 44mm 230 V ac 394mm 394mm - - IP54