Extractor Fans

Extractor fans also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an important factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls


Basic types of fans for extraction, intake and ventilation are:


  • Axial fans – most common type, usually wall mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling

Where to place fans?


  • Kitchen – removes cooking smells, steam and traps grease therefore providing healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
RS Stock No. 921-1672
Mfr. Part No.Lo-Carbon Svara
BrandVent-Axia
TWD5,930.00
Each
units
Extraction - 17 → 20dB(A) Wall Mounted, Window Mounted 177mm - 81mm - - Round - Bluetooth Control, Continuous or Intermittent, Humidistat and Timer, IP44, 3 Speed -
RS Stock No. 829-8854
Mfr. Part No.92964RS
BrandXpelair
TWD2,029.00
Each
units
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent with Pull cord -
RS Stock No. 884-0963
Mfr. Part No.VASF100T
BrandVent-Axia
TWD3,582.00
Each
units
Ventilation - 26dB(A) Wall Mounted, Window Mounted 100mm 159 x 159mm 117mm 159mm 159mm Rectangular VASF100 Backdraught Shutters, High Efficiency Motor, Stylish Discrete Design -
RS Stock No. 884-1004
Mfr. Part No.Solo Plus P
BrandVent-Axia
TWD5,265.00
Each
units
Extraction - 11.5 (Trickle) dBA, 24 (Min Boost) dBA, 34.5 (Max Boost) dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
RS Stock No. 124-5317
Mfr. Part No.93172AW
BrandXpelair
TWD2,537.00
Each
units
Extraction 194 → 217m³/h 41 → 44 dBA @ 3m Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 228 x 228mm 143mm 228mm 228mm Square C6 Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall -
RS Stock No. 272-766
Mfr. Part No.TX12WW
BrandVent-Axia
TWD29,275.00
Each
units
Extraction, Intake 1615m³/h 48dB(A) Window Mounted - 378 x 381mm 177mm 378mm 381mm Square - - -
RS Stock No. 136-9963
Mfr. Part No.Lo-Carbon TX9WW wireless
BrandVent-Axia
TWD27,110.00
Each
units
Extraction, Intake 332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h 40dB Ceiling Mounted, Wall Mounted - 302 x 304mm 189mm 302mm 304mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 136-9964
Mfr. Part No.Lo-Carbon TX12WW
BrandVent-Axia
TWD33,446.00
Each
units
Extraction, Intake 660 (Low) m³/h, 1295 (Medium) m³/h, 1550 (High) m³/h 46dB Ceiling Mounted, Wall Mounted - 378 x 381mm 218mm 378mm 381mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 136-9957
Mfr. Part No.Lo-Carbon TX9WL
BrandVent-Axia
TWD30,349.00
Each
units
Extraction, Intake 326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h 39dB Wall Mounted - 388 x 391mm 240 → 315mm 388mm 391mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 136-9961
Mfr. Part No.Lo-Carbon TX9WW
BrandVent-Axia
TWD25,405.00
Each
units
Extraction, Intake 332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h 40dB Ceiling Mounted, Wall Mounted - 302 x 304mm 189mm 302mm 304mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 272-772
Mfr. Part No.TX12WL
BrandVent-Axia
TWD35,157.00
Each
units
Extraction, Intake 1745m³/h 49dB(A) Wall Mounted - 467 x 470mm 315mm 467mm 470mm Square - - -
RS Stock No. 272-788
Mfr. Part No.S12WW
BrandVent-Axia
TWD38,215.00
Each
units
Extraction, Intake 1560m³/h 42dB(A) Window Mounted 381mm - 319mm - - Round - - -
RS Stock No. 884-0972
Mfr. Part No.Silhouette 100SVT
BrandVent-Axia
TWD5,939.00
Each
units
Extraction - 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 117mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
RS Stock No. 884-0994
Mfr. Part No.Centrif Duo Plus P
BrandVent-Axia
TWD10,606.00
Each
units
Extraction - 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS Stock No. 829-8860
Mfr. Part No.CV4R
BrandXpelair
TWD4,545.00
Each
units
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200 (Dia)mm 131mm - - Round Simply Silent Constant Volume -
RS Stock No. 136-9965
Mfr. Part No.Lo-Carbon TX12WW wireless
BrandVent-Axia
TWD34,778.00
Each
units
Extraction, Intake 660 (Low) m³/h, 1295 (Medium) m³/h, 1550 (High) m³/h 46dB Ceiling Mounted, Wall Mounted - 378 x 381mm 218mm 378mm 381mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 884-1001
Mfr. Part No.Centrif Duo Plus HTP
BrandVent-Axia
TWD20,130.00
Each
units
Extraction - 21.5 (Trickle) dBA, 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS Stock No. 272-154
Mfr. Part No.TX9WW
BrandVent-Axia
TWD20,379.00
Each
units
Extraction, Intake 795m³/h 43dB(A) Window Mounted - 302 x 304mm 150mm 302mm 304mm Square - - -
RS Stock No. 829-8858
Mfr. Part No.92966RS
BrandXpelair
TWD3,450.00
Each
units
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent with Humidistat and Timer -
RS Stock No. 884-0966
Mfr. Part No.Silhouette 100B
BrandVent-Axia
TWD2,223.00
Each
units
Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw