Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Read more Read less

Filters

Viewing 21 - 40 of 1731 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 619-7071
BrandRS PRO
TWD557.00
Each
units
12 V dc 40 x 40 x 28mm DC 40mm 2.64W 40mm 28mm 200mA 20.4m³/h - 37dB 8800rpm Ball -
RS Stock No. 434-9876
Mfr. Part No.W2E142-BB05-01
Brandebm-papst
TWD3,817.00
Each
units
115 V ac 150 x 172 x 38mm AC 150mm 24W 172mm 38mm 235mA 330m³/h - 52dB 2800rpm Ball -
RS Stock No. 482-102
Mfr. Part No.414J/2H
Brandebm-papst
TWD1,706.00
Each
units
24 V dc 40 x 40 x 25mm DC 40mm 3W 40mm 25mm - 22m³/h - 43dB 11700rpm Ball -
RS Stock No. 281-3785
Mfr. Part No.8556N
Brandebm-papst
TWD2,033.00
Each
units
230 V ac 80 x 80 x 38mm AC 80mm 12W 80mm 38mm 52mA 50m³/h - 31dB 2800rpm Ball -
RS Stock No. 782-4689
Mfr. Part No.624N-RS0
Brandebm-papst
TWD1,469.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.2W 60mm 25mm - 40m³/h - 35dB 6100rpm Ball -
RS Stock No. 200-7766
Mfr. Part No.412FH
Brandebm-papst
TWD643.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 0.8W 40mm 10mm 66mA 9m³/h - 26dB 6000rpm Sleeve -
RS Stock No. 492-4360
Mfr. Part No.FD2440-C0051M2AL
BrandARX
TWD632.00
Each
units
24 V dc 40 x 40 x 28mm DC 40mm 5.76W 40mm 28mm 240mA 28.3m³/h - 41dB 9000rpm CeraDyna C -
RS Stock No. 101-8052
Mfr. Part No.4650N
Brandebm-papst
TWD1,060.00
Each
units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
RS Stock No. 482-336
Mfr. Part No.8506N
Brandebm-papst
TWD1,232.00
Each
units
115 V ac 80 x 80 x 38mm AC 80mm 11W 80mm 38mm - 61m³/h - 35dB 3300rpm Ball -
RS Stock No. 492-4354
Mfr. Part No.FD1240-C0051M2AL
BrandARX
TWD632.00
Each
units
12 V dc 40 x 40 x 28mm DC 40mm 3.72W 40mm 28mm 310mA 28.3m³/h - 41dB 9000rpm CeraDyna C -
RS Stock No. 787-8954
Mfr. Part No.FD2412-AP281E2AL
BrandARX
TWD957.00
Each
units
24 V dc 120 x 120 x 25mm DC 120mm 11.28W 120mm 25mm 470mA 250m³/h - 52.2dB 900 → 4000rpm CeraDyna A -
RS Stock No. 126-183
Mfr. Part No.MA2062-HVL.GN
BrandSunon
TWD693.00
Each
units
220 → 240 V ac 60 x 60 x 25mm AC 60mm 4.4W 60mm 25mm 211mA 30.6m³/h - 31dB 4200rpm Vapo -
RS Stock No. 337-3121
Mfr. Part No.3412NGH
Brandebm-papst
TWD1,452.00
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 2.5W 92mm 25.4mm 208mA 94m³/h - 36dB 3000rpm Sleeve -
RS Stock No. 812-3300
Mfr. Part No.4184NX
Brandebm-papst
TWD2,578.00
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 4.9W 119mm 38mm - 180m³/h - 49dB 3200rpm Ball -
RS Stock No. 825-6399
Mfr. Part No.3412NGHH
Brandebm-papst
TWD1,033.00
Each
units
12 V dc 92 x 92 x 25mm DC 92mm 3.2W 92mm 25mm - 102m³/h - 39dB 3250rpm Sintec -
RS Stock No. 789-7867
BrandRS PRO
TWD259.00
Each
units
12 V dc 50 x 50 x 10mm DC 10.5mm 1.44W 50mm 50mm 12mA 18.7m³/h - 28dB 5200rpm Sleeve -
RS Stock No. 126-284
Mfr. Part No.PMD2406PTV2-A.U.GN
BrandSunon
TWD714.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 3.1W 60mm 25mm 131mA 53.5m³/h - 41dB 6100rpm Vapo -
RS Stock No. 111-8325
Mfr. Part No.PE80252B1-000U-A99
BrandSunon
TWD868.00
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 4.8W 80mm 25mm 200mA 102m³/h - 47.5dB 4800rpm Ball -
RS Stock No. 917-1527
Mfr. Part No.9HV5724P5H001
TWD5,024.00
Each
units
24 V dc 172 x 150 x 51mm DC 172mm 120W 150mm 51mm 5A 738m³/h - 77dB 8000rpm Ball -
RS Stock No. 250-763
Mfr. Part No.5212NM
Brandebm-papst
TWD2,436.00
Each
units
12 V dc 127 x 127 x 38mm DC 127mm 4.1W 127mm 38mm 383mA 187m³/h - 43dB 2750rpm Ball -