Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 841-1546
Mfr. Part No.R87F-A4A15HP
BrandOmron
TWD2,365.00
Each
units
200 V ac 120 x 120 x 38mm AC 119.5mm 16W 119.5mm 38mm 105mA 162m³/h - 50dB 2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz Ball -
New
RS Stock No. 194-0655
Mfr. Part No.R89F-MS0938LP
BrandOmron
TWD4,414.00
Each
units
100 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min - 33dB - Ball -
New
RS Stock No. 194-0657
Mfr. Part No.R89F-MS1238HP
BrandOmron
TWD4,442.00
Each
units
100 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min - 42dB - Ball -
New
RS Stock No. 194-0667
Mfr. Part No.R89F-DS1225L-S2
BrandOmron
TWD3,657.00
Each
units
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min - 40dB - Ball -
New
RS Stock No. 194-0660
Mfr. Part No.R89F-DS1238H-S1
BrandOmron
TWD4,313.00
Each
units
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
New
RS Stock No. 194-0679
Mfr. Part No.R89F-DS0925L-S2
BrandOmron
TWD3,657.00
Each
units
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
New
RS Stock No. 194-0677
Mfr. Part No.R89F-DS0925H-S2
BrandOmron
TWD3,657.00
Each
units
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
New
RS Stock No. 194-0676
Mfr. Part No.R89F-DS0925L-S1
BrandOmron
TWD3,424.00
Each
units
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
New
RS Stock No. 194-0650
Mfr. Part No.R89F-DS1225H
BrandOmron
TWD3,177.00
Each
units
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 92mm 92mm 470mA 3.68m³/min - 51dB - Ball -
New
RS Stock No. 194-0652
Mfr. Part No.R89F-DS1238H
BrandOmron
TWD4,049.00
Each
units
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
New
RS Stock No. 194-0658
Mfr. Part No.R89F-DS1225H-S1
BrandOmron
TWD3,441.00
Each
units
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 120mm 120mm 470mA 3.68m³/min - 51dB - Ball -
New
RS Stock No. 194-0674
Mfr. Part No.R89F-DS0925L
BrandOmron
TWD3,148.00
Each
units
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
New
RS Stock No. 194-0666
Mfr. Part No.R89F-DS1225H-S2
BrandOmron
TWD3,657.00
Each
units
24 V dc 120 x 120 x 25mm DC 25mm 11.28W 120mm 120mm 470mA 3.68m³/min - 51dB - Ball -
New
RS Stock No. 194-0671
Mfr. Part No.R89F-MS0938LP-S2
BrandOmron
TWD5,439.00
Each
units
100 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min - 33dB - Ball -
New
RS Stock No. 194-0659
Mfr. Part No.R89F-DS1225L-S1
BrandOmron
TWD3,441.00
Each
units
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min - 40dB - Ball -
New
RS Stock No. 194-0675
Mfr. Part No.R89F-DS0925H-S1
BrandOmron
TWD3,424.00
Each
units
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
New
RS Stock No. 194-0673
Mfr. Part No.R89F-DS0925H
BrandOmron
TWD3,148.00
Each
units
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
New
RS Stock No. 194-0665
Mfr. Part No.R89F-MS1238HP-S1
BrandOmron
TWD5,245.00
Each
units
100 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min - 42dB - Ball -
New
RS Stock No. 194-0669
Mfr. Part No.R89F-DS1238L-S2
BrandOmron
TWD4,527.00
Each
units
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min - 32dB - Ball -
New
RS Stock No. 194-0672
Mfr. Part No.R89F-MS1238HP-S2
BrandOmron
TWD5,467.00
Each
units
100 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min - 42dB - Ball -