Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

Filters

Viewing 1 - 20 of 1741 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 504-934
Mfr. Part No.4314
Brandebm-papst
TWD1,401.00
Each
units
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 210mA 170m³/h - 45dB 2800rpm Ball -
RS Stock No. 218-3040
Mfr. Part No.W2E200-HH38-01
Brandebm-papst
TWD5,968.00
Each
units
230 V ac 225 x 225 x 80mm AC 225mm 64W 225mm 80mm - 935m³/h - 59dB 2550rpm Ball -
RS Stock No. 322-4445
Mfr. Part No.614NGN
Brandebm-papst
TWD907.00
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25.4mm 88mA 40m³/h - 35dB(A) 5100rpm Sleeve -
RS Stock No. 251-025
Mfr. Part No.4414FNH
Brandebm-papst
TWD2,488.00
Each
units
24 V dc 119 x 119 x 25mm DC 119mm 12W 119mm 25mm - 225m³/h - 55dB 5400rpm Ball -
RS Stock No. 360-1921
Mfr. Part No.W1G200-HH77-52
Brandebm-papst
TWD11,768.00
Each
units
24 V dc 225 x 225 x 80mm DC 225mm 55W 225mm 80mm 2.29A 1095m³/h - 60dB 2950rpm Ball -
RS Stock No. 825-6652
Mfr. Part No.4606ZH
Brandebm-papst
TWD3,399.00
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm - 180m³/h - 45dB 3100rpm Sintec -
RS Stock No. 771-9127
Mfr. Part No.4114NHH
Brandebm-papst
TWD3,107.00
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 12.4W 38mm 119mm - 260m³/h - 60dB 5000rpm Ball -
RS Stock No. 668-8849
BrandRS PRO
TWD478.00
Each
units
12 V dc 120 x 120 x 25mm DC 120mm 5.3W 120mm 25mm 440mA 144.4m³/h - 39dB 2200rpm Sleeve -
RS Stock No. 126-543
Mfr. Part No.PMD2407PTB1-A(2).GN
BrandSunon
TWD1,030.00
Each
units
24 V dc 70 x 70 x 25mm DC 70mm 4.6W 70mm 25mm 190mA 83.3m³/h - 45dB 5100rpm Ball -
RS Stock No. 826-0786
Mfr. Part No.6224NM
Brandebm-papst
TWD3,476.00
Each
units
24 V dc 171.5 x 50.8mm DC - 12W - 50.8mm - 350m³/h - 50dB 2850rpm Ball -
RS Stock No. 457-7324
Mfr. Part No.W2S130-BM03-01
Brandebm-papst
TWD5,193.00
Each
units
230 V ac 150 x 55mm AC - 47W - 55mm 450mA 385m³/h - 60dB 2700rpm Ball -
RS Stock No. 813-3350
Mfr. Part No.4184NXH
Brandebm-papst
TWD2,505.00
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 11W 119mm 38mm - 237m³/h - 57dB 4400rpm Ball -
RS Stock No. 825-8099
Mfr. Part No.W2G110-AK43-31
Brandebm-papst
TWD2,893.00
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 15W 119mm 38mm - - - 70dB 4400rpm Ball -
RS Stock No. 825-6557
Mfr. Part No.4414H
Brandebm-papst
TWD1,946.00
Each
units
24 V dc 119 x 119 x 38mm DC 119mm 8.6W 119mm 38mm - 240m³/h - 50dB 4300rpm Ball -
RS Stock No. 758-8248
Mfr. Part No.EE80251B2-000U-999
BrandSunon
TWD237.00
Each
units
12 V dc 80 x 80 x 25mm DC 80mm 1.4W 80mm 25mm 120mA 62.9m³/h - 30dB 2900rpm Ball -
RS Stock No. 492-4348
Mfr. Part No.FD2440-C0151D2AL
BrandARX
TWD586.00
Each
units
24 V dc 40 x 40 x 20mm DC 40mm 3.12W 40mm 20mm 130mA 21.6m³/h - 33dB 9000rpm CeraDyna C -
RS Stock No. 477-4121
Mfr. Part No.F410T-12LC
TWD302.00
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 480mW 40mm 10mm 40mA 6.6m³/h - 12dB 4600rpm Sleeve -
RS Stock No. 825-8033
Mfr. Part No.W2E200-HK38-01
Brandebm-papst
TWD7,174.00
Each
units
230 V ac 225 x 225 x 80mm AC 225mm 80W 225mm 80mm 350mA 880m³/h - 70dB 2800rpm Ball -
RS Stock No. 285-507
Mfr. Part No.FD2490-A3151G2AL
BrandARX
TWD713.00
Each
units
24 V dc 92 x 92 x 38mm DC 92mm 16.32W 92mm 38mm 680mA 207.7m³/h - 56.8dB 5300rpm CeraDyna A -
RS Stock No. 482-051
Mfr. Part No.4606N
Brandebm-papst
TWD1,644.00
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm - 180m³/h - 51dB 3100rpm Ball -